0 Input
1 Input
2 Input
3 Input
4 Input
6 Input
8 Input
0 Output
1 Output
2 Output
3 Output
4 Output
5 Output
6 Output
Analog
Linear current, Linear voltage, Platinum RTD, Thermocouple
RTD
RTD, Thermocouple
Thermistor
Thermocouple
Type-J Thermocouple
Type-K Thermocouple
AC
Analog
Analog/Relay
Control Output
Current
DC Current
Linear Current
Modus
Open Collector
Relay
Relay/SSR
SSR
Voltage
Voltage Pulse
Chassis Mount
DIN Rail, Chassis Mount
DIN Rail Mount
Panel Mount
PCB Mount
Plug-In
0 VDC
10 VDC
12 VDC
15 VDC
20.4 VDC
24 V
24 VAC
24 VAC, 24 VDC
24 VAC/24 VDC
24 VDC
85 VAC, 85 VDC
100 V
100 VAC
120 VAC
230 VAC
240 VAC
240 VAC, 24 VDC
5 VDC
10 VDC
24 V
24 VAC
24 VAC, 24 VDC
24 VDC
28.8 VDC
30 VDC
48 VDC
230 VAC
230 VAC/230 VDC
240 V
240 VAC
240 VAC, 24 VDC
270 VAC, 270 VDC
15 mm x 58 mm
45 mm x 35 mm
48 mm x 24 mm
48 mm x 48 mm
48 mm x 48 mm x 60 mm
48 mm x 96 mm
48 mm x 96 mm x 71.4 mm
60 mm x 90 mm x 25.2 mm
72 mm x 72 mm
74 mm x 32 mm
78 mm x 48 mm x 48 mm
79.7 mm x 95.4 mm x 15.7 mm
85 mm x 22.5 mm
89 mm x 4.5 mm x 43.2 mm
89.2 mm x 17.5 mm x 53 mm
90 mm x 20 mm
90 mm x 23.6 mm
90 mm x 89 mm x 31 mm
91 mm x 48 mm x 48 mm
92 mm x 45 mm
IP20
IP20, IP40
IP40
IP50
IP65
IP65, IP67, IP68
IP66
9CT1
CLWTC
DTB
DTC
DTK
E53
E53CN
E53CN=H
E5AC
E5AR
E5C2
E5CC
E5CS
E5CSV
E5DC
E5DC-B
E5EC
E5EN-H
EJ1
IB IL
11-Pin Plug
14-Pin Plug
8-Pin Plug
Cable
Clamp
Screw
Spring Terminal
11-Segment
11-Segment, 4-Digit
2-line 7-segment LED Display
3-Digit
4-Digit, 7-Segment
4-Digit Display
5-Digit, 11-Segment
5-Digit, 3-Row
5-Digit, 7-Segment
5-Digit Data
5-Digit Display
7-Segment, 3.5-Digit
7-Segment, 4-Digit
7-Segment, 5-Digit
7-Segment LED
Dial
Dual 4-Digit Display
LCD
None
0 C
- 200 C
- 99 C
- 50 C
- 40 C
- 34 C
- 25 C
- 20 C
- 10 C
+ 32 C
+ 50 C
+ 54 C
+ 55 C
+ 60 C
+ 70 C
+ 100 C
+ 120 C
+ 140 C
+ 200 C
+ 400 C
+ 850 C
+ 999 C
+ 1700 C
+ 1800 C
+ 2300 C