5602-34-0048-304

3M Electronic Solutions Division
517-5602-34-0048-304
5602-34-0048-304

Fabricante:

Descripción:
Cables de computadora 7P/SATA30U/WLATCH/RA TO ST/.304MM/HF CBL

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1440   Múltiples: 1440
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡3 318 ₡4 777 920
2 880 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
3M
Categoría de producto: Cables de computadora
I/O Cables
SATA Twinaxial Cable
7 Position
7 Position
Male / Male
26 AWG
Black
500 VAC
Marca: 3M Electronic Solutions Division
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Régimen de corriente: 1.5 A
Material de revestimiento: Thermoplastic
Tipo de producto: Computer Cables
Serie: 5602
Cantidad de empaque de fábrica: 1440
Subcategoría: Cable Assemblies
Alias de las piezas n.º: 05111194599 80001240540
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8473309000
CAHTS:
8544420090
USHTS:
8473305100
JPHTS:
8544420102
TARIC:
8473308000
ECCN:
EAR99

5602 Series SATA Signal Cable Assemblies

3M™ 5602 Series SATA 3.0 Signal Cable Assemblies are a high routability copper cable assembly designed using 3M™ Twin Axial Cable technology to create a flexible, foldable, high-performance solution. The 5602 cable assemblies meet SATA specification 1A requirements up to 1 meter. Lower profiles than similar AWG twin axial cables and thinner cable construction allows for dense routing as well as flexible routing options within a chassis. The 3M Twin Axial cables are foldable and allow for extremely tight bend radius with minimal performance impact to enable unique packaging configurations. 3M 5602 Series is ideal for use with SATA 1.0/2.0/3.0 interfaces in enterprise, networking/communications, data centers, high-speed I/O storage, RAIDs, JBODs, HBAs, high-bandwidth switches, router, and server applications.

Serial Advanced Technology Attachment Connectors

3M Serial Advanced Technology Attachment (SATA) Connectors provide smaller, faster, and more reliable solutions for storage interface than parallel ATA connectors. 3M SATA Connectors are particularly useful for high-speed interfaces for optical, solid state, and hard disk drive (HDD) applications aimed at reducing the size, increasing transmission speed, improving data reliability, and ease of use.