ECUO-B04-14-020-0-2-1-2-01

Samtec
200-UOB0414020021201
ECUO-B04-14-020-0-2-1-2-01

Fabricante:

Descripción:
Ensambles de cable de fibra óptica FireFly Active Optical Micro Flyover System Cable Assembly

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡224 744,20 ₡224 744,20
₡208 249,00 ₡2 082 490,00
₡200 772,80 ₡5 019 320,00
50 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Ensambles de cable de fibra óptica
ECUO
MTP
20 cm
Tray
Black
Marca: Samtec
Velocidad de transmisión de datos: 14 Gb/s
Tipo de producto: Fiber Optic Cable Assemblies
Subcategoría: Fiber Optic
Nombre comercial: FireFly
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

Artificial Intelligence Connectivity Solutions

Samtec Artificial Intelligence (AI) Connectivity Solutions feature an extensive portfolio of high-performance products that support next-generation system designs. These AI solutions are engineered with the complete system in mind, including architectures that demand increased speeds, frequencies, bandwidths, and densities, as well as configurability and scalability. The product lineup consists of high-speed cable assemblies, high-speed board-to-board connectors, high power and signal connectors, and RF cables, assemblies, and connectors. Samtec AI Connectivity Solutions are ideal for next-generation applications, from testing and development to full system optimization support.

FireFly™ Mid-Board Optical Transceiver Solutions

Samtec offers mid-board optical transceiver solutions. This growing and comprehensive family of products delivers reliable signal integrity over an extended distance in chip-to-chip, board-to-board, system-to-system, and onboard connectivity. The designs take data connection "off the board" for up to 28Gbps per lane, with a path to 112Gbps PAM4 via optical cable at greater distances or copper for cost optimization. FireFly™ Micro Flyover System™ is an interconnect system that enables designers to use micro-footprint high-performance optical and cost-effective copper interconnects interchangeably with the same connector system.