500 nA to 45 mA
6.4 uA
1 mA
2 mA
3 mA
5 mA
6 mA
7 mA
8 mA
8.6 mA
9 mA
10 mA
12 mA
13 mA to 405 mA
15 mA
15.6 mA
15.69 mA
16 mA
17 mA
18.5 mA
- 6.6 V to 19 V
1.65 to 3.3 V
1.8 V, 2.8 V
2.4 V to 3.3 V
2.5 V
2.5 V to 3.3 V
2.5 V to 3.6 V
2.5 to 3.6 V
2.6 V to 3.3 V
2.7 V
2.7 V, 3.3 V, 5 V
2.8 V
2.8 V to 3.3 V
2.8 V to 3.6 V
3 V
3 V to 3.6 V
3 V to 3.6 V, 10.2 V to 10.6 V
3 V to 3.6 V, 10.3 V to 10.5 V
3 V to 5 V
3.3 V
Accessories
Capacitive Touch Displays
COG Graphic LCD Modules
COG LCD Character Display Modules
Display
Dot Matrix LCD Displays
Edge Control Enclosure Kits
Graphic LCD Displays
Graphic LCD Modules
IPS TFT LCD Display Modules
IPS TFT LCD Displays
IPS TFT LED Displays
IPS TFT LED Displays - Round
LCD Character Display Modules
LCD Character Displays
LCD Modules
Mounting Overlays
Super High Brightness Edge-Lit LCM
TFT LCD Display Modules
TFT LCD Display Modules - Round
LCD
Reflective
SFT
TFT
Transflective
Transmissive
Yellow/Green
0.9 in
0.96 in
1 in
1.14 in
1.3 in
1.5 in
1.54 in
1.65 in
1.8 in
1.9 in
1.95 in
2 in
2.1 in
2.2 in
2.4 in
2.47 in
2.76 in
2.8 in
2.9 in
3 in
16 x 2
32 x 122
64 x 192
84 x 48
102 x 64
120 x 32
122 x 32
128 x 128
128 x 32
128 x 64
128 x 65
132 x 32
144 x 32
160 x 100
160 x 104
160 x 128
180 x 32
192 x 32
240 x 128
240 x 160
11 mm x 6 mm x 9 mm
17.6 mm x 31 mm x 1.6 mm
20.32 mm x 10.16 mm x 2.8 mm
20.32 mm x 7.68 mm x 2.8 mm
25.3 mm x 98.89 mm x 2.1 mm
27.5 mm x 13.5 mm x 1.4 mm
27.95 mm x 13.5 mm x 1.54 mm
29.61 mm x 4.5 mm x 2.15 mm
30 mm x 16.2 mm x 6.35 mm
30 mm x 26.17 mm x 2.8 mm
30 mm x 26.17 mm x 6.35 mm
31.8 mm x 16.4 mm x 11.7 mm
33 mm x 50 mm x 6.35 mm
33.72 mm x 31.52 mm
34 mm x 47 mm x 2.25 mm
34.7 mm x 46.75 mm x 2.25 mm
34.7 mm x 46.75 mm x 2.4 mm
34.7 mm x 46.75 mm x 3.45 mm
35 mm x 32 mm x 3.12 mm
35.32 mm x 32.52 mm x 2.25 mm
10.8 mm x 21.696 mm
10.8 mm x 21.7 mm
11 mm x 66.8 mm
16.29 mm x 82.76 mm
20.16 mm x 11.52 mm
22.96 mm x 91.44 mm
27.72 mm x 27.72 mm
28.03 mm x 35.04 mm
28.34 mm x 28.34 mm
29.79 mm x 22.32 mm
30 mm x 22 mm
30.232 mm x 36.79 mm
30.4 mm x 13.9 mm
30.6 mm x 40.8 mm
32 mm x 35 mm
32.4 mm x 32.4 mm
33.6 mm x 170.88 mm
33.84 mm x 45.12 mm
35 mm x 12.6 mm
36 mm x 10 mm
Amber
Black
Black / White
Blue
CCFL
Green
LCD
LED
LED, WHite
LED, White
LED Amber
LED Blue
LED Blue / White
LED Red, Green, Blue
LED RGB
LED White
LED Yellow / Green
None
Side LED Blue
Side LED Red