Allegro MicroSystems
Analog Devices Inc.
Diodes Incorporated
Lumissil
Monolithic Power Systems (MPS)
onsemi
STMicroelectronics
Texas Instruments
Boost
Boost, Buck
Boost, Buck, Buck-Boost
Boost, Buck, Buck-Boost, SEPIC
Boost, Buck, Flyback
Boost, Buck, Flyback, SEPIC
Boost, Buck, SEPIC
Buck
Buck, Buck-Boost
Buck-Boost
Buck-Boost, Flyback
Flyback
HTSSOP-14
HTSSOP-16
QFN-13
QFN-19
SO-7
SOIC-8
SOIC-EP-8
SOIC-Narrow-8
SOP-8
SOP-EP-8
TQFN-20
TQFN-EP-20
TSSOP-16
TSSOP-20
TSSOP-EP-20
TSSOP-EP-38
VFQFPN-8L
18 V
20 V
28 V
36 V
38 V
40 V
42 V
48 V
55 V
60 V
61 V
65 V
67 V
2.9 V
3 V
4 V
4.5 V
4.7 V
4.75 V
5 V
6 V
8.5 V
9 V
100 Hz to 20 kHz
2 kHz
4 kHz
11 kHz
30 kHz to 133 kHz
100 kHz to 1 MHz
200 kHz
200 kHz to 2.2 MHz
200 kHz to 700 kHz
210 kHz
250 kHz
250 kHz to 1 MHz
250 kHz to 1.5 MHz
420 kHz
850 kHz
1 MHz
2 MHz
2.2 MHz
2.3 MHz
10 MHz
2.9 V to 38 V
12 V, 24 V
27 V
60 V
65 V
Adjustable
A6211
A6213
A6217
AL8843Q
ALED6001
IS31LT3953
IS31LT3954
IS31LT3954A
IS32LT3953
IS32LT3954
LED2000
LED6000
LT3791
MAX16833
MAX16833B
MAX16833C
MAX16834
MAX20090
MP2480
MP24833
+ 85 C
+ 105 C
+ 125 C
+ 150 C
Brightness Control/Dimming
Constant Current
Dimming
High Current Accuracy
Integrated MOSFET
Integrated Switch
Integrated Switch, Soft Switching, Thermal Shutdown
Overcurrent Protection (OCP) with Latch Off Mode, Configurable Thermal Derating via NTC Remote Temperature Sense, EMI Reduction Technique
PWM Dimming
PWM Dimming, Constant Current
PWM Dimming, Open LED Protection
PWM Dimming, Short Circuit and Thermal Protection
Soft Start
Thermal Shutdown
Cut Tape
MouseReel
Reel
Tube