Analog Devices Inc.
Diodes Incorporated
Infineon
Monolithic Power Systems (MPS)
Nisshinbo Micro Devices
onsemi
Power Integrations
ROHM Semiconductor
Semtech
STMicroelectronics
Texas Instruments
1 Output
2 Output
4 Output
5 Output
8 Output
Boost
Boost, Buck
Boost, Buck, Flyback, SEPIC
Buck
Buck-Boost, Flyback, SEPIC
Charge Pump
Flyback
DFN-10
DSBGA-12
eSIP-7C-6
HRP-7
HTSOP-J-8
HTSSOP-20
LFCSP-16
MLPQ-UT-20
MSOP-10
MSOP-16
PDIP-20
QFN-16
SOIC-7
SOIC-8
SOIC-9
SOIC-EP-8
SON-8
SOP-8
SO-PowerPad-8
TO-252-5
4.5 V
5.5 V
6 V
8.8 V
13 V
15.6 V
20 V
24 V
26 V
30 V
36 V
40 V
42 V
48 V
60 V
65 V
75 V
80 V
265 V
1.8 V
2.5 V
2.7 V
2.9 V
3 V
3.6 V
4.5 V
5 V
6 V
8 V
8.6 V
8.8 V
9 V
9.4 V
10.8 V
16 V
90 V
60 Hz
100 Hz to 5 kHz
5 kHz
10 kHz
10 kHz to 1 MHz
40 kHz
50 kHz
50 kHz to 500 kHz
62 kHz to 70 kHz
65 kHz
200 kHz
250 kHz
262 kHz
400 kHz to 2.2 MHz
500 kHz
625 kHz
900 kHz
1 MHz
1.35 MHz
2 MHz
3 V
5.5 V
16 V
27.5 V
28 V
30 V
40 V
73 V
Adjustable
156
ADP8140
AP8801
BD83732HFP-M
BD83733HFP-M
BD8374HFP-M
LM3402
LM3402HV
LNK4x
LT3519
LT3592
LT3965
LTC3214
MAX16802A
MAX16802B
MP3214
MP46885
NCL30082
NCL30086
NCL30486B
+ 85 C
+ 105 C
+ 125 C
+ 150 C
Adjustable Switch Frequency, Enable/Shutdown
Adjustable Switch Frequency, Enable/Shutdown, Integrated Switch, Thermal Shutdown
Brightness Control/Dimming
Constant Current
Darlington Source Driver
I2C Control
Load Disconnect During Shutdown
PWM Dimming
PWM Dimming, Constant Current
PWM Dimming, Open LED Protection
PWM Dimming, Short Circuit and Thermal Protection
Soft Start
Thermal Foldback Protection
Cut Tape
MouseReel
Reel
Tube