LITEON UV LEDs

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Illumination Color If - Forward Current Vf - Forward Voltage Wavelength/Color Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Packaging
LITEON UV LEDs HIGH PWR UV 365nm 5 659In Stock
7 500Expected 8/26/2026
Min.: 1
Mult.: 1
: 500

1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.8 V 365 nm 130 deg 3.08 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
LITEON UV LEDs UVA LED LRENS TYPE 3535 405nm 10 000In Stock
Min.: 10 000
Mult.: 10 000
: 500

1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.5 V 405 nm 130 deg 3.08 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C 3.06 mm Dome Clear Reel
LITEON UV LEDs HIGH PWR UV 385nm 1 851In Stock
1 000Expected 12/30/2026
Min.: 1
Mult.: 1
: 500

3535 Ultraviolet (UVA) 500 mA 3.7 V 385 nm 130 deg 3.08 W 3.5 mm 2.15 mm 3.5 mm - 40 C + 85 C 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
LITEON UV LEDs UVA 3535 LENS TYPE LED with 45mil 430nm 3 555In Stock
Min.: 1
Mult.: 1
: 500

1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.4 V 430 nm 130 deg 4.4 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
LITEON LTL2V3TU05K
LITEON UV LEDs UV TH LAMP,THRU-HOLE, T/S AlInGaP, 5MM, GRN, 400NM, 30DEG, CLR Non-Stocked Lead-Time 12 Weeks
Min.: 10 000
Mult.: 500
LITEON LTL2V3TU75K
LITEON UV LEDs UV, TH, LAMP,THRU-HOLE, T/S AlInGaP, 5MM, GRN, 375NM, 30DEG, CLR Non-Stocked Lead-Time 12 Weeks
Min.: 10 000
Mult.: 500
LITEON LTPL-C034UVH410
LITEON UV LEDs UV POWER LED C3.5X3.5X2.15MM LENS TYPE, 412NM, 1000 MW, 3.7V Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

1313 (3434 metric) Ultraviolet (NUV) 500 mA 412 nm 3.08 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C Dome Clear Reel
LITEON LTPL-C034UVE365
LITEON UV LEDs Lens, Wp: 365nm, Po: 660mW, If: 350mA, Vf: 3.7V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-C034UVE375
LITEON UV LEDs Lens, Wp: 375nm, Po: 720mW, If: 350mA, Vf: 3.7V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-C034UVE385
LITEON UV LEDs Lens, Wp: 385nm, Po: 780mW, If: 350mA, Vf: 3.7V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-C034UVE395
LITEON UV LEDs Lens, Wp: 395nm, Po: 810mW, If: 350mA, Vf: 3.7V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-C034UVE405
LITEON UV LEDs Lens, Wp: 405nm, Po: 810mW, If: 350mA, Vf: 3.6V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-C034UVG365
LITEON UV LEDs Lens, Wp: 365nm, Po: 1380mW, If: 700mA, Vf: 3.7V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-C034UVG375
LITEON UV LEDs Lens, Wp: 375nm, Po: 1400mW, If: 700mA, Vf: 3.7V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-C034UVG385
LITEON UV LEDs Lens, Wp: 385nm, Po: 1425mW, If: 700mA, Vf: 3.7V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-C034UVG395
LITEON UV LEDs Lens, Wp: 395nm, Po: 1455mW, If: 700mA, Vf: 3.6V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-C034UVG405
LITEON UV LEDs Lens, Wp: 405nm, Po: 1455mW, If: 700mA, Vf: 3.6V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-C036UVE365
LITEON UV LEDs Lens, Wp: 365nm, Po: 590mW, If: 350mA, Vf: 3.7V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-C036UVE375
LITEON UV LEDs Lens, Wp: 375nm, Po: 645mW, If: 350mA, Vf: 3.7V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-C036UVE385
LITEON UV LEDs Lens, Wp: 385nm, Po: 700mW, If: 350mA, Vf: 3.7V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-C036UVE395
LITEON UV LEDs Lens, Wp: 395nm, Po: 725mW, If: 350mA, Vf: 3.7V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-C036UVE405
LITEON UV LEDs Lens, Wp: 405nm, Po: 725mW, If: 350mA, Vf: 3.6V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-C036UVG375
LITEON UV LEDs Lens, Wp: 375nm, Po: 1255mW, If: 700mA, Vf: 3.7V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-C036UVG385
LITEON UV LEDs Lens, Wp: 385nm, Po: 1275mW, If: 700mA, Vf: 3.7V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel
LITEON LTPL-C036UVG395
LITEON UV LEDs Lens, Wp: 395nm, Po: 1305mW, If: 700mA, Vf: 3.6V Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 500
: 500

Reel