CRGB1318FSE-TM

Stanley Electric
327-CRGB1318FSETM
CRGB1318FSE-TM

Mfr.:

Description:
Multi-Color LEDs Surface Mount LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Stanley Electric
Product Category: Multi-Color LEDs
RoHS:  
RGB LEDs
SMD/SMT
SMD-6
RGB
622 nm, 529 nm, 470 nm
110 deg x 110 deg
14 mA, 20 mA, 24 mA
2.2 V, 3.1 V, 3 V
90 mW, 126 mW, 126 mW
Colorless
Oval
Diffused
Brand: Stanley Electric
Height: 1.35 mm
Length: 1.15 mm
Luminous Intensity: 750 mcd, 1750 mcd, 260 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: RGB
Factory Pack Quantity: 2500
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 4.5 mm
Unit Weight: 11,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bi-Color & Tri-Color LEDs

Stanley Electric Bi-Color and Tri-Color LEDs are offered in top viewing, side viewing, and through-hole types. For Top viewing LEDs, compact sizes are available. The LEDs feature low current, high brightness, and a full-color dot matrix display. The display has a high definition that allows these LEDs from Stanley Electric to be seen from a wide angle due to its compact size and wide light distribution.

In Stock: 300

Stock:
300
Can Ship Immediately
On Order:
2 500
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡733,86 ₡733,86
₡517,86 ₡5 178,60
₡388,27 ₡38 827,00
₡331,02 ₡165 510,00
₡312,28 ₡312 280,00
Full Reel (Order in multiples of 2500)
₡293,02 ₡732 550,00
₡271,68 ₡1 358 400,00
₡259,71 ₡2 597 100,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.