Everlight Luces LED unicolor

Resultados: 1 214
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Longitud de onda/Color de temperatura Color de iluminación Flujo luminoso/Flujo Radiante If - Corriente directa Vf - Tensión directa Régimen de potencia Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente Empaquetado
Everlight Luces LED unicolor Super Yellow Green

Green LEDs SMD/SMT T-3/4 573 nm Yellow-Green 20 mA 2 V 60 mW 1.9 mm Dome Water Clear Reel
Everlight Luces LED unicolor

Blue LEDs SMD/SMT 0402 (1005 metric) 470 nm Blue 5 mA 2.8 V 95 mW Colorless 1 mm x 0.5 mm Rectangular Water Clear
Everlight Luces LED unicolor

Red LEDs SMD/SMT 0402 (1005 metric) 632 nm Red 5 mA 2.05 V 60 mW Colorless 1 mm x 0.5 mm Rectangular Water Clear
Everlight Luces LED unicolor

Red LEDs SMD/SMT 0402 (1005 metric) 639 nm Red 5 mA 2.05 V 60 mW Colorless 1 mm x 0.5 mm Rectangular Water Clear

Everlight Luces LED unicolor Top-View PCB

Green LEDs SMD/SMT 577.5 nm Green 20 mA 2.35 V 60 mW Colorless 1 mm x 0.5 mm Rectangular Water Clear Reel
Everlight Luces LED unicolor 1003 PKG-PCB-Blue 465nm

Blue LEDs SMD/SMT 1003 (2708 metric) 465 nm Blue Reel
Everlight Luces LED unicolor Red 660nm 11.8mcd 20mA

Red LEDs Through Hole T-1 (3 mm) 660 nm Red 20 mA 1.6 V 105 mW Tinted 3 mm Dome Diffused Bulk
Everlight Luces LED unicolor YLW DIFF LENS LaMP

Yellow LEDs Through Hole T-1 (3 mm) 585 nm Yellow 10 mA 2.1 V 3 mm Dome Diffused Bulk
Everlight Luces LED unicolor T-100 RED CLEAR

Red LEDs Through Hole T-1 (3 mm) 645 nm Red 20 mA 2.1 V 3 mm Dome Water Clear Bulk
Everlight Luces LED unicolor T-1 3/4 LED RED CL

Red LEDs Through Hole T-1 3/4 (5 mm) 660 nm Red 20 mA 1.7 V 5 mm Dome Water Clear Bulk
Everlight Luces LED unicolor 5mm SB Super Red Diffused

Red LEDs Through Hole T-1 3/4 (5 mm) 660 nm Red 20 mA 1.7 V 5 mm Dome Water Clear Reel
Everlight Luces LED unicolor Red 620-630nm 52lm 350mA

Red LEDs SMD/SMT 625 nm Red 52 lm 350 mA 1.75 V to 2.95 V 1 W Dome Clear Reel
Everlight Luces LED unicolor Amber, 585-592nm 80lm, 700mA

Amber LEDs SMD/SMT 588.5 nm Amber 80 lm 700 mA 2.05 V to 2.95 V 3 W Dome Clear Reel
Everlight CSP0603AN101-WP30300563001-3T
Everlight Luces LED unicolor
SMD/SMT
Everlight 67-03/B7GBRSW-B12/2T/MS
Everlight Luces LED unicolor
SMD/SMT
Everlight 204-2SURSYGW/S530-A3
Everlight Luces LED unicolor
Everlight 209-3SURSYGW/S530-A3
Everlight Luces LED unicolor
Everlight 67-21S/HK4C-3H4040R11R42834Z15/2T/EU
Everlight Luces LED unicolor
Everlight 264-10SUBC/C470/S400-A6-L
Everlight Luces LED unicolor
Everlight 1003SUGD/S400-A4
Everlight Luces LED unicolor
Green
Everlight 103SUBD/S400-A4
Everlight Luces LED unicolor
Everlight 204-10SDRD/S530-A3/TR1-1(R)
Everlight Luces LED unicolor
Reel
Everlight 11-21/G6C-FN2P2B/3T
Everlight Luces LED unicolor
SMD/SMT
Everlight 11-21/R8C-AP1Q2B/3T
Everlight Luces LED unicolor
SMD/SMT
Everlight 11-21SDRC/S530-A3/3T
Everlight Luces LED unicolor
SMD/SMT