BH1726NUC-E2

ROHM Semiconductor
755-BH1726NUC-E2
BH1726NUC-E2

Mfr.:

Description:
Ambient Light Sensors Digital 16bit ALS IC WSON008X2120

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
WSON-8
SMD/SMT
2.3 V to 3.6 V
- 40 C
+ 85 C
Reel
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Factory Pack Quantity: 4000
Subcategory: Optical Detectors & Sensors
Type: Digital ALS
Part # Aliases: BH1726NUC
Unit Weight: 162,225 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ambient Light Sensor ICs

ROHM Semiconductor Ambient Light Sensor (ALS) ICs are designed to control the brightness of LED-backlight LCD displays. This brightness is based on ambient light availability, brightness for optimum display visibility, and energy efficiency. Operation in a temperature range of -40°C to 85°C ensures stable operation under extreme conditions. These ICs are an ideal choice for LCD-equipped portable devices as well as LCD monitors and High-Definition (HDIV) backlight control. The ambient light sensor ICs closely matches the human eye for accurate light measurement and provide uniform visibility for LCDs over a wide range.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Availability

Stock:
Not Available

Pricing (CRC)