SIP-4 Solid State Relays - PCB Mount

Results: 243
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package / Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount SPNC 4 PIN SIP 1-FORM-B 4 711In Stock
2 450Expected 9/3/2026
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 60 VDC 1 Form B (SPST-NC) 5 VDC to 12 VDC SIP-4 MOSFET - 40 C + 85 C 19.202 mm (0.756 in) 3.302 mm (0.13 in) 6.401 mm (0.252 in) CPC1219
IXYS Integrated Circuits Solid State Relays - PCB Mount SinglePole Normally 60V/3.25A DC Relay 2 316In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 3.25 A 60 VDC 1 Form B (SPST-NC) 900 mVDC to 1.5 VDC SIP-4 MOSFET 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC170
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac 1,5A, 4-10Vdc,ZC 210In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 1.5 A 280 VAC 1 Form A (SPST-NO) 4 VDC to 10 VDC SIP-4 SCR 15 mA - 30 C + 80 C 41.7 mm (1.642 in) 7.6 mm (0.299 in) 17.5 mm (0.689 in) CX241
Teledyne Relays Solid State Relays - PCB Mount 25A 280 VAC 3 phase Random Turn On 412In Stock
Min.: 1
Mult.: 1
No
Tube PCB Mount 25 A 280 VAC 10 VDC to 30 VDC SIP-4 MOSFET 30 mA - 40 C + 100 C 71.12 mm (2.8 in) 8.26 mm (0.325 in) 27.69 mm (1.09 in) C3P
Crydom Solid State Relays - PCB Mount UPD Single-Phase 240V / 15A ZC PCB 38In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 15 A 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC SIP-4 SCR 10 mA - 40 C + 80 C 78.232 mm (3.08 in) 12.7 mm (0.5 in) 28.448 mm (1.12 in) UPD24
Panasonic Industry Solid State Relays - PCB Mount 0.5 A 400V SPST-NC 915In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 400 VAC, 400 VDC 1 Form B (SPST-NC) 1.25 VDC SIP-4 Photo MOSFET 50 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Crydom Solid State Relays - PCB Mount PCB SIP SSR 660Vac /5A, 3-15Vdc,RN 57In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 5 A 660 VAC 1 Form A (SPST-NO) 4 VDC to 15 VDC SIP-4 SCR 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Panasonic Industry Solid State Relays - PCB Mount 100v 2A SIL Form A Norm-Open 587In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.8 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.3 VDC SIP-4 Photo MOSFET 6.5 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) AQZ
Crydom Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,2-9Vdc 78In Stock
Min.: 1
Mult.: 1

Each PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 1.7 VDC to 9 VDC SIP-4 MOSFET 15 mA - 30 C + 80 C 24.1 mm (0.949 in) 10.2 mm (0.402 in) 12.7 mm (0.5 in) DO
Crydom Solid State Relays - PCB Mount SSR SPST-NO 60VDC 5A SIP 29In Stock
Min.: 1
Mult.: 1

Each PCB Mount 5 A 60 VDC 1 Form A (SPST-NO) 20 VDC to 28 VDC SIP-4 MOSFET 12 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CMX
Crouzet Solid State Relays - PCB Mount SSR, GND Board, PCB Mounting, 4A OUT 2-60 VDC, IN 4-30 VDC, DC Switching 10In Stock
Min.: 1
Mult.: 1

PCB Mount 4 A 2 VAC to 60 VAC 4 VDC to 30 VDC SIP-4 30 mA - 40 C + 80 C 43.2 mm (1.701 in) 25.4 mm (1 in) 10.2 mm (0.402 in) GNDB
Panasonic Industry Solid State Relays - PCB Mount 3A 5V AQ8 SSR Zero Cross 47In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 3 A 75 VAC to 250 VAC 1 Form A (SPST-NO) SIP-4 MOSFET 43 mm (1.693 in) 9 mm (0.354 in) 32 mm (1.26 in) AQ1
Panasonic Industry Solid State Relays - PCB Mount 2A 12VDC Zero Cross 18In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 2 A 75 VAC to 250 VAC 1 Form A (SPST-NO) 9.6 VDC to 14.4 VDC SIP-4 PhotoTriac - 30 C + 80 C 45 mm (1.772 in) 9 mm (0.354 in) 24 mm (0.945 in) AQ1
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac 5A, 18-36Vac,ZC 40In Stock
Min.: 1
Mult.: 1

Each PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) 18 VAC to 36 VAC SIP-4 SCR 10 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Crydom Solid State Relays - PCB Mount PCB SIP SSR 530VAC /5A, 4-15VDC, RN 23In Stock
Min.: 1
Mult.: 1

Each PCB Mount 5 A 530 VAC 1 Form A (SPST-NO) 4 VDC to 15 VDC SIP-4 SCR 15 mA - 20 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) MCX
Crydom Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,2-9Vdc,NC 40In Stock
Min.: 1
Mult.: 1

Each PCB Mount 1 A 60 VDC 1 Form B (SPST-NC) 1.7 VDC to 9 VDC SIP-4 MOSFET 15 mA - 30 C + 80 C 24.1 mm (0.949 in) 10.2 mm (0.402 in) 12.7 mm (0.5 in) DO
Crydom Solid State Relays - PCB Mount PCB SIP SSR 530Vac /5A, 15-32Vdc,RN 40In Stock
Min.: 1
Mult.: 1
Each PCB Mount 5 A 530 VAC 1 Form A (SPST-NO) 15 VDC to 32 VDC SIP-4 SCR 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Crydom Solid State Relays - PCB Mount 20-28VDC 12A RANDOM 53In Stock
Min.: 1
Mult.: 1

Each PCB Mount 8 A 280 VAC 1 Form A (SPST-NO) 20 VDC to 28 VDC SIP-4 SCR 15 mA - 30 C + 80 C 35.5 mm (1.398 in) 11.1 mm (0.437 in) 31 mm (1.22 in) LS
Crydom Solid State Relays - PCB Mount 4A/240Vac RAN 70In Stock
Min.: 1
Mult.: 1

Each PCB Mount 16 mA 240 VDC 1 Form A (SPST-NO) 28 VDC SIP-4 MOSFET 43.2 mm (1.701 in) 10.2 mm (0.402 in) 25.4 mm (1 in) GA8
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac /1,5A, 4-10Vdc,RN 46In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 1.5 A 280 VAC 1 Form A (SPST-NO) 4 VDC to 10 VDC SIP-4 SCR 15 mA - 30 C + 80 C 41.7 mm (1.642 in) 7.6 mm (0.299 in) 17.5 mm (0.689 in) CX241
Panasonic Industry Solid State Relays - PCB Mount 1A 12V RANDOM Non-Zero Cross 482In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 1 A 75 VAC to 264 VAC 1 Form A (SPST-NO) 9.6 VDC to 14.4 VDC SIP-4 PhotoTriac - 30 C + 80 C 24.5 mm (0.965 in) 4.5 mm (0.177 in) 13.5 mm (0.531 in)
Altran Magnetics Solid State Relays - PCB Mount SSR RELAY SPST-NO 3A 24-280V 14In Stock
Min.: 1
Mult.: 1

Bulk Through Hole 3 A 24 VAC to 280 VAC SPST-NO 4 VDC to 15 VDC SIP-4 Triac - 30 C + 80 C 44.5 mm (1.752 in) 10.5 mm (0.413 in) 26 mm (1.024 in) ASR-SD
Altran Magnetics Solid State Relays - PCB Mount SSR RELAY SPST-NO 3A 24-280V 4In Stock
Min.: 1
Mult.: 1

Bulk Through Hole 3 A 24 VAC to 280 VAC SPST-NO 4 VDC to 32 VDC SIP-4 Triac - 30 C + 80 C 44.5 mm (1.752 in) 10.5 mm (0.413 in) 26 mm (1.024 in) ASR-SD
Crydom Solid State Relays - PCB Mount PCB Mini-SIP 280V 2A,4-10VDC,ZC,SCR 770In Stock
Min.: 1
Mult.: 1

Each PCB Mount 2 A 280 VAC 1 Form A (SPST-NO) 4 VDC to 10 VDC SIP-4 SCR 15 mA - 10 C + 80 C 24.1 mm (0.949 in) 5.1 mm (0.201 in) 12.7 mm (0.5 in) ASO
Crydom Solid State Relays - PCB Mount PCB SIP SSR, 60Vdc 10A, 3-10Vdc In 1 137In Stock
Min.: 1
Mult.: 1

Each PCB Mount 10 A 60 VDC 1 Form A (SPST-NO) 3 VDC to 10 VDC SIP-4 MOSFET 15 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CMX