Marki Microwave Acondicionamiento de señales

Resultados: 568
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo de producto Producto Frecuencia Banda de frecuencias Régimen de voltaje Impedancia Estilo de terminación Temperatura de trabajo mínima Temperatura de trabajo máxima
Marki Microwave Acondicionamiento de señales The MBAL-0R106CSP2 is a GaAs passive MMIC 1:2 balun that features excellent 33 dB common mode rejection over a 0.1 to 6 GHz operational bandwidth. It is footprint compatible with the 1:1 MBALH-0R106CSP2, offering flexibility in system design.
25Se espera el 21/8/2026
Min.: 1
Mult.: 1

Signal Conditioning Balun 100 MHz to 6 GHz 100 MHz to 6 GHz 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The MBALH-0R520CSP2 is a GaAs passive MMIC 1:1 balun that features excellent 32 dB common mode rejection over a 0.5 to 20 GHz operational bandwidth. It is footprint compatible with the 1:2 MBAL-0R520CSP2, offering flexibility in system design.
25Se espera el 10/4/2026
Min.: 1
Mult.: 1

Signal Conditioning Balun 500 MHz to 20 GHz 500 MHz to 20 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Acondicionamiento de señales MM1-0212L is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212L is a low frequency, low power S band mixer that works well as both an up and down converter to through X band.
5Se espera el 13/3/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer DC to 3 GHz, 2 GHz to 12 GHz DC to 3 GHz, 2 GHz to 12 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales MM1-0222L is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations, and spurious performance across a broad bandwidth. The MM1 0222L works well as both an up and down converter through the Ku band and beyond.
10Se espera el 10/4/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer DC to 3.5 GHz, 2 GHz to 22 GHz DC to 3.5 GHz, 2 GHz to 22 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The MM1-0312H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor.
5Se espera el 25/2/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer DC to 4.5 GHz, 3 GHz to 12 GHz DC to 4.5 GHz, 3 GHz to 12 GHz Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The MM1-0626H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor.
10Se espera el 8/5/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer DC to 9 GHz, 6 GHz to 26.5 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The MM1-0832L is a GaAs MMIC double balanced mixer that is designed for and operates at X through K bands. MM1-0832L is a low power K band mixer that works well as both an up and down converter.
5Se espera el 13/3/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer DC to 12 GHz, 8 GHz to 32 GHz DC to 12 GHz, 8 GHz to 32 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The MM2-0530L is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530L is available as a wire bondable chip or connectorized SMA package.
5Se espera el 25/2/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales MMIQ-0218L is a low LO drive, passive GaAs MMIC IQ mixer that operates across a 9:1 bandwidth. This is an ultra-broadband mixer spanning 2 to 18GHz on the RF and LO ports with an IF from DC to 3 GHz.
3Se espera el 25/2/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer DC to 3 GHz, 2 GHz to 18 GHz DC to 3 GHz, 2 GHz to 18 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The MMIQ-0416L is a low LO drive, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 4 to 16 GHz on the RF and LO ports with an IF from DC to 6 GHz.
3Se espera el 25/2/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales MMIQ-0520L is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +3 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz.
3Se espera el 25/2/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The MPD-0222FCSP2 is a small footprint MMIC 2-22 GHz 2-Way power divider/power splitter featuring high 24 dB isolation and low 0.6 dB insertion loss in our compact CSP2 chip scale package.
50Se espera el 25/2/2026
Min.: 1
Mult.: 1

Signal Conditioning Power Divider / Power Splitter 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The MPD2-00001PSM is a small footprint MMIC 0.4-4 GHz 2-Way Wilkinson power divider/power splitter featuring high 16 dB isolation and low 0.9 dB insertion loss in our compact DFN package.
100Se espera el 13/3/2026
Min.: 1
Mult.: 1

Signal Conditioning Power Divider / Power Splitter SMD/SMT - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The MPD4-0422CSP2 is a small footprint MMIC 4-22 GHz 4-Way power divider/power splitter featuring high 30 dB isolation and low 1 dB insertion loss in our compact CSP2 chip scale package.
50Se espera el 25/2/2026
Min.: 1
Mult.: 1

Signal Conditioning Power Divider / Power Splitter SMD/SMT - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The PBR-0003 is a 300 kHz to 3 GHz high isolation power combiner. This power combiner features a unique hand tuned construction based on a bridge coupler that enables 45 dB typical isolation across the operational bandwidth.
5Se espera el 25/2/2026
Min.: 1
Mult.: 1

Signal Conditioning Power Combiner Connector
Marki Microwave Acondicionamiento de señales The PBR-0006 is a 300 kHz to 6 GHz high isolation power combiner. This power combiner features a unique hand tuned construction based on a bridge coupler that enables 40 dB typical isolation across the operational bandwidth.
5Se espera el 25/2/2026
Min.: 1
Mult.: 1

Signal Conditioning Power Combiner 300 kHz to 6 GHz 300 kHz to 6 GHz 50 Ohms Connector
Marki Microwave Acondicionamiento de señales 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications.
5Se espera el 13/3/2026
Min.: 1
Mult.: 1

Signal Conditioning Power Divider / Power Splitter 50 Ohms Connector
Marki Microwave Acondicionamiento de señales The T3-07 is a high performance mixer featuring LO/RF from 1 MHz to 7 GHz and IF from 1 MHz to 4 GHz.
5Se espera el 13/3/2026
Min.: 1
Mult.: 1
No
Signal Conditioning Mixer 1 MHz to 7 GHz, 1 MHz to 4 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The T3-1040G is a high performance mixer featuring LO/RF from 10 to 40 GHz and IF from 1 to 18 GHz.
4Se espera el 13/3/2026
Min.: 1
Mult.: 1
No
Signal Conditioning Mixer 10 GHz to 40 GHz Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The T3-12 is a high performance mixer featuring LO/RF from 10 MHz to 12 GHz and IF from 1 MHz to 4 GHz.
5Se espera el 25/2/2026
Min.: 1
Mult.: 1
No
Signal Conditioning Mixer 10 MHz to 12 GHz, 1 MHz to 4 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The T3-18G is a high performance mixer featuring LO/RF from 10 MHz to 18 GHz and IF from 1 MHz to 10 GHz.
3Se espera el 25/2/2026
Min.: 1
Mult.: 1
No
Signal Conditioning Mixer 10 MHz to 18 GHz, 1 MHz to 10 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The T3-20G is a high performance mixer featuring LO/RF from 10 MHz to 20 GHz and IF from 1 MHz to 10 GHz.
3Se espera el 25/2/2026
Min.: 1
Mult.: 1
No
Signal Conditioning Mixer 10 MHz to 20 GHz 10 MHz to 20 GHz Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The BTM-0026PSM-2 is a packaged miniature bias tee featuring excellent 0.4 dB insertion loss and superior 25 dB isolations over a broad 10 MHz to 26 GHz bandwidth. The BTM-0026PSM-2 works well for K-Band applications.
25Se espera el 10/4/2026
Min.: 1
Mult.: 1

Signal Conditioning 10 MHz to 26 GHz 10 MHz to 26 GHz 16 V SMD/SMT - 55 C + 100 dB
Marki Microwave Acondicionamiento de señales A high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC-10GHz bandwidth. It offers low insertion loss and excellent return loss from DC through X band and has a typical 1 dB compression point of 11 dBm.
25Se espera el 20/3/2026
Min.: 1
Mult.: 1

Signal Conditioning DC to 10 GHz DC to 10 GHz 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The MMD-0415HPSM is a MMIC doubler fabricated with GaAs Schottky diodes. This part operates over a 2 to 7.5 GHz input frequency range or a doubled output frequency range of 4 to 15 GHz.
25Se espera el 22/5/2026
Min.: 1
Mult.: 1

Signal Conditioning SMD/SMT - 55 C + 100 C