TE Connectivity MON Serie Antenas

Resultados: 5
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo de producto Producto Tipo Frecuencia mínima Frecuencia máxima Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: Celular, NBIoT, LTE Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4 Protocolo: Sub-GHz Estilo mecánico Estilo Ganancia Ancho de banda Impedancia VSWR Régimen de potencia Temperatura de trabajo mínima Temperatura de trabajo máxima Cantidad de bandas Estilo de montaje Estilo de terminación Conector de tipo antena Frecuencia de centro Aplicación Longitud Ancho Serie Empaquetado
TE Connectivity / Linx Technologies Antenas Antenna MON Wifi6/6E Swivel SMA 681En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Whip Tilt/Swivel 4.2 dBi 50 Ohms 2.4 5 W - 40 C + 130 C 3 Band Panel Mount Connector SMA Plug 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 72 mm 29.4 mm MON Bulk
TE Connectivity / Linx Technologies Antenas Antenna MON-E LTE/GPS Swivel SMA 685En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Monopole 698 MHz 3.8 GHz Bluetooth, BLE 4G/5G, Cellular (NBIoT, LTE) 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 1.1 dBi, 1.3 dBi, 3.1 dBi, 3.3 dBi, 4.5 dBi, 5.1 dBi 50 Ohms 1.3, 1.9, 2.2, 2.9, 3.2, 3.6 10 W - 40 C + 130 C 6 Band Panel Mount Connector SMA Plug 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1500 MHz, 1800 MHz, 2400 MHz, 2700 MHz, 3300 MHz, 3800 MHz Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways 72.4 mm 28 mm MON Bulk
TE Connectivity / Linx Technologies Antenas ANTENNA MON-L LTE/GPS SWIVEL S 705En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Monopole 617 MHz 3.8 GHz Bluetooth, BLE 4G/5G, Cellular (NBIoT, LTE) 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3.4 dBi, 4.8 dBi, 5 dBi, 3.9 dBi, 3.4dBi, 4.1 dBi, 4.6 dBi 50 Ohms 3.3, 2.2, 2.6, 3.2, 2.3, 1.9, 2.2 10 W - 40 C + 130 C 7 Band Panel Mount Connector SMA Plug 650 MHz, 800 MHz, 850 MHz, 900 MHz, 1700 MHz, 1800 MHz, 2400 MHz, 2700 MHz, 3300 MHz, 3800 MHz Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways 78.7 mm 29 mm MON Bulk
TE Connectivity / Linx Technologies Antenas 6-Band LTE Monopole Antenna, SMA 201En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Monopole 698 MHz 3.8 GHz Bluetooth, BLE 4G/5G, Cellular (NBIoT, LTE) 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 4.75 dBi, 2.75 dBi, 1.75 dBi, 1 dBi, 4.85 dBi, 5.5 dBi 262 MHz, 460 MHz, 100 MHz, 200 MHz, 200 MHz, 200 MHz 50 Ohms 2.5, 3.5, 4.5, 3.5, 2.5, 2.75 15 W - 40 C + 130 C 6 Band Panel Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz, 3.5 GHz, 3.7 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways 71.1 mm 27.3 mm MON Bulk
TE Connectivity / Linx Technologies Antenas Antenna MON Wifi6/6E Swivel SMA 119En existencias
500Se espera el 30/3/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Whip Tilt/Swivel 4.2 dBi 50 Ohms 2.4 5 W - 40 C + 130 C 3 Band Panel Mount Connector RP-SMA Plug 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 72 mm 29.4 mm MON Bulk