Module Antenas

Resultados: 731
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo de producto Producto Tipo Frecuencia mínima Frecuencia máxima Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: Celular, NBIoT, LTE Protocolo: GPS, GLONASS Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4 Protocolo: Sub-GHz Estilo mecánico Estilo Ganancia Ancho de banda Impedancia VSWR Régimen de potencia Temperatura de trabajo mínima Temperatura de trabajo máxima Tipo eléctrico Cantidad de bandas Estilo de montaje Estilo de terminación Conector de tipo antena Frecuencia de centro Aplicación Longitud Ancho Altura Clasificación IP Tipo de cable Serie Empaquetado

Siretta Antenas BLUETOOTH, CELLULAR (4G,5G) & DUAL BAND WI-FI PUCK ANTENNA SMA MALE RP CONNECTOR 1M CABLE 50En existencias
50Se espera el 24/8/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi, 5 dBi 50 Ohms 1.7 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications 23 mm IP67 1 M RG174 Bulk

Siretta Antenas BLUETOOTH, CELLULAR (4G,5G) & DUAL BAND WI-FI PUCK ANTENNA SMA MALE RP CONNECTOR 2.5M CABLE 33En existencias
100Se espera el 8/9/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi, 5 dBi 50 Ohms 1.7 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications 23 mm IP67 2.5 M RG174 Bulk

Siretta Antenas MINIATURE 5G/4G AND DUAL BAND WI-FI THROUGH-HOLE MOUNT ANTENNA 0.1M REVERSE POLARITY SMA MALE 54En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.7 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 2 dBi 50 Ohms 2 1 W - 30 C + 60 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz Wireless Applications 22 mm IP65 100 mm RG174 Bulk
Siretta Antenas 915MHZ ISM BAND BOLT THROUGH ANTENNA, 1M CABLE AND SMA MALE CONNECTOR 2En existencias
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 915 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 2 dBi 10 MHz 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Direct / Permanent Mount Connector SMA Male 915 MHz ISM Applications 15 mm 1 M RG174 Bulk

Siretta Antenas 4G/3G/WIFI SMALL FOOTPRINT BOLT THRU ANTENNA WITH N-TYPE F CONNECTOR STUD 13En existencias
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Cone 1 dBi, 3 dBi, 5 dBi 50 Ohms 3 - 20 C + 65 C 3 Band Direct / Permanent Mount Connector N Female 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 77.7 mm IP65 Bulk
Siretta Antenas LTE + WIFI COMBINED BOLT THRU ANTENNA 0.5M CABLES SMA MALE RP CONN (WIFI) SMA MALE CONN (LTE) 34En existencias
20Se espera el 28/10/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 1.88 GHz 2.635 GHz Bluetooth, BLE 2G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GPRS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 2 dBi 50 Ohms 1.5 60 W 3 Band Direct / Permanent Mount Connector SMA Male 1.89 GHz, 2.4 GHz, 2.6 GHz Cellular Applications, Wireless Applications 14.5 mm IP67 500 mm RG174 Bulk
Siretta Antenas LTE + WIFI COMBINED BOLT THRU ANTENNA 2.5M CABLES SMA MALE RP CONN (WIFI) SMA MALE CONN (LTE) 10En existencias
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 1.88 GHz 2.635 GHz Bluetooth, BLE 2G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GPRS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 2 dBi 50 Ohms 1.5 60 W 3 Band Direct / Permanent Mount Connector SMA Male 1.89 GHz, 2.4 GHz, 2.6 GHz Cellular Applications, Wireless Applications 14.5 mm IP67 2.5 M RG174 Bulk

Siretta Antenas 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX PUCK ANTENNA SMA MALE CONNECTOR 1M LOW LOSS CABLE 29En existencias
100Se espera el 5/11/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 700 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 1 dBi, 4 dBi 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 23 mm IP67 1 M RG174 Bulk
HUBER+SUHNER Antenas SENCITY Omni-S Cellular SISO Antenna 1En existencias
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 790 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE) Module Dome 2 dBi, 2 dBi, 6 dBi, 4 dBi 50 Ohms 1.8, 2.5, 1.9, 1.6 10 W - 55 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 860 MHz, 945 MHz, 1.94 GHz, 2.495 GHz Celluar 145 mm IP66, IP67 ENVIROFLEX_316_D Omni-S
Pulse Electronics Antenas Ant Active GNSS Adh Mnt 5m SMA 69En existencias
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.559 GHz 1.61 GHz BEIDOU, GLONASS, GNSS, GPS Module Puck 26 dB 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.575 GHz, 1.602 GHz Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M 53 mm 29.9 mm 6.6 mm IP65 5 M RG174 Bulk
Pulse Electronics Antenas Ant 0.698-2.7 LTE IP67 RG174 10En existencias
96Se espera el 29/6/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Monopole 698 MHz 2.7 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA 802.11, WLAN, WiMAX IoT, ISM Module Cone 1.4 dBi, 2.7 dBi, 3.5 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz LTE Radio Systems, Logistics, Metering, Public Safety, Transportation, Vehicular Use 77.2 mm IP67 700 mm RG174 Bulk
TE Connectivity / Linx Technologies Antenas Antenna Vert Tri-Band RG174 3M SMA 72En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module I-Bar - 1.8 dBi, - 1.7 dBi, - 1.3 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 3 Band Adhesive Mount Connector SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 115 mm 22 mm 4.52 mm 3 M RG174 Bulk
PCTEL / Amphenol Antenas 3G/2.4 GHZ, EMBEDDED, 15CM, MCXR/A 4En existencias
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.4 GHz 2.5 GHz ISM Module T-Bar 2 dBi 100 MHz 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MCX RA 2.45 GHz M2M, Telematics 55.1 mm 17 mm 0.64 mm LOW PROFILE - FIXED Bulk
PCTEL / Amphenol Antenas MINIBLADE BLACK 0.5M RG316 BLACK RPSMA-M 2400-2485/3400-3800/4900-5925MHZ 87En existencias
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi 6E, WiFi 7 Module I-Bar 3.8 dBi, 5 dBi, 7 dBi 85 MHz, 400 MHz, 1.05 GHz, 1.2 GHz 50 Ohms 2:1, 3:1 - 40 C + 85 C 4 Band Adhesive, Screw Connector RP-SMA Male 2.4425 GHz, 3.6 GHz, 5.425 GHz, 6.525 GHz Off-Highway Vehicle (OHV), ECU/Gateway, Smart Metering, Smart City, EV-chargers, Industrial IoT 55.6 mm 23.6 mm 6.6 mm IP65 RG-316 MINIBLADE Bulk
PCTEL / Amphenol Antenas GPS/GLONASS, 28DB, MAGNET MNT, LOW NOISE(1.5DB),3M, MSMA 16En existencias
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.568 GHz 1.618 GHz GLONASS, GPS, QZSS Module Square 30 dB 50 MHz 50 Ohms - 40 C + 85 C LNA 1 Band Magnetic Mount Connector SMA Male 1.593 GHz 59.2 mm 52.1 mm 13.6 mm IP67 RG-174 GPS MAGNETIC Bulk
PCTEL / Amphenol Antenas GPS, INSIDE GM, 26 DB, MSMA 25En existencias
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57542 GHz 1.57542 GHz GPS Module Square 3 dBic, 26 dB 50 Ohms - 40 C + 85 C LNA 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz 56.3 mm 50 mm 14.9 mm RG-174 GPS MAGNETIC Bulk
PCTEL / Amphenol Antenas ANTENNA, COACH, GNSS, DUAL LTE, 802.11AC MIMO, WHITE 5En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Bluetooth 2G/3G/5G, Cellular, LTE GNSS, GPS 802.11 ac Module Dome 50 Ohms 2.0:1 50 W - 40 C + 85 C 10 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 657.5 MHz, 750 MHz, 892 MHz, 1.5865 GHz, 1.955 GHz, 2.45 GHz, 2.495 GHz, 3.6 GHz, 5.4125 GHz, 5.55 GHz ITS, IIoT 4.05 in 3.46 in IP67 RG-174, Pro Flex Plus 195 GPS MULTIBAND Bulk
PCTEL / Amphenol Antenas LOW PROFILE, 2X LTE, GNSS, BLACK HOUSING 9En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas LNA, MIMO 617 MHz 5.95 GHz 4G/5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GPS, QZSS Module Square 3 dB, 4 dB, 4.5 dB, 5 dB, 5.5 dB, 6 dB, 7.5 dB26 dB 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 50 Ohms 2, 2.0:1, 2.5, 3, 3.5, 4, 4.5 50 W - 40 C + 85 C 9 Band Direct / Permanent Mount Connector RP-SMA Plug, SMA Plug 657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz IIoT, Enterprise Networks 5.19 in 4 in 1.3 in IPX7 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol Antenas LOW PROFILE, 2X LTE, GNSS, WHITE HOUSING 10En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas LNA, MIMO 617 MHz 5.95 GHz 4G/5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GPS, QZSS Module Square 3 dB, 4 dB, 4.5 dB, 5 dB, 5.5 dB, 6 dB, 7.5 dB26 dB 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 50 Ohms 2, 2.0:1, 2.5, 3, 3.5, 4, 4.5 50 W - 40 C + 85 C 9 Band Direct / Permanent Mount Connector RP-SMA Plug, SMA Plug 657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz IIoT, Enterprise Networks 5.19 in 4 in 1.3 in IPX7 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol Antenas LOW PROFILE, 2X LTE, GNSS, WIFI, BLACK HOUSING 10En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas LNA, MIMO 617 MHz 5.95 GHz 4G/5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GPS, QZSS WiFi Module Square 3 dB, 4 dB, 4.5 dB, 5 dB, 5.5 dB, 6 dB, 7.5 dB26 dB 43 MHz, 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 1.09 GHz 50 Ohms 2, 2.0:1, 2.5, 3, 3.5, 4, 4.5 50 W - 40 C + 85 C 11 Band Direct / Permanent Mount Connector RP-SMA Plug, SMA Plug 657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz IIoT, Enterprise Networks 5.19 in 4 in 1.3 in IPX7 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol Antenas LOW PROFILE, 2X LTE, GNSS, WIFI, WHITE HOUSING 10En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas LNA, MIMO 617 MHz 5.95 GHz 4G/5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GPS, QZSS WiFi Module Square 3 dB, 4 dB, 4.5 dB, 5 dB, 5.5 dB, 6 dB, 7.5 dB26 dB 43 MHz, 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 1.09 GHz 50 Ohms 2, 2.0:1, 2.5, 3, 3.5, 4, 4.5 50 W - 40 C + 85 C 11 Band Direct / Permanent Mount Connector RP-SMA Plug, SMA Plug 657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz IIoT, Enterprise Networks 5.19 in 4 in 1.3 in IPX7 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol Antenas SHARK FIN PUBLIC SAFETY ANTENNA. 2 WIFI, 2 LTE, 1 GNSS 8En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Bluetooth 5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GNSS, GPS 802.11 ac, WiFi 6E TETGRA, UHF Module Sharkfin 7.3 dB, 5.9 dB, 6.6 dB, 2.8 dB, 0.7 dB, 2 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 12 Band Direct / Permanent Mount Connector SMA Male, SMA Plug 657.5 MHz, 750 MHz, 767.5 MHz, 892 MHz, 1.5835 GHz, 1.955 GHz, 2.0025 GHz, 2.45 GHz, 2.495 GHz, 3.6 GHz, 5.4 GHz, 5.55 GHz IP67 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol Antenas GPS/GLONASS THRU HOLE MOUNT ANTENNA 17En existencias
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA, MIMO 1.565 GHz 1.61 GHz GLONASS, GNSS, GPS Module Dome 26 dB 45 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Plug 1.5875 GHz 63.5 mm 12.7 mm IP56 RG-174 GPS PERMANENT Bulk
PCTEL / Amphenol Antenas GPS ANTENNA, ACTIVE, NMO MOUNT, LOW PROFILE, 28DB, BLACK 5En existencias
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57532 GHz 1.57552 GHz GPS Module Dome 1 dBic, 26 dB 50 Ohms - 40 C + 85 C LNA 1 Band NMO Mount Connector 1.57542 GHz Fixed and Mobile Applications GPS PERMANENT Bulk
PCTEL / Amphenol Antenas GPS L1, TIMING, 40 DB, HIGH REJECTION 4En existencias
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57532 GHz 1.57552 GHz GPS Module Cone 3.5 dBic, 40 dB 10 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.57542 GHz 81 mm 126 mm TIMING REFERENCE Bulk