2J Antennas
ABRACON
Adam Tech
Advantech
Amphenol
Calian
Digi International
Fairview Microwave
Fortebit
Inventek Systems
KrakenRF
KYOCERA AVX
Lantronix
L-Com
Maxtena
Mikroe
Molex
MultiTech
Omron
Pasternack
PCTEL
Pulse
Quectel
RF Solutions
Schneider Electric
Siretta
Taoglas
TE Connectivity
Teltonika
Wurth Elektronik
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
Unspecified Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
4x 5GNR MIMO
Active
Active Antenna
Active GNSS Antenna
Antenna
Bluetooth Antenna
Cellular/LTE
Cellular/LTE/GNSS
Dipole
Dual Band High Accuracy
External
GLONASS, GNSS, GPS
GNSS Antenna
GPS/Glonass Antenna
Heavy Duty Antenna
High Performance
High Rejection
LNA
LTE Antenna
Magnetic Antenna
118 MHz
136 MHz
144 MHz
220 MHz
410 MHz
430 MHz
433 MHz
450 MHz
600 MHz
617 MHz
644 MHz
698 MHz
698 MHz, 1.57542 GHz, 1.598 GHz, 1.71 GHz, 2.5 GHz
698 MHz, 1.598 GHz, 1.71 GHz, 2.5 GHz
699 MHz
700 MHz
704 MHz
760 MHz
800 MHz
806 MHz
7.125 MHz
152 MHz
174 MHz
225 MHz
430 MHz
435 MHz
450 MHz
470 MHz
496 MHz
575.42 MHz
870 MHz
894 MHz
896 MHz
900 MHz
928 MHz
940 MHz
960 MHz
960 MHz, 1.606 GHz, 2.17 GHz, 2.7 GHz
970 MHz
1.189 GHz, 1.606 GHz
2G, 3G, 4G
2G, 3G, 4G, 5G
2G/3G, Cellular (NBIoT, LTE)
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G, Cellular, LTE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSDPA, GPRS, EDGE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSDPA, GPRS, EDGE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA
3G, GSM
3G/4G, GSM
4G, Cellular (NBIoT, LTE)
4G/5G, Cellular (NBIoT, LTE)
5G, 4G, 3G, 2G
BEIDOU, Galileo, GLONASS, GNSS, GPS
BEIDOU, Galileo, GLONASS, GPS
BEIDOU, Galileo, GLONASS, GPS, IRNSS
BEIDOU, Galileo, GPS
BeiDou, Galileo, GPS, GLONASS
BEIDOU, GLONASS, GNSS, GPS
Galileo, GLONASS, GNSS, GPS
Galileo, GLONASS, GPS
Galileo, GLONASS, GPS, QZSS
Galileo, GPS
GLONASS
GLONASS, GNSS, GPS
GLONASS, GPS
GLONASS, GPS, QZSS
GNSS
GPS
GPS, Galileo, Glonass, QZSS
GPS, GLONASS
GPS, Glonass
GPS, GNSS
802.11, WiFi, WLAN
802.11, WiFi 6E, WLAN
802.11, WLAN, WiFi
802.11, WLAN, WiMAX
LoRa, WiFi
LoRaWAN, SigFox
LPWA, LoRa, SigFox
WiFi
Wi-Fi
WiFi, WLAN
WiFi 802.11 a/b/g/n, 802.11 a/c
WiFi 802.11b/g/n
WLAN
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, U-NII
ISM
ISM, RFID
ISM, Sigfox, ZigBee
ISM, U-NII
UHF
VHF
Dome
Flat, Round
Helical
Module
Patch
Square
Whip
Active
Dome
I-Panel
Magnetic
Oval
Panel
Panel, Square
Patch
Puck
Radome
Rectangular
Round
Sharkfin
Square
Straight
Straight with Base
Whip
0 dBi
0.1 dBi, 0.3 dBi, 1.5 dBi, 3.4 dBi
0.36 dBi, - 0.31 dBi, 3.01 dBi, 4.95 dBi, 5 dBi, 5.12 dBi
0.4 dBi, 1 dBi, 2.5 dBi, 2.9 dBi
0.4 dBi, 4.5 dBi, 5.3 dBi, 4.6 dBi, 0.5 dBi, 4.1 dBi, 4.9 dBi, 4.6 dBi
0.4 dBi, 4.5 dBi, 5.3 dBi, 4.6 dBi, 0.5 dBi, 4.1 dBi, 4.9 dBi, 4.6 dBi, 3.7 dBi, 4.8 dBi, 2.9 dBi
0.46 dBi
0.5 dBi, 4.1 dBi, 4.9 dBi, 4.6 dBi, 3.7 dBi, 4.8 dBi, 2.9 dBi
0.8 dBi
- 2.6 dBi, 3.1 dBi, 2.2 dBi, 4.8 dBi
- 2.3 dBi
- 2 dB, 2.6 dB, 3.3 dB
- 2 dBi, - 2.9 dBi, - 3.6 dBiC, - 3.9 dBiC, 26 dB, 28 dB
- 1.3 dBi, 1.2 dBi, 1.5 dBi, 1.6 dBi, 3.6 dBi, 3.7 dBi, 3.9 dBi, 4 dBi, 4.2 dBi, 4.3 dBi, 4.4 dBi, 4.5 dBi, 5 dBi, 5.1 dBi
- 1.2 dBi, - 3.73 dBi
- 1.2 dBi, 3.6 dBi, 5.0 dBi, 4.0 dBI, - 1.5 dBi, 3.6 dBI, 4.5 dBi, 4.4 dBi, - 1.6 dBi, 3.7 dBi, 5.1 dBI, 4.3 dBi, 4.6 dBi, 5.0 dBi, 2.3 dBi
- 1.2 dBi, 3.6 dBi, 5.0 dBi, 4.0 dBi, - 1.5 dBi, 3.6 dBi, 4.5 dBi, 4.4 dBi
- 0.93 dBi, - 0.83 dBi, 0.13 dBi, 1.57 dBi, 1.33 dBi, 1.56 dBi
- 0.91 dB, 1.12 dB, 1.55 dB, 2.87 dB, 5.93 dB, 5.95 dB, 6 dB, 6.84 dB
- 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi
2 MHz
5 MHz
5 MHz, 10 MHz
6 MHz
8 MHz, 16 MHz
10 MHz
20 MHz
30 MHz
47 MHz
50 MHz
70 MHz, 140 MHz
90 MHz, 280 MHz
100 MHz
698 MHz to 960 MHz, 1.71 GHz to 2.7 GHz
892 MHz, 2.2 GHz
1175 MHz to1260 MHz, 1561 MHz to 1606 MHz
1176 MHz, 1561 MHz to 1606 MHz
1227 MHz, 1561 MHz to 1606 MHz
1575.42 MHz, 1602 MHz
1615 MHz
1.5
1.5, 1.4, 1.6
1.5, 2, 2
1.5, 2.5
1.6
1.7, 2
1.92
2
2, 3
2.0
2.1, 2.3
2.3, 2.1
2.5
2.5, 1.5
2.5, 3
2.5, 3.5
3
4
4.5
5
24.3 mW, 25 W
138 mW
1 W
2 W
3 W
5 W
10 W
20 W
25 W
25 W, 35 W
35 W
45 W
50 W
60 W
100 W
- 45 C
- 40 C
- 30 C
- 20 C
+ 60 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 105 C
+ 120 C
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
8 Band
9 Band
Cable
Connector
FME Female
MMCX Male
SMA
SMA Male
FAKRA
FME Female
MCX Female
MMCX Male
Molded
N Female
N Male
N-Type Male
QMA Male
RP-SMA
RP SMA Male
RP-SMA Male
RP SMA Male, SMA Male
RP-SMA Male, SMA Male
SMA
SMA, SMB, MCX
SMA (Male)
SMA Female
SMA-J3
SMA Male
16.2 MHz, 1.561098 GHz, 1.57542 GHz
148 MHz
175.42 MHz, 1.17645 GHz
223 MHz
430 MHz
434 MHz
440 MHz
450 MHz
460 MHz
575.42 MHz
600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz
600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz
600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz
600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.8 GHz
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.8 GHz
657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.2 GHz, 5.8 GHz, 7.125 GHz
696.5 MHz
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz
700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz
2G, 3G, 4G
2G, 3G, 4G, Galileo, GLONASS, GPS
2G, 3G, GNSS
2G, GPRS
2G, GPRS, ISM
2G/3G, GSM, GPRS
2G/3G, ISM
2G/3G/4G, WiFi
2G/GPRS, 3G
3G, GSM
Advanced Telematics, M2M, Fleet Management
Asset Tracking, Military and Security, IoT and M2M, Vehicle and Fleet Tracking
Automotive Navigation, Automotive Monitoring, Personal Tracking
Autonomous Vehicles, RTK Systems, Navigation, Robotics
Autonomous Vehicles, Video Relay
AVL, Fleet Management
Car Systems, Handheld Systems
Celluar
Cellular, Satellite
Cellular Application
14.7 mm
23 mm
25 mm
27.6 mm
30 mm
34.8 mm
35 mm
37.33 mm
37.4 mm
38 mm
40.4 mm
40.5 mm
1.6 in
44 mm
45 mm
45.2 mm
46 mm
46.93 mm
47 mm
48.5 mm
6.28 mm
8 mm
14.32 mm
21 mm
25 mm
30 mm
33 mm
34 mm
34.04 mm
35 mm
35.8 mm
36 mm
1.42 in
36.5 mm
37 mm
37.5 mm
37.8 mm
38 mm
39 mm
39.2 mm
0.85 mm
4 mm
4.5 mm
7.8 mm
10 mm
0.43 in
12 mm
12.3 mm
12.9 mm
12.95 mm
13 mm
13.6 mm
13.9 mm
14 mm
14.5 mm
14.6 mm
14.7 mm
14.9 mm
15 mm
15.2 mm
IP50
IP65
IP66
IP67
IP67, IP69
IP67, IP69, IK09
IP67, IP69K
IP68
500 mm RG174
1500 mm LRM100
4000 mm RG174 x 2
400 cm RF Cable
14 ft Coax
17 ft RG58
701 cm RG174
100 Series Cable
174
1 M Coax x 2
1 M RG174
1 M RG174U
1 M RG195
1.2 M RG174
1.5 M 1.5DS
1.5 M RG174
2 M Coax
2 M RG174
2.5 M RG174
3 M CFD200
213499
214394
5G ANTENNA
AANE-AP
AEAC
AEAR
AEC
ANT
ANTDOM
APAM
APAMP
BB-GA.110.101111
BULLION
DART
DOME
FALCON
GA
GPS
GPS MAGNETIC
GPSMB50xx