YAGIKITHD

Pulse Electronics
673-YAGIKITHD
YAGIKITHD

Fabricante:

Descripción:
Accesorios para antenas BRACKETKIT 2 1-2 PIPE HVY NPB

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 114   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡11 728 ₡1 336 992
₡10 620 ₡2 655 000
₡10 446 ₡5 223 000

Atributo del producto Valor de atributo Seleccionar atributo
Pulse
Categoría de producto: Accesorios para antenas
RoHS:  
Mounts
Pole Bracket
Antennas
Bulk
Marca: Pulse Electronics
Tipo de producto: Antenna Accessories
Serie: YAGI
Cantidad de empaque de fábrica: 1
Subcategoría: Antennas
Peso de la unidad: 257,400 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8529101000
USHTS:
8302496085
ECCN:
EAR99

Yagi Outdoor Antennas

Pulse Electronics Yagi Outdoor Antennas have a wide range of outdoor directional antennas with various lengths from 17.5" to 42.25" and frequencies from 406Mhz to 960Mhz. The fully welded design and pipe clamp mounting bracket ensure these antennas can withstand harsh environments with winds up to 100mph. Pulse Electronics Yagi Outdoor Antennas feature a special N-female connector that allows additional clearance for ease of weatherproofing. 

Antenna Accessories

Pulse Electronics Antenna Accessories feature an expansive range of products designed to coordinate with Pulse Electronics Antennas. The portfolio includes adapters, ceiling mounts, brackets, hardware, and much more. Pulse Electronics Antenna Accessories are available in a variety of packaging options such as bulk, cut tape, MouseReel, and reel.

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.