2J Antennas
ABRACON
Adam Tech
Amphenol
ArduSimple
Banner Engineering
Digi International
Ezurio
Fairview Microwave
Fanstel
Fortebit
HUBER+SUHNER
IEI
Johanson
Lantronix
LPRS
Maxtena
Microchip
MultiTech
PCTEL
Pulse
Quectel
Radiall
RF Solutions
Semtech
Siretta
SparkFun Electronics
TAIYO YUDEN
Taoglas
TE Connectivity
Walsin
Weidmuller
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Unspecified Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Active Antenna
Antenna
Cellular
Ceramic
Coaxial dipole, broad-banded
Comunication Antenna
Covert Triband Transparent Film Antenna
Dipole
Dome
Dual Band Antenna
Duck Portable Antenna
Elevated Feed Point
Embedded
Embedded Dipole
Embedded Monopole
External
GNSS Antenna
Helical Antenna
ISM Antenna
7 MHz
108 MHz
132 MHz
135 MHz
144 MHz
150 MHz
152 MHz
158 MHz
217 MHz
300 MHz
380 MHz
400 MHz
406 MHz
430 MHz
433 MHz
450 MHz
600 MHz
615 MHz, 1.71 GHz
617 MHz
690 MHz
162 MHz
163 MHz
170 MHz
174 MHz
223 MHz
430 MHz
433 MHz
470 MHz
480 MHz
500 MHz
520 MHz
800 MHz
803 MHz
806 MHz
866 MHz
868 MHz
870 MHz
896 MHz
903 MHz
915 MHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, GPRS
2G/3G, GPRS
2G/3G/4G
2G/3G/4G, Cellular (NBIoT, LTE)
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G/5G
2G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GPRS
3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
3G, GSM
3G, GSM, GPRS
3G/4G, AWS, GSM, LTE, PCS, SMR
4G, Cellular (NBIoT, LTE)
4G, LTE, GSM, DCS, PCS, UMTS
4G/5G, Cellular (NBIoT, LTE), GSM, UMTS
BEIDOU, Galileo, GPS
BEIDOU, GLONASS, GNSS, GPS
Galileo, GPS
GNSS
GPS
GSM, GPRS
Iridium
802.11
802.11, WiFi
802.11, WiFi, WLAN
802.11, WiFi, WLAN, WiMAX
802.11, WLAN, WiFi
802.11, WLAN, WiFi, WiMAX
802.11, WLAN, WiMAX
802.11 a/b, WLAN
802.11 b/g, WiFi, WLAN
LoRa, LPWA, SigFox
LoRa, SigFox
LoRaWAN
LoRaWAN, SigFox
LPWA, LoRa, SigFox
LPWAN
WiFi
WiFi, WiMAX
WiFi, WLAN
WiFi 802.11b/g
WiMAX
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, RFID
IoT, ISM, U-NII
ISM
ISM, RFID
Radio, UHF
RFID
RFID, IoT, ISM
UHF
U-NII
VHF
Blade
Chip
Collinear
Helical
Module
Patch
PCB Trace
Rectangular
Whip
Bell Shaped
Blade
Blade Tilt / Swivel
Bolt Through
Ceramic
Coil
Cone
Dome
Fiberglass
Fixed Right Angle
Flexible
I-Bar
I-Bar Flex
Multilayer
Panel, Square
Puck
Radome
Round
Straight
Straight Right Angle
5 MHz
10 MHz
15 MHz, 20 MHz, 25 MHz
16 MHz
22 MHz
50 MHz
51 MHz
79 MHz
83.5 MHz
90 MHz, 170 MHz
100 MHz
100 MHz, 200 MHz
150 MHz
200 MHz
600 MHz
725 MHz
868 MHz
1615 MHz
2.01 GHz
1.5
1.5, 2.5
1.8
1.9
1.92
2
2, 2.5
2.0
2.1
2.13, 3
2.2
2.5
2.8
3
3.0
3.5
4.75
5
<2:1
1.2:1
1 W
2 W
3 W
4 W
5 W
10 W
25 W
30 W
40 W
50 W
60 W
100 W
150 W
200 W
- 45 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 105 C
+ 125 C
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
Dual Band
Multi Band
Adhesive Mount
Bracket Mount
Ceiling Mount
Collar Mount
Connector
Direct / Permanent Mount
Direct Mount
Magnetic Mount
NMO Mount
Panel Mount
PCB Mount
Screw
SMD/SMT
Snap In
Stud Mount
Connector
FME Female
IPEX
MMCX
MMCX Male
N Type Female
Pin
RP-SMA
RP-SMA Male
Screw
SMA
SMA Female
SMA Male
SMD/SMT
Through Hole
TNC
U.FL
U.FL, IPEX
BNC
FME Female
IPEX
IPEX MHF
IPEX MHF1
IPEX MHF4
MCX RA
MHF1
MHF4L-TYPE PLUG
MHF-TYPE PLUG
MMCX
MMCX Female
MMCX Male
N
N Female
N Female Direct
N Male
N-Male
NMO
NMO Connector
154 MHz
157 MHz
160 MHz
405 MHz
433 MHz
433 MHz, 868 MHz
440 MHz
460 MHz
475 MHz
698 MHz, 2.2 GHz, 3.6 GHz
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz
750 MHz, 800 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz
750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz
773 MHz
800 MHz, 868 MHz, 900 MHz, 915 MHz, 1.8 GHz, 1.9 GHz
800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.6 GHz
803 MHz
829 MHz, 2.2 GHz
829 MHz, 2.205 GHz
830 MHz, 1.94 GHz, 2.5 GHz
2.4 GHz ISM Band
2.4GHz ISM Band
2G, GPRS
2G/3G/4G
2G/3G/4G, WiFi
2G/GPRS, 3G Plus, 4G LTE, WiFi + Bluetooth
3G, 4G
3G, GSM
Access Point Routers, Wireless Applications
Access Points, Data Transmission, IoT - Vending/Smart Metering, LTE, Public Safety, Vehicular ( Dashboard, Visor, Window ), WLAN and 3G/4G Applications
Automotive, M2M, RFID, Remote Technology/Monitoring, Smart Meters, Medical
Bluetooth, CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi Mesh, Zigbee
Bluetooth, Wi-Fi
Car Systems, Handheld Systems
Celluar, Transportation, Industrial Weareable, Smart City, Smart Agriculture, Home Automation
Cellular (4G/3G/2G)
Cellular Application
Cellular Application, M2M, Telemetry
Cellular Application, Wireless Application
Cellular Applications
1.47 mm
1.6 mm
3.2 mm
5.2 mm
7 mm
7.8 mm
8 mm
9.9 mm
10 mm
12 mm
12.7 mm
14.5 mm
15 mm
16.3 mm
18.9 mm
19 mm
21.3 mm
22 mm
23.3 mm
25 mm
0.8 mm
1 mm
1.6 mm
2 mm
3 mm
3.2 mm
3.6 mm
3.7 mm
5 mm
6 mm
6.2 mm
6.7 mm
7 mm
7.3 mm
7.7 mm
8 mm
8.2 mm
8.78 mm
9.2 mm
10.7 mm
0.152 mm
0.2 mm
0.3 mm
0.304 mm
0.4 mm
0.5 mm
0.6 mm
0.64 mm
0.65 mm
0.7 mm
0.78 mm
0.79 mm
0.8 mm
0.81 mm
0.032 in
1 mm
1.1 mm
1.15 mm
1.2 mm
1.3 mm
IP20
IP30
IP33
IP54
IP64
IP65
IP65, IP67
IP66
IP67
IP67, IP69
IP67, IP69K
IP68
1.13 mm Coax
76 mm MI113
80 mm RF1.13
100 mm
100 mm Coax
100 mm RF1.13
100 mm RG174
12.7 cm M17/93-RG178
127 mm MI113
150 mm RF1.13
200 mm
229 mm MI113
250 mm RF1.13
300 mm
310 mm RG174 x 3
350 mm RF1.37 mm
500 mm RG174
3 ft RG316
12 ft RG316
14 ft RG58
AANE-WH
AEAC
AEC
AETC
AH
ALPHA 14
AMCA81
ANT
ANT1608
Antenna
APAM
APAMS
APAR
AT
BLACKHAT
BOA
Dipole
ELEVATED FEED
FlexNotch
FlexPIFA
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray