2J Antennas
ABRACON
Adam Tech
Advantech
Amphenol
Antenova
Banner Engineering
Bel Power Solutions
Digi International
Ezurio
Fairview Microwave
Hirschmann
HUBER+SUHNER
Infineon
KYOCERA AVX
Lantronix
L-Com
LPRS
Maxtena
MultiTech
PCTEL
ProSoft Technology
Pulse
Quectel
Radiall
RF Solutions
Schneider Electric
Seeed Studio
Siretta
Taoglas
TE Connectivity
Teltonika
TTM Technologies
Weidmuller
WIZnet
Wurth Elektronik
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Unspecified Antennas
Antenna Kits
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Active Antenna
Cellular
Ceramic
Coil Antenna
Dipole
Embedded
ISM Antenna
LoRa Antenna
LTE Antenna
MIMO
Mobile Antenna
Monopole
Multi Band Antenna
MultiBand Portable Antenna
Multilayer
Omni Antenna
Omni Marine Antenna
Passive Antenna
Patch
24.5 MHz
132 MHz
142 MHz
144 MHz
150 MHz
151 MHz
380 MHz
410 MHz
430 MHz
433 MHz
450 MHz
458 MHz
470 MHz
600 MHz
600 MHz, 698 MHz, 710 MHz
615 MHz
617 MHz
690 MHz
698 MHz
699 MHz
29.5 MHz
160 MHz
168 MHz
173 MHz
174 MHz
425 MHz
430 MHz
433 MHz
435 MHz
450 MHz
467 MHz
470 MHz
490 MHz
496 MHz
520 MHz
690 MHz, 960 MHz, 2700 MHz
806 MHz
866 MHz
867 MHz
868 MHz
2G, 3G, 5G, Cellular, LTE
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G
2G/3G/4G, Cellular (NBIoT, LTE)
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA
2G/3G/4G/5G, Cellular, LTE
2G/3G/5G, Cellular, LMR, LTE, TETRA
3G, GSM, GPRS
3G/4G, Cellular (NBIoT, LTE)
4G, Cellular, LTE
4G, Cellular (NBIoT, LTE)
5G
5G, Cellular
Cellular, ISM
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), DSRC
Cellular (NBIoT, LTE), GSM
BEIDOU, Galileo, GLONASS, GNSS, GPS
BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS
BEIDOU, Galileo, GLONASS, GPS
BEIDOU, Galileo, GLONASS, GPS, IRNSS
BEIDOU, Galileo, GPS
Galileo, GLONASS, GPS
GLONASS, GPS
GNSS
GPS
GPS, GLONASS
802.11, WiFi, WLAN
802.11, WLAN, WiFi
802.11, WLAN, WiFi, WiMAX
LoRa
LoRa, LPWA, SigFox
LoRAN, SigFox, LPWAN, WLAN
LoRaWAN
LoRaWAN, SigFox
LoRaWAN, Sigfox
LoRaWAN, SigFox, LPWAN, WLAN
LPWA, LoRa, SigFox
WiFi
WiFi 802.11b/g
WiMAX
WLAN
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, RFID
IoT, ISM, U-NII
ISM
ISM, LoRa, LPWAN
ISM, RFID
ISM, Sigfox, Zigbee
NFC
Radio, UHF
Radio, VHF
RFID
RFID, IoT, ISM
UHF
VHF
Chip
Collinear
Cylindrical
Helical
Module
Patch
PCB Trace
Radome
Square
Stamped
Whip
Bar
Blade
Blade Tilt / Swivel
Ceramic
Coil
Dome
Fiberglass
Flexible
I-Bar
I-Bar Flex
Metal
Multilayer
Panel
PCB Board
Puck
Radome
RA Straight
Round
Round Flexible
Square
2 MHz
7 MHz
10 MHz, 18 MHz
14 MHz
20 MHz
25 MHz
70 MHz
83.5 MHz
100 MHz
130 MHz
144 MHz, 990 MHz
154 MHz
200 MHz
250 MHz
425 MHz
698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
866 MHz
915 MHz
990 MHz
2.4 GHz
1.43
1.5
1.6
1.7
1.7, 2
1.8
1.9
2
2.0
2.1
2.4
2.5
2.53
3
3.5
4
4.5
5
<2.5:1
1:3.5
1 W
2 W
3 W
5 W
10 W
20 W
25 W
30 W
50 W
55 W
60 W
75 W
100 W
150 W
200 W
0 C
- 45 C
- 40 C
- 35 C
- 30 C
- 20 C
- 10 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 105 C
+ 125 C
Dipole
Dipole Array
Embedded
Monopole
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
Dual Band
Multi Band
Adhesive Mount
Base
Bracket Mount
Ceiling Mount
Chassis Mount
Connector
Connector Mount
Direct / Permanent Mount
Direct Mount
Magnetic
Magnetic Mount
NMO Mount
Panel Mount
PCB Mount
Screw
SMD/SMT
Threaded
Thread Mount
BNC Male
Cable
Connector
FME Female
IPEX
NMO Connector
N Type
N Type Female
N Type Male
Pin
SMA
SMA Male
SMD/SMT
Through Hole
TNC
U.FL
BNC Male
Dome
FME Female
IPEX
IPEX MHF1
MCX Female
MHF
MHF4L
MMCX-JW
MMCX Male
Molded
N
N (Female)
N Connector
N Female
N Male
NMO
NMO Connector
N Type Female
N-Type Female
150 MHz
151 MHz
153 MHz
159 MHz
420 MHz
425 MHz
427 MHz
433 MHz
440 MHz
450 MHz
452 MHz
458 MHz, 896 MHz
460 MHz
480 MHz
696.5 MHz
700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz
750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz
750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz
780 MHz, 2.205 GHz
2G/3G/4G, WiFi
3G, GSM/GPRS
Automotive, IoT, Telematics
Automotive, ISM
Automotive, M2M
Automotive Navigation, Tracking System, Urban Canyons
Automotive Telematic, Fleet Management Systems
Bluetooth, GPS, WiFi
Bluetooth, WiFi, Zigbee, Thread
CDMA, LTE, ISM
Celluar
Celluar, Transportation, Industrial Weareable, Smart City, Smart Agriculture, Home Automation
Cellular
Cellular Application
Cellular Application, Wireless Application, Satellite Navigation
Cellular Applications
Cellular Applications, ISM Applications
Cellular Applications, Range Improvement
Cellular LTE
Cellular Radio, Wireless Applications
1.4 mm
4.05 mm
4.94 mm
5.2 mm
7.5 mm
9 mm
10 mm
14.5 mm
14.6 mm
15 mm
17 mm
18 mm
19.8 mm
21.5 mm
22 mm
22.75 mm
23 mm
23.3 mm
25 mm
29 mm
2 mm
3.2 mm
3.7 mm
3.93 mm
4 mm
4.05 mm
4.8 mm
6 mm
8 mm
8.5 mm
10 mm
11 mm
11.27 mm
12 mm
12.5 mm
12.7 mm
15 mm
16 mm
16.6 mm
18 mm
0.13 mm
0.15 mm
0.2 mm
0.7 mm
0.8 mm
0.9 mm
1 mm
1.49 mm
1.57 mm
1.6 mm
2 mm
2.4 mm
0.25 cm
2.5 mm
3 mm
3.5 mm
4 mm
5.9 mm
6 mm
6.2 mm
-
IP50
IP55
IP63
IP65
IP66
IP67
IP67, IP69K
1.13 mm Coax
30 mm RF1.13
92 mm RF1.37
100 mm RF1.13
108.5 mm RF1.13
120 mm RG178
173 mm RF1.13
365 mm RF1.13
567 mm Pigtail
1 M RG174
1 M RG-58
1.5 M RG174
2 M Coax
2 M RG174
2 M RG-58
3 M RG174
3 M RG174 x 3
3 M RG316
5 M RG174
Coaxial
7/16
AEAC
AEB
AETC
AFAG
AMCA92
ANT
ANT-2.4-ID
Antenna
Antennas
APAM
Baracuda
CFSA
CGGP
Cloud
DART
DEBA
Dolo
FlexPIFA
GPSU15M
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube