6.3 mm Aluminum Electrolytic Capacitors - SMD

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Packaging
Lelon Aluminum Electrolytic Capacitors - SMD 100uF 25 Volts 20% 5 620In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 290 mA 320 mOhms - 55 C + 105 C 6.3 mm 7.7 mm VZL Reel, Cut Tape, MouseReel
Lelon Aluminum Electrolytic Capacitors - SMD 100uF 35 Volts 20% 447In Stock
9 000Expected 12/9/2026
Min.: 1
Mult.: 1
: 1 000

100 uF 35 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C 6.3 mm 10 mm VZL Reel, Cut Tape, MouseReel
Lelon Aluminum Electrolytic Capacitors - SMD 220uF 16 Volts 20% 6 239In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 16 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 290 mA 320 mOhms - 55 C + 105 C 6.3 mm 7.7 mm VZL Reel, Cut Tape, MouseReel