47 uF Film Capacitors

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package / Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 550VAC 47uF 10% AC Filter Can 55In Stock
Min.: 1
Mult.: 1

47 uF 1.28 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 197 mm (7.756 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 1.435 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
TDK Film Capacitors 47uF 100VDC 10% LS 37.5mm 557In Stock
Min.: 1
Mult.: 1

47 uF 100 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 63 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
WIMA Film Capacitors 47 uF 100 VDC 10% 205In Stock
Min.: 1
Mult.: 1

47 uF 100 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) General Film Capacitors 63 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 125 C MKS 4 Bulk
KEMET Film Capacitors 1280V 47uF 10% Male M10 18In Stock
Min.: 1
Mult.: 1

47 uF 1.28 kVDC Stud Threaded Polypropylene (PP) 28 mm (1.102 in) General Film Capacitors 550 VAC 10 % 2 Pin 197 mm Stud Threaded C44P-T Bulk
KEMET Film Capacitors 47uF 100V 413In Stock
Min.: 1
Mult.: 1
Max.: 512

47 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 63 VAC 10 % 2 Pin 33 mm (1.299 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
Visaton Film Capacitors MKT-A 47 UF/250V. 2In Stock
Min.: 1
Mult.: 1
47 uF 250 VDC Axial Polypropylene (PP) 55 mm (2.165 in) General Film Capacitors 5 % 2 Pin Straight
Vishay / Roederstein Film Capacitors MKT 47uF + / - 10% 63Vdc Pitch 27,5 9In Stock
100Expected 9/17/2026
Min.: 1
Mult.: 1

47 uF 63 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 23 mm (0.906 in) General Film Capacitors 40 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 100 C MKT1820 Bulk
KEMET Film Capacitors 250V 47 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 48In Stock
Min.: 1
Mult.: 1

47 uF 250 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250V 47 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 79In Stock
Min.: 1
Mult.: 1

47 uF 250 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 47uF 63VDC 10% Rad 177In Stock
336Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 448

47 uF 63 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 40 VAC 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
Knowles / Illinois Capacitor Film Capacitors 47uF 1200V M8 Stud 36In Stock
Min.: 1
Mult.: 1

47 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) 40 mm (1.575 in) DC Link Film Capacitors 10 % 2 Pin 700 uOhms - 40 C + 85 C 944U Tray
Knowles / Illinois Capacitor Film Capacitors 47uF 1200V M5 insert 17In Stock
Min.: 1
Mult.: 1

47 uF 1.2 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 101 mm (3.976 in) DC Link Film Capacitors 10 % 700 uOhms 40 mm (1.575 in) - 40 C + 85 C 944U Bulk
TDK Film Capacitors 47uF 10% 100volt MKT L/S=27.5mm
2 770Expected 1/11/2027
Min.: 1
Mult.: 1

47 uF 100 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) General Film Capacitors 63 VAC 10 % 2 Pin 31 mm (1.22 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 47uF 10% 63volt MKT L/S=27.5mm
799Expected 10/19/2026
Min.: 1
Mult.: 1

47 uF 63 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) General Film Capacitors 40 VAC 10 % 2 Pin 27.5 mm (1.083 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 47uF 300volts 10% 4 Pin 52.5mmL/S
216Expected 10/8/2026
Min.: 1
Mult.: 1

47 uF 300 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 160 VAC 10 % 4 Pin 2.7 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C B32678G AEC-Q200 Bulk
KEMET Film Capacitors 780VAC 47uF 10% AC Filter Can
24Expected 10/16/2026
Min.: 1
Mult.: 1
Max.: 18

47 uF 1.7 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 780 VAC 10 % 2 Pin 1.76 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
Vishay / ESTA 5181-102775-01
Vishay / ESTA Film Capacitors KMKP 750-47 IB
7Expected 11/11/2026
Min.: 1
Mult.: 1

47 uF Quick Connect Polypropylene (PP) AC and Pulse Film Capacitors 750 VAC 2 Pin - 25 C + 70 C Bulk
WIMA Film Capacitors 47 uF 10% 50 VDC 15x26x31.5
632Expected 10/21/2026
Min.: 1
Mult.: 1

47 uF 50 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 30 VAC 10 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C MKS 4 Bulk
TDK Film Capacitors 47uF 63volts 10% Non-Stocked Lead-Time 12 Weeks
Min.: 1 440
Mult.: 1 440

47 uF 63 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 47uF 10% 100volt MKT L/S=37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 600
Mult.: 1 600

47 uF 100 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 16 mm (0.63 in) General Film Capacitors 63 VAC 10 % 2 Pin 28.5 mm (1.122 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 47uF 10% 250volt MKT L/S=37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1 280
Mult.: 1 280

47 uF 250 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 160 VAC 10 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 47uF 10% 63volt MKT L/S=37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 3 240
Mult.: 3 240

47 uF 63 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 12 mm (0.472 in) General Film Capacitors 40 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 47uF 100Vdc 10% MKT Boxed L/S=37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1 560
Mult.: 1 560

47 uF 100 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 63 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 125 C B32526 AEC-Q200 Bulk
TDK Film Capacitors 47UF 10% 100V FILM CAP MKT SILVER Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

47 uF 100 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
KEMET Film Capacitors 540.UF 63.0V Non-Stocked Lead-Time 38 Weeks
Min.: 176
Mult.: 176

47 uF 63 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 40 VAC 10 % 2 Pin 33 mm (1.299 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray