12 mm Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Packaging
KYOCERA AVX Aluminum Organic Polymer Capacitors 35V 150uF 2.85A 1.05mA Life5000Hrs ESR=50mOhms 20% +105C Can 647In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 0.05 Ohms 12 mm 8.3 mm (0.327 in) 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 50V 82uF 2.3A 820uA Life5000Hrs ESR=28mOhms 20% +105C Can 13In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 105 C 0.028 Ohms 12 mm 8.3 mm (0.327 in) 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 4V 1200uF 4.45A 960uA Life5000Hrs ESR=15mOhms 20% +105C Can 777In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1200 uF 20 % 4 VDC - 55 C + 105 C 0.015 Ohms 12 mm 8.3 mm (0.327 in) 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 25V 220uF 3.9A 1.1mA Life5000Hrs ESR=30mOhms 20% +105C Can 760In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 0.03 Ohms 12 mm 8.3 mm (0.327 in) 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 10V 680uF 4.15A 1.36mA Life5000Hrs ESR=25mOhms 20% +105C Can 1 288In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 10 VDC - 55 C + 105 C 0.025 Ohms 12 mm 8.3 mm (0.327 in) 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 6.3V 1000uF 4.25A 1.26mA Life5000Hrs ESR=20mOhms 20% +105C Can 455In Stock
800Expected 1/28/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 1000 uF 20 % 6.3 VDC - 55 C + 105 C 0.02 Ohms 12 mm 8.3 mm (0.327 in) 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 50V 68uF 2.2A 680uA Life5000Hrs ESR=28mOhms 20% +105C Can 2 390In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 0.028 Ohms 12 mm 8.3 mm (0.327 in) 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 63V 150uF 1.89mA Life5000Hrs ESR=33mOhms 20% +105C Can 5 136In Stock
Min.: 1
Mult.: 1
: 600

Radial 150 uF 20 % 63 VDC - 55 C + 105 C 0.033 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 1000uF Life5000Hrs 20% +105C Can 1 965In Stock
Min.: 1
Mult.: 1
: 1 000

Radial 1000 uF 20 % 6.3 VDC - 55 C + 105 C 0.012 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 150uF Life5000Hrs 20% +105C Can 1 968In Stock
Min.: 1
Mult.: 1
: 1 000

Radial 150 uF 20 % 35 VDC - 55 C + 105 C 0.026 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can 1 195In Stock
Min.: 1
Mult.: 1
: 600

Radial 100 uF 20 % 50 VDC - 55 C + 105 C 0.028 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 1000uF Life5000Hrs 20% +105C Can 1 180In Stock
Min.: 1
Mult.: 1
: 600

Radial 1000 uF 20 % 16 VDC - 55 C + 105 C 0.015 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 1800uF Life5000Hrs 20% +105C Can 1 096In Stock
Min.: 1
Mult.: 1
: 600

Radial 1800 uF 20 % 6.3 VDC - 55 C + 105 C 0.012 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 16V 820uF 2.624mA Life5000Hrs ESR=15mOhms 20% +105C Can 1 053In Stock
Min.: 1
Mult.: 1
: 600

Radial 820 uF 20 % 16 VDC - 55 C + 105 C 0.015 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 63V 100uF 1.26mA Life5000Hrs ESR=33mOhms 20% +105C Can 1 326In Stock
4 200Expected 9/21/2026
Min.: 1
Mult.: 1
: 600

Radial 100 uF 20 % 63 VDC - 55 C + 105 C 0.033 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 6.3V 1500uF 1.89mA Life5000Hrs ESR=11mOhms 20% +105C Can 718In Stock
Min.: 1
Mult.: 1
: 600

Radial 1500 uF 20 % 6.3 VDC - 55 C + 105 C 0.011 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 35V 220uF 1.54mA Life5000Hrs ESR=33mOhms 20% +105C Can 2 209In Stock
1 800Expected 12/17/2026
Min.: 1
Mult.: 1
: 600

Radial 220 uF 20 % 35 VDC - 55 C + 105 C 0.033 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 80V 47uF 752uA Life5000Hrs ESR=38mOhms 20% +105C Can 471In Stock
Min.: 1
Mult.: 1
: 600

Radial 47 uF 20 % 80 VDC - 55 C + 105 C 0.038 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 25V 470uF 2.35mA Life5000Hrs ESR=22Ohms 20% +105C Can 1 036In Stock
Min.: 1
Mult.: 1
: 600

Radial 470 uF 20 % 25 VDC - 55 C + 105 C 0.022 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 16V 680uF 2.176mA Life5000Hrs ESR=13mOhms 20% +105C Can 1 476In Stock
1 800Expected 9/17/2026
Min.: 1
Mult.: 1
: 600

Radial 680 uF 20 % 16 VDC - 55 C + 105 C 0.013 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 16V 470uF 4.05A 1.504mA Life5000Hrs ESR=20mOhms 20% +105C Can 2 284In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 0.02 Ohms 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 16V 560uF 4.15A 1.792mA Life5000Hrs ESR=20mOhms 20% +105C Can 3 054In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 0.02 Ohms 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminum Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can 593In Stock
10 000Expected 10/30/2026
Min.: 1
Mult.: 1
: 1 000

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 0.012 Ohms 12 mm Ammo Pack
KYOCERA AVX Aluminum Organic Polymer Capacitors 35V 330uF 2.31mA Life5000Hrs ESR=33mOhms 20% +105C Can 289In Stock
Min.: 1
Mult.: 1
: 600

Radial 330 uF 20 % 35 VDC - 55 C + 105 C 0.033 Ohms 12 mm Ammo Pack
KYOCERA AVX Tantalum Capacitors - Polymer 50V 47uF ESR=70ohms 20% 2In Stock
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 125 C 70 mOhms 12 mm 12.5 mm 8.45 mm Waffle