12000 Hour Aluminum Organic Polymer Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type
Chemi-Con Aluminum Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
100 uF 16 VDC SMD/SMT 7.2 mm (0.283 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 12000 Hour 20 % 25 mOhms 1 A - 55 C + 125 C 6.7 mm 6.3 mm Can
Chemi-Con Aluminum Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
560 uF 2.5 VDC SMD/SMT 7.2 mm (0.283 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 12000 Hour 20 % 15 mOhms 1.3 A - 55 C + 125 C 6.7 mm 6.3 mm Can
Chemi-Con Aluminum Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
330 uF 6.3 VDC SMD/SMT 7.2 mm (0.283 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 12000 Hour 20 % 15 mOhms 1.3 A - 55 C + 125 C 6.7 mm 6.3 mm Can