Chemi-Con
Cornell Dubilier / Knowles
Eaton
KEMET
KYOCERA AVX
Lelon
Murata
Nichicon
Panasonic
Rubycon
Samsung Electro-Mechanics
TAIYO YUDEN
TDK
Vishay
Wurth Elektronik
Axial
Radial
Screw
SMD/SMT
Through Hole
Wire
0.47 uF
0.68 uF
1 uF
1.5 uF
2.2 uF
3.3 uF
4.7 uF
5.6 uF
6.8 uF
8.2 uF
10 uF
12 uF
15 uF
18 uF
20 uF
22 uF
25 uF
27 uF
33 uF
39 uF
- 20 %, + 20 %
- 10 %, + 20 %
- 10 %, + 30 %
10 %
20 %
1.68 VDC, 2.5 VDC
2 VDC
2.5 VDC
2.68 VDC, 4 VDC
3 VDC
4 VDC
6 VDC
6.3 VDC
7 VDC
8 VDC
8.2 VDC
10 VDC
12 VDC
12.5 VDC
15 VDC
16 V
16 VDC
16 VDC to 75 VDC
18 VDC
20 VDC
+ 85 C
+ 105 C
+ 125 C
+ 135 C
+ 140 C
+ 145 C
+ 150 C
0.3 mOhms
2 mOhms
3 mOhms
3.5 mOhms
3.9 mOhms
4 mOhms
4.2 mOhms
4.4 mOhms
4.5 mOhms
5 mOhms
5.1 mOhms
5.2 mOhms
5.8 mOhms
5.9 mOhms
6 mOhms
6.1 mOhms
6.25 mOhms
6.5 mOhms
7 mOhms
7.1 mOhms
1.6 mm
2 mm
2.05 mm
3.2 mm
3.5 mm
3.9 mm (0.154 in)
4 mm (0.157 in)
4.2 mm (0.165 in)
4.4 mm (0.173 in)
4.5 mm (0.177 in)
5 mm
5 mm (0.197 in)
5.2 mm (0.205 in)
5.3 mm (0.209 in)
5.4 mm (0.213 in)
5.5 mm (0.217 in)
5.7 mm (0.224 in)
5.8 mm
5.8 mm (0.228 in)
5.9 mm (0.232 in)
0.8 mm
0.85 mm
1.25 mm
1.3 mm
1.35 mm
1.6 mm
2.5 mm (0.098 in)
2.8 mm
3.1 mm
3.2 mm
3.5 mm (0.138 in)
4.1 mm
4.3 mm
4.3 mm (0.169 in)
4.4 mm
5.3 mm (0.209 in)
6 mm
6.1 mm
6.2 mm
6.3 mm (0.248 in)
0.5 mm
0.6 mm
0.8 mm
0.9 mm
1 mm
1.1 mm
1.2 mm
1.3 mm
1.4 mm
1.5 mm
1.6 mm
1.8 mm
1.9 mm
2 mm
2.1 mm
2.2 mm
2.5 mm
2.6 mm
2.8 mm
2.9 mm
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Waffle