Astrodyne TDI
CTS
Johanson
Knowles
KYOCERA AVX
Murata
Pulse
Spectrum Control
Tusonix / CTS
Vishay
X-Microwave
YAGEO
1 pF
1.8 pF
5.6 pF
10 pF
22 pF
27 pF
33 pF
47 pF
68 pF
100 pF
120 pF
150 pF
180 pF
220 pF
270 pF
330 pF
360 pF
470 pF
680 pF
800 pF
2.5 VDC
4 VDC
6.3 VDC
10 VDC
16 VDC
25 VDC
50 VDC
100 VDC
200 VDC
500 VDC
Radial
Screw
SMD/SMT
Solder
0 %, + 100 %
0.5 %
- 20 %, + 50 %
- 20 %, + 80 %
10 %
20 %
30 %
50 %
2 Terminal
3 Terminal
4 Terminal
0402 (1005 metric)
0504 (1209 metric)
0603 (1608 metric)
0805 (2012 metric)
1205 (3212 metric)
1206 (3216 metric)
1210 (3225 metric)
1410 (3525 metric)
1806 (4516 metric)
1812 (4532 metric)
2606 (6816 metric)
2706 (6816 metric)
1 mm
1.143 mm
1.2 mm
1.6 mm
1.626 mm
2 mm
2 mm (0.079 in)
2.01 mm
2.032 mm
3.15 mm
3.175 mm
3.2 mm
3.2 mm (0.126 in)
3.29 mm
3.556 mm
3.6 mm
4.42 mm
4.5 mm
4.5 mm (0.177 in)
6.8 mm
0.5 mm
0.635 mm
0.8 mm
0.85 mm
0.899 mm
0.9 mm
1.2 mm
1.25 mm
1.25 mm (0.049 in)
1.27 mm
1.6 mm
1.6 mm (0.063 in)
1.65 mm
2.29 mm
2.489 mm
2.49 mm
2.5 mm
3 mm
3.175 mm
3.2 mm (0.126 in)
0.3 mm
0.4 mm
0.5 mm
0.508 mm
0.6 mm
0.65 mm
0.66 mm
0.7 mm
0.75 mm
0.8 mm
0.85 mm
1 mm
1 mm (0.039 in)
1.016 mm
1.1 mm
1.1 mm (0.043 in)
1.14 mm
1.2 mm
1.25 mm
1.27 mm
2.16 mm
2.29 mm
0.09 in
3.25 mm
EMI Filter
Four Terminal Filter Capacitors
RF Power Filters
Three Terminal Filter Capacitors
Three Terminal Network Filter Capacitors
Two Terminal Filter Capacitors
X2Y Capacitor Filter
X2Y Capacitor Filters
300 mA
400 mA
500 mA
700 mA
1 A
2 A
4 A
5 A
6 A
10 A
20 A
60 A
100 A
0.02 mm
0.024 mm
0.055 mm
0.1 mm
0.15 mm
0.3 mm
0.305 mm
0.35 mm
0.4 mm
0.457 mm
0.46 mm
0.5 mm
0.559 mm
0.6 mm
0.7 mm
0.8 mm
0.89 mm
1 mm
1.016 mm
1.1 mm
+ 60 C
+ 85 C
+ 105 C
+ 125 C
C0G
C0G (NP0)
X5R
X7R
Y5V
1.5 mOhms
5 mOhms
20 mOhms
30 mOhms
40 mOhms
80 mOhms
150 mOhms
300 mOhms
600 mOhms
056
4700
4701
4702
DB 050180
DS030070
DSS
E01
E07
EM
EMI Filters
FTC1
NFE
NFM15CC
NFM15HC
NFM15PC
NFM15TC
NFM18CC
NFM18HC
NFM18PC
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel