Marki Microwave Acondicionamiento de señales

Resultados: 568
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo de producto Producto Frecuencia Banda de frecuencias Régimen de voltaje Impedancia Estilo de terminación Temperatura de trabajo mínima Temperatura de trabajo máxima
Marki Microwave Acondicionamiento de señales A packaged bias tee featuring excellent insertion loss and superior isolations over a broad 500 kHz to 26 GHz bandwidth.
10Se espera el 10/4/2026
Min.: 1
Mult.: 1

Signal Conditioning 500 kHz to 26 GHz 500 kHz to 26 GHz 30 V SMD/SMT + 100 C
Marki Microwave Acondicionamiento de señales A high power type N-connectorized bidirectional coupler capable of operation to 18 GHz. This coupler features a unique air-line construction that simultaneously enables extremely low loss and high directivity.
5Se espera el 13/3/2026
Min.: 1
Mult.: 1

Signal Conditioning Coupler 50 Ohms Connector - 40 C + 100 C
Marki Microwave Acondicionamiento de señales The CBR16-0003 offers the highest directivity of any standalone 3 GHz bridge coupler on the market. It provides an extremely high degree of measurement accuracy for forward power measurements, and can also be used to measure VSWR/return loss.
5Se espera el 25/2/2026
Min.: 1
Mult.: 1

Signal Conditioning 200 kHz to 3 GHz 200 kHz to 3 GHz Connector
Marki Microwave Acondicionamiento de señales The CBR17-0026 offers the broadest bandwidth of any standalone bridge coupler on the market. It provides an extremely high degree of measurement accuracy for forward power measurements, and can also be used to measure VSWR/return loss.
3Se espera el 25/2/2026
Min.: 1
Mult.: 1

Signal Conditioning 200 kHz to 26 GHz 200 kHz to 26 GHz Connector
Marki Microwave Acondicionamiento de señales The HLM-20PSM is a high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC-20GHz bandwidth. It offers low insertion loss and excellent return loss from DC through K band and has a typical 1 dB compression point of 15 dBm.
100Se espera el 10/4/2026
Min.: 1
Mult.: 1

Signal Conditioning DC to 20 GHz DC to 20 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The HLM-40ABH is a wide bandwidth GaAs Schottky diode signal limiter featuring high IP3 and medium power handling. It offers low insertion loss and low return loss from DC through Ka band and has a typical 1dB compression point of 9dBm.
2Se espera el 25/2/2026
Min.: 1
Mult.: 1

Signal Conditioning DC to 40 GHz DC to 40 GHz Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The HLM-40PSM is a high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC-40GHz bandwidth. It offers low insertion loss and excellent return loss from DC through Ka band and has a typical 1 dB compression point of 14 dBm. 25En existencias
Min.: 1
Mult.: 1

Signal Conditioning DC to 40 GHz DC to 40 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Acondicionamiento de señales A high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC - 40GHz bandwidth. It offers low insertion loss and excellent return loss from DC through Ka band and has a typical 1 dB compression point of +11 dBm.
100Se espera el 10/4/2026
Min.: 1
Mult.: 1
Signal Conditioning DC to 40 GHz DC to 40 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The HLM-8011 is a high-power GaAs Schottky diode signal limiter featuring high IP3 and high power handling. It offers low insertion loss and low return loss from DC through Ka band and has a typical 1dB compression point of +9dBm.
3Se espera el 8/5/2026
Min.: 1
Mult.: 1

Signal Conditioning DC to 30 GHz DC to 30 GHz Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The MBAL-0220CSP2 is a GaAs passive MMIC balun featuring a frequency range of 2 to 20 GHz. This balun offers low 1.9 dB insertion loss as a mode converter, excellent balance and 27 dB common mode rejection in a compact 2.5 mm CSP2 chip scale package.
50Se espera el 25/2/2026
Min.: 1
Mult.: 1

Signal Conditioning Balun 2 GHz to 20 GHz 2 GHz to 20 GHz 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The MBAL-0220SM is a GaAs passive MMIC balun in a 4mm QFN surface mount package. Its frequency ranges from 2 to 20 GHz and offers a 1:2 impedance ratio. 25En existencias
Min.: 1
Mult.: 1

Signal Conditioning Balun 2 GHz to 20 GHz 2 GHz to 20 GHz SMD/SMT - 65 C + 125 C
Marki Microwave Acondicionamiento de señales The MBAL-0250CSP2 is a GaAs passive MMIC 1:2 balun that features excellent 35 dB common mode rejection over a 2 to 50 GHz operational bandwidth.
25Se espera el 6/3/2026
Min.: 1
Mult.: 1

Signal Conditioning Balun 2 GHz to 50 GHz 2 GHz to 50 GHz 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The MBAL-0R106CSP2 is a GaAs passive MMIC 1:2 balun that features excellent 33 dB common mode rejection over a 0.1 to 6 GHz operational bandwidth. It is footprint compatible with the 1:1 MBALH-0R106CSP2, offering flexibility in system design.
25Se espera el 21/8/2026
Min.: 1
Mult.: 1

Signal Conditioning Balun 100 MHz to 6 GHz 100 MHz to 6 GHz 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The MBAL-0R520CSP2 is a GaAs passive MMIC 1:2 balun that features excellent 31 dB common mode rejection over a 0.5 to 20 GHz operational bandwidth. It is footprint compatible with the 1:1 MBALH-0R520CSP2, offering flexibility in system design. 25En existencias
Min.: 1
Mult.: 1
Signal Conditioning Balun 500 MHz to 20 GHz 500 MHz to 20 GHz 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The MBALH-0R520CSP2 is a GaAs passive MMIC 1:1 balun that features excellent 32 dB common mode rejection over a 0.5 to 20 GHz operational bandwidth. It is footprint compatible with the 1:2 MBAL-0R520CSP2, offering flexibility in system design.
25Se espera el 10/4/2026
Min.: 1
Mult.: 1

Signal Conditioning Balun 500 MHz to 20 GHz 500 MHz to 20 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Acondicionamiento de señales MC16-0222SM is a MMIC 2-22 GHz Directional Coupler. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions. The MC16-0222SM is available as a 4 X 4 mm QFN package. 25En existencias
Min.: 1
Mult.: 1

Signal Conditioning Coupler 2 GHz to 22 GHz 2 GHz to 22 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The MFB-1445SM is a passive MMIC bandpass filter. It is an integrated filter that passes Ku-Band frequencies (13.6-15.1 GHz).The MFB-1445SM is available as a 3 X 3 mm QFN package. 25En existencias
Min.: 1
Mult.: 1

Signal Conditioning Filter 13.6 GHz to 15.1 GHz 13.6 GHz to 15.1 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Acondicionamiento de señales MM1-0212L is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212L is a low frequency, low power S band mixer that works well as both an up and down converter to through X band.
5Se espera el 13/3/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer DC to 3 GHz, 2 GHz to 12 GHz DC to 3 GHz, 2 GHz to 12 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales MM1-0222L is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations, and spurious performance across a broad bandwidth. The MM1 0222L works well as both an up and down converter through the Ku band and beyond.
10Se espera el 10/4/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer DC to 3.5 GHz, 2 GHz to 22 GHz DC to 3.5 GHz, 2 GHz to 22 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The MM1-0312H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor.
5Se espera el 25/2/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer DC to 4.5 GHz, 3 GHz to 12 GHz DC to 4.5 GHz, 3 GHz to 12 GHz Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The MM1-0626H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor.
10Se espera el 8/5/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer DC to 9 GHz, 6 GHz to 26.5 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The MM1-0832L is a GaAs MMIC double balanced mixer that is designed for and operates at X through K bands. MM1-0832L is a low power K band mixer that works well as both an up and down converter.
5Se espera el 13/3/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer DC to 12 GHz, 8 GHz to 32 GHz DC to 12 GHz, 8 GHz to 32 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The MM2-0530L is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530L is available as a wire bondable chip or connectorized SMA package.
5Se espera el 25/2/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales MMIQ-0218L is a low LO drive, passive GaAs MMIC IQ mixer that operates across a 9:1 bandwidth. This is an ultra-broadband mixer spanning 2 to 18GHz on the RF and LO ports with an IF from DC to 3 GHz.
3Se espera el 25/2/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer DC to 3 GHz, 2 GHz to 18 GHz DC to 3 GHz, 2 GHz to 18 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Acondicionamiento de señales The MMIQ-0416L is a low LO drive, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 4 to 16 GHz on the RF and LO ports with an IF from DC to 6 GHz.
3Se espera el 25/2/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixer Connector - 55 C + 100 C