7427521

Wurth Elektronik
710-7427521
7427521

Fabricante:

Descripción:
Filtros / Bobinas de modo común WE-CMS SMD 25MHz 34Ohm AEC-Q2

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Filtros / Bobinas de modo común
RoHS:  
WE-CMS
PCB Mount
SMD/SMT
2 Channel
34 Ohms
25 %
19 A
3 mOhms
- 55 C
+ 125 C
8.5 mm
5.6 mm
2.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
SMT Bead Array
Signal Line
Marca: Wurth Elektronik
Tipo de producto: Common Mode Chokes
Apantallamiento: Shielded
Cantidad de empaque de fábrica: 2400
Subcategoría: Inductors, Chokes & Coils
Frecuencia de prueba: 25 MHz
Peso de la unidad: 547 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

WE-CMS Common Mode SMD Bead

Würth Elektronik WE-CMS Common Mode SMD Bead provides EMI/RFI Suppression with 200Ω impedance with 25% tolerance. This ferrite bead offers a max. DC current of 5A and max. DC resistance of 3mΩ. The Würth Elektronik WE-CMS Common Mode SMD Bead is ideal for power supply systems, symmetric data lines, common mode interference, and power electronics.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

En existencias: 8 603

Existencias:
8 603
Se puede enviar inmediatamente
En pedido:
7 200
Se espera el 28/8/2026
Plazo de entrega de fábrica:
14
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 2400)

Precio (CRC)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
₡1 316,78 ₡1 316,78
₡1 290,75 ₡12 907,50
₡1 243,91 ₡62 195,50
₡1 191,87 ₡119 187,00
₡1 145,02 ₡572 510,00
₡1 092,98 ₡1 092 980,00
Envase tipo carrete completo (pedir en múltiplos de 2400)
₡994,09 ₡2 385 816,00
† ₡4 100,00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.