ECS ECS-33B Series Crystals

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 16MHz 8 pF 10/20 ppm -40 +85 C 3225 Low aging 11 734In Stock
Min.: 1
Mult.: 1
: 3 000

10 MHz to 54 MHz 15 PPM - 40 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals ECS-B 1MHz, +/- 10 ppm, 8pF, SMD Crystal 6 056In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 8 pF 10 PPM 25 PPM SMD-4 - 40 C + 85 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 15 pF 10/20 ppm -40 +85 C 3225 Low aging 2 698In Stock
Min.: 1
Mult.: 1
: 3 000

10 MHz to 54 MHz 15 PPM - 40 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals 48MHz 10 pF 10/10 ppm -20 +70 C 3225 Low aging 2 867In Stock
Min.: 1
Mult.: 1
: 3 000

10 MHz to 54 MHz 15 PPM - 40 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals 26MHz 9 pF 10/10 ppm -30 +85 C 3225 Low aging 3 511In Stock
Min.: 1
Mult.: 1
: 3 000

10 MHz to 54 MHz 15 PPM - 40 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals 16MHz 10 pF 10/10 ppm -20 +70 C 3225 Low aging 2 828In Stock
Min.: 1
Mult.: 1
: 3 000

10 MHz to 54 MHz 15 PPM - 40 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals 16MHz 9 pF 10/15 ppm -30 +85 C 3225 Low aging 2 935In Stock
Min.: 1
Mult.: 1
: 3 000

10 MHz to 54 MHz 15 PPM - 40 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals 20MHz 10 pF 10/10 ppm -20 +70 C 3225 Low aging 2 775In Stock
Min.: 1
Mult.: 1
: 3 000

10 MHz to 54 MHz 15 PPM - 40 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals 25.000 MHz 18 pF ECS-33B +/-20/30 ppm -40 - +85C +/-1 ppm Aging 3225 4-SMD RoHS 1 059In Stock
2 000Expected 8/18/2026
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 20 PPM 30 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 10 pF ECS-33B +/-10/10 ppm -30 ~ +85C +/-1 ppm Aging 3225 4-SMD RoHS 2 429In Stock
Min.: 1
Mult.: 1
: 3 000

25 MHz 10 pF 10 PPM 10 PPM / C SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 18 pF ECS-33B +/-10/10 ppm -30 ~ +85C +/-1 ppm Aging 3225 4-SMD RoHS 27In Stock
3 000Expected 11/17/2026
Min.: 1
Mult.: 1
: 3 000

25 MHz 18 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 18 pF ECS-33B +/-10/15 ppm -40 ~ +85C +/-1 ppm Aging 3225 4-SMD RoHS 1 911In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 18 pF 10 PPM 15 PPM / C SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16.0000MHZ 9PF SMD,MHz Crystal,16MHz, 10ppm, 20ppm,60 Ohms,Fundamental,-40 C 105 C,Surface Mount,4-SMD, No Lead,0.126" L x 0.098" W (3.20mm x 2.50mm),0.024" (0.60mm) 4 219In Stock
5 000On Order
Min.: 1
Mult.: 1
: 1 000

16 MHz 9 pF 10 PPM 20 PPM - 40 C + 105 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 20pF 20/20 ppm -20 +100 C 30O Max. ESR 1 ppm Aging 3225 4-SMD ECX-32 857In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 20 pF 20 PPM 20 PPM - 20 C + 100 C SMD/SMT 30 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 12MHZ 12pF 10ppm 15ppm -30 C 85 C 1 645In Stock
Min.: 1
Mult.: 1
: 1 000

12 MHz 12 pF 10 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16MHZ 8pF 10ppm 20ppm -40 C 85 C 3 601In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16MHZ 8pF 15ppm 15ppm -30 C 85 C 762In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 8 pF 15 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals CRYSTAL 16MHZ 9pF 10ppm 10ppm -30 C 85 C 583In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 9 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals CRYSTAL 16MHZ 9pF 10ppm 15ppm -40 C 85 C 1 944In Stock
Min.: 1
Mult.: 1
: 1 000

16 MHz 9 pF 10 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals CRYSTAL 24MHZ 9pF 10ppm 20ppm -40 C 105 C 3 000In Stock
Min.: 1
Mult.: 1
: 1 000

24 MHz 9 pF 10 PPM 20 PPM SMD-4 - 40 C + 105 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals CRYSTAL 25MHZ 18pF 10ppm 10ppm -30 C 85 C 4 657In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 18 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25MHZ 8pF 10ppm 10ppm -20 C 70 C 1 488In Stock
Min.: 1
Mult.: 1
: 1 000

25 MHz 8 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals CRYSTAL 25MHZ 8pF 10ppm 20ppm -40 C 85 C 472In Stock
8 000On Order
Min.: 1
Mult.: 1
: 1 000

25 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 26MHZ 9pF 10ppm 10ppm -30 C 85 C 554In Stock
Min.: 1
Mult.: 1
: 1 000

26 MHz 9 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals CRYSTAL 32MHZ 12pF 10ppm 10ppm -30 C 85 C 1 397In Stock
Min.: 1
Mult.: 1
: 1 000

32 MHz 12 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape