32 kHz
32.7 kHz
32.768 kHz
38 kHz
40 kHz
60 kHz
65.536 kHz
75 kHz
100 kHz
153.6 kHz
307.2 kHz
1 MHz
1.2288 MHz
1.8432 MHz
2 MHz
2.048 MHz
2.097152 MHz
2.4576 MHz
2.5 MHz
2.5625 MHz
0 pF
0.5 pF
0.7 pF
1 pF
1.5 pF
1.8 pF
2 pF
2.5 pF
3 pF
4 pF
4.5 pF
4.7 pF
5 pF
6 pF
6.5 pF
6.8 pF
7 pF
7.2 pF
7.36 pF
7.4 pF
4 PPM
5 PPM
6 PPM
7 PPM
8 PPM
9 PPM
10 PPM
10 PPM/C
10 ppm
11 PPM
12 PPM
14 PPM
15 PPM
15 PPM/C
15 ppm
18 PPM
20 PPM
20 PPM/C
20 ppm
22 PPM
- 100 PPM
- 12 PPM, + 14 PPM
- 0.034 PPM
- 0.04 PPM
- 0.34 PPM
0 PPM
1 PPM
3 PPM / C
5 PPM
7 PPM
9 PPM
10 PPM
10 PPM / C
10 ppm
11 PPM
12 PPM
13 PPM
14 PPM
15 PPM
15 PPM / C
0403 (1008 metric)
0603 (1608 metric)
0604 (1610 metric)
0604 (1612 metric)
0608 (2016 metric)
0705 (2012 metric)
0804 (2012 metric)
0806 (2016 metric)
1.2 mm x 1 mm
1.2 mm x 1 mm x 0.3 mm
1.2 mm x 1 mm x 0.33 mm
1.2 mm x 1.05 mm
1.27 mm x 1.05 mm
1.6 mm x 1 mm
1.6 mm x 1 mm x 0.5 mm
1.6 mm x 1.2 mm
1.6 mm x 1.2 mm x 0.4 mm
1.65 mm x 1.05 mm
1.65 mm x 1.25 mm
10 mm x 4.5 mm
0 C
- 60 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
- 15 C
- 10 C
- 5 C
+ 50 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 105 C
+ 110 C
+ 125 C
+ 150 C
+ 175 C
13.46 mm
25 mOhms
30 mOhms
40 mOhms
50 mOhms
60 mOhms
70 mOhms
80 mOhms
100 mOhms
130 mOhms
200 mOhms
4 Ohms
10 Ohms
15 Ohms
20 Ohms
22 Ohms
23 Ohms
25 Ohms
28.9 Ohms
30 Ohms
0.1 uW
100 nW
0.2 uW
0.5 uW
500 nW
1 uW
10 uW
20 uW
25 uW
50 uW
0.1 mW
100 uW
150 uW
0.2 mW
200 uW
250 uW
0.3 mW
300 uW
330 uW
350 uW
1 mm
1.2 mm
1.25 mm
1.27 mm
1.6 mm
1.65 mm
2 mm
2.05 mm
2.1 mm
2.5 mm
2.55 mm
3.2 mm
3.3 mm
3.4 mm
3.45 mm
3.5 mm
4 mm
4.1 mm
5 mm
5.1 mm
0.8 mm
1 mm
1.05 mm
1.1 mm
1.2 mm
1.25 mm
1.3 mm
1.4 mm
1.45 mm
1.5 mm
1.6 mm
1.65 mm
1.9 mm
2 mm
2.05 mm
2.06 mm
2.5 mm
2.54 mm
2.6 mm
2.7 mm
0.25 mm
0.3 mm
0.32 mm
0.33 mm
0.35 mm
0.38 mm
0.39 mm
0.4 mm
0.40 mm
0.45 mm
0.5 mm
0.50 mm
0.53 mm
0.55 mm
0.59 mm
0.6 mm
0.60 mm
0.65 mm
0.68 mm
0.7 mm
1.45 mm
1.5 mm
1.9 mm
2 mm
2.1 mm
3 mm
3.1 mm
3.2 mm
01
277
278
402
403
405
406
407
416
425
443
445
495
12SMX
12SMX AUTO-B
12SMX-B
20-ML02
402W
403W
416W
Bulk
Cut Tape
MouseReel
Reel
Tube