ABRACON
Astrodyne TDI
Bel
Bel Power Solutions
Bourns
Chemi-Con
Cincon
Coilcraft
Cyntec
Delevan
Deltron
Eaton
Fair-Rite
Fastron
HALO Electronics
Hammond
ICE Components
iNRCORE
ITT Cannon
KEMET
Laird Technologies
Littelfuse
Mini-Circuits
Murata
Panasonic
Proterial
Pulse
RECOM
Schurter
Siemens
Silergy
Spectrum Control
STMicroelectronics
Sumida
TAIYO YUDEN
Tamura
Taoglas
TDK
TDK-Lambda
TE Connectivity
TRACO Power
Triad Magnetics
TT Electronics
Vacuumschmelze
Vicor
Vishay
Walsin
Wurth Elektronik
YAGEO
27
193 Series
0202 Common mode noise filter, 20 ohm
4222
5000
5100
5200
7100
7300
7400
8100
04770x
0603USB
0805USB
0805USBF
0805USBN
100Base-T1
1206USB
15290x
153-159 Series
Chassis Mount
Horizontal Mount
PCB Mount
Vertical Mount
Axial
Radial
Screw
SMD/SMT
Solder
Through Hole
Wire
1 Channel
2 Channel
3 Channel
4 Channel
245 pH
3 nH
12 nH
14 nH
16 nH
25 nH
27 nH
30 nH
45 nH
47 nH
49 nH
52 nH
53 nH
56 nH
61 nH
77 nH
84 nH
88 nH
91 nH
92 nH
720 uOhms
1.2 mOhms
2.3 mOhms
2.8 mOhms
2.9 mH
2.9 mOhms
3.2 mOhms
3.5 mOhms
3.9 mOhms
4.5 mH
5.2 mH
8.8 mOhms
8.9 mH
10 mOhms
12.7 mOhms
19.1 mOhms
25 mOhms
35 mOhms
37.6 mOhms
140 mOhms
0.25 %
- 50 %, + 30 %
- 40 %, + 50 %
- 35 %, + 30 %
- 35 %, + 50 %
- 30 %, + 40 %
- 30 %, + 50 %
- 30 %, + 60 %
- 25 %, + 35 %
- 25 %, + 50 %
- 20 %, + 30 %
- 20 %, + 50 %
1 %
2 %
3 %
5 %
10 %
12 %
15 %
20 %
360 uA
1.5 mA
1.8 mA
2.4 mA
2.8 mA
4 mA
4.5 mA
5 mA
6 mA
7 mA
8 mA
9 mA
10 mA
13 mA
15 mA
20 mA
22 mA
23 mA
34 mA
35 mA
40 uOhms
50 uOhms
60 uOhms
150 uOhms
300 uOhms
310 uOhms
360 uOhms
400 uOhms
440 uOhms
500 uOhms
510 uOhms
530 uOhms
550 uOhms
590 uOhms
600 uOhms
650 uOhms
690 uOhms
700 uOhms
747 uOhms
767 uOhms
0 Hz to 400 Hz
400 Hz
50 kHz
55 kHz
70 kHz
75 kHz
85 kHz
96 kHz
100 kHz
110 kHz
120 kHz
130 kHz
135 kHz
140 kHz
144 kHz
145 kHz
150 kHz
160 kHz
175 kHz
176 kHz
0 C
- 55 C
- 50 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 40 C
+ 40 C
+ 50 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 100 C
+ 105 C
+ 110 C
+ 120 C
+ 125 C
+ 130 C
+ 135 C
+ 150 C
+ 160 C
+ 165 C
0.65 mm x 0.5 mm x 0.3 mm
0201 (0603 metric)
0202 (0506 metric)
025020 (0605 metric)
0302 (0608 metric)
0302 (0806 metric)
03025 (0806 metric)
0402 (1005 metric)
0403 (0907 metric)
0403 (1210 metric)
0404 (1206 metric)
0404 (1210 metric)
0504 (1201 metric)
0504 (1210 metric)
0602
0603 (1608 metric)
0605 metric
0605-4
0605-6
0804
0.45 mm
0.6 mm
0.64 mm
0.65 mm
0.68 mm
0.85 mm
0.87 mm
0.875 mm
0.9 mm
1 mm
1.2 mm
1.25 mm
1.27 mm
1.52 mm
1.6 mm
1.7 mm
2 mm
2.03 mm
2.05 mm
2.2 mm
0.3 mm
0.5 mm
0.55 mm
0.57 mm
0.65 mm
0.67 mm
0.68 mm
0.76 mm
0.8 mm
0.85 mm
0.9 mm
1 mm
1.05 mm
1.2 mm
1.25 mm
1.27 mm
1.3 mm
1.4 mm
1.5 mm
1.52 mm
0.23 mm
0.25 mm
0.3 mm
0.35 mm
0.4 mm
0.45 mm
0.5 mm
0.55 mm
0.6 mm
0.8 mm
0.82 mm
0.85 mm
0.9 mm
0.93 mm
1 mm
1.07 mm
1.1 mm
1.15 mm
1.2 mm
1.25 mm
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
AC Line Filters
Chip Common Mode Chokes
Chip Inductors
Choke Coils
Chokes
Common Mode/Differential Mode Chokes
Common Mode Beads
Common Mode Chip Inductors
Common Mode Choke
Common Mode Chokes
Common Mode Coil
Common Mode Coils
Common Mode Data Line Filters
Common Mode EMI Filters
Common Mode Filter
Common Mode Filter Arrays
Common Mode Filter Ethernets
Common Mode Filters
Common Mode Inductors
Common Mode LAN Chokes
100 Base-T1 Automotive Grade
2 Mode Noise Filter
1-Phase
4-Winding Transformers
AC Line
AC Line Filter
AC-DC Choke
ACM2012
AEC-Q200, Electric Power Steering (EPS)
Amorphous Choke Coils
Automobile Differentia Signal Line
Automobile Signal Line
Automotive
Automotive Common Mode Choke
Automotive Common Mode Inductor
Automotive Common Mode Line Filter
Automotive Grade
Automotive Grade Single-Phase Common Mode Coil
Automotive High Impedance
Automotive Power Line