LCW964MCW0406MDB00

Vishay / Beyschlag
594-LCW964MCW0406MDB
LCW964MCW0406MDB00

Fabricante:

Descripción:
Juegos de Resistor Precision 0406 Chip Resistors Kit

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡71 966,40 ₡71 966,40
₡63 011,20 ₡630 112,00

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Juegos de Resistor
RoHS:  
LCW
Thin Film Resistor SMD Kits
SMD/SMT
0406 (1016 metric) Reversed
47 Ohms to 100 kOhms
250 mW (1/4 W)
0.1 %
AEC-Q200
Bulk
Marca: Vishay / Beyschlag
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Tipo de producto: Resistor Kits
Cantidad de empaque de fábrica: 1
Subcategoría: Resistors
Tipo: Precision Thin Film Chip Resisitor
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

MCW AT Wide-Terminal Chip Resistors

Vishay / BC Components MCW AT Wide-Terminal Chip Resistors include precision and professional series, as well as a sample kit for MCW 0406-25 resistors with 80 resistance values with 20 resistors per value for a total of 1600. Both types of resistors are AEC-Q200 qualified and provide superior temperature cycling robustness. The 0406 and 0612 professional resistors also feature rated dissipation P85 up to 1W and an operating temperature of up to +175°C for 1000 hours, while the 0406 precision type offers rated dissipation P70 up to 250mW and an operating temperature of up to +155°C. Vishay / BC Components MCW AT Wide-Terminal Chip Resistors are ideal for modern professional power measurement electronics where stability, reliability, power dissipation, and robustness are essential. Typical applications include power electronics in automotive and industrial appliances.

LCW Sample Kits

Vishay / Beyschlag LCW Sample Kit for the MCW 0406 Thin Film Resistors includes 80 resistance values with 20 resistors per value for a total of 1600. This kit consists of AEC-Q200 qualified MCW 0406-25 resistors that have 0.1% tolerance and a resistance range from 47Ω to 100kΩ. The included resistors also offer rated dissipation of P70 up to 0.250W and lead(Pb)-free terminations.