Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle
752
753
766
767
768
770
1776
4300
300144
108S
10P8
10S8
16P8
2D02
2D03
2S02
4100R
4300M
4300R
4400P
Array
Arrays
Dividers
Dual-In-Line Thin FIlm Resistor
Networks
Resistive Dividers
Resistor Arrays
Resistor Divider
Resistor Dividers
Resistor Network
Resistor Networks
Surface Mount Resistor Networks
Thick Film Resistor Networks
Thick Film Resistors
Voltage Dividers
Axial
DIP
Radial
SIP
SMD/SMT
0 Ohms
1 Ohms
1.1 Ohms
1.2 Ohms
1.3 Ohms
1.5 Ohms
1.6 Ohms
1.8 Ohms
2 Ohms
2.2 Ohms
2.4 Ohms
2.7 Ohms
3 Ohms
3.2 Ohms
3.3 Ohms
3.4 Ohms
3.6 Ohms
3.9 Ohms
4.02 Ohms
4.3 Ohms
0.01 %
0.02 %
0.025 %
0.035 %
0.05 %
0.1 %
0.25 %
0.5 %
1 %
2 %
5 %
7.5 %
10 %
15 %
20 %
Bussed
Concave
Convex
Decade Resistance
Divider
Dividers
Dual Terminator
Independent
Isolated
Jumper
Ladder Network
Pin 1 Common
R/2R Ladder
Terminator, Dual
Voltage Divider
1 Resistor
2
2 Resistor
3 Resistor
4
4 Resistor
5 Resistor
6 Resistor
7 Resistor
8 Resistor
9 Resistor
10 Resistor
11 Resistor
12 Resistor
13 Resistor
14 Resistor
15 Resistor
16 Resistor
17 Resistor
18 Resistor
2 Pin
3 Pin
4 Pin
5 Pin
6 Pin
7 Pin
8 Pin
9 Pin
10 Pin
11 Pin
12 Pin
13 Pin
14 Pin
16 Pin
18 Pin
20 Pin
21 Pin
24 Pin
4
8
- 1000 PPM / C, + 350 PPM / C
- 200 PPM / C, + 600 PPM / C
0.025 PPM / C
0.2 PPM / C
0.5 PPM / C
1 PPM / C
2 PPM / C
3 PPM / C
5 PPM / C
10 PPM / C
15 PPM / C
20 PPM / C
25 PPM / C
25 PPM / K
30 PPM / C
35 PPM / C
50 PPM / C
100 PPM / C
150 PPM / C
200 PPM / C
0 C
- 65 C
- 55 C
- 50 C
- 40 C
- 10 C
+ 70 C
+ 80 C
+ 85 C
+ 105 C
+ 125 C
+ 150 C
+ 155 C
+ 215 C
0158
0201 (0603 metric)
0302 (0806 metric)
0303 (0101 metric)
0402 (1005 metric)
0404 (0909 metric)
0404 (1010 metric)
0602
0602x8
0603
0603 (1608 Metric)
0603 (1608 metric)
0606 (1616 metric)
0612 (1632 metric)
0616
0803 (0201 metric)
0804 (2010 metric)
0805 (2012 metric)
1010 metric
11.56 mm x 6.98 mm x 4.24 mm
0.4 mm
0.79 mm
0.8 mm
0.85 mm
0.855 mm
1 mm
1.4 mm
0.06 in
1.5 mm
1.6 mm
2 mm
2.159 mm
2.5 mm
2.92 mm
2.95 mm
3 mm
3.04 mm
3.05 mm
3.06 mm
3.1 mm
0.1 mm
0.35 mm
0.4 mm
0.45 mm
0.5 mm
0.54 mm
0.6 mm
0.7 mm
0.8 mm
0.855 mm
0.02 in
0.03 in
1 mm
1.02 mm
1.25 mm
1.27 mm
1.3 mm
1.4 mm
1.52 mm
1.55 mm
0.152 mm
0.25 mm
0.254 mm
0.3 mm
0.32 mm
0.35 mm
0.375 mm
0.38 mm
0.4 mm
0.45 mm
0.5 mm
0.525 mm
0.55 mm
0.575 mm
0.6 mm
0.635 mm
0.64 mm
0.7 mm
0.84 mm
0.85 mm