ABRACON
Bourns
Chemi-Con
Eaton
KEMET
KYOCERA AVX
Littelfuse
Panasonic
SEI Stackpole
Semitec
TDK
Vishay
Wurth Elektronik
YAGEO
05D
10D
14D
14E
07H
10H
14H
14M
14N
AMCV
Automotive High Speed Dataline CAN/FD, FLEXRAY
CH
CV
CVQ
Disc Varistor, AdvanceD 10mm
Disc Varistor, AdvanceD 14mm
Disc Varistor, StandarD 10mm
Disc Varistor, StandarD 7mm
DV
ERZ-E10
Disc Varistors
MLVs
MOVs
Varistors
PCB Mount
SMD/SMT
Through Hole
0201 (0603 metric)
0402 (1005 metric)
0603 (1608 metric)
0612 (1632 metric)
0805 (2012 metric)
1206 (3216 metric)
1210 (3225 metric)
3220 (8552 metric)
3225 (8063 metric)
4032
4032 (10080 metric)
4032 (10280 metric)
Disc 10mm
2 VAC
7.1 VAC
8.5 VAC
10 VAC
11 VAC
13 VAC
14 VAC
15.6 VAC
20 VAC
21.2 VAC
25 VAC
34 VAC
35 VAC
38 VAC
40 VAC
75 VAC
130 VAC
140 VAC
150 VAC
175 VAC
3.5 VDC
10 VDC
11 VDC
12 VDC
13 VDC
14 VDC
16 VDC
18 VDC
22 VDC
26 VDC
30 VDC
45 VDC
48 VDC
56 VDC
65 VDC
100 VDC
170 VDC
180 VDC
200 VDC
225 VDC
8.84 V
18 V
19.5 V
22 V
23 V
25.5 V
30 V
33 V
42 V
46 V
56 V
62 V
68 V
74.8 V
120 V
205 V
212 V to 268 V
212 V to 284 V
216 V to 264 V
220 V
14 V
32 V
34 V
42 V
53 V
54 V
65 V
74 V
95 V
110 V
127 V
138 V
200 V
340 V
360 V
395 V
430 V
455 V
550 V
570 V
3 mm
5 mm
7 mm
8 mm
8.5 mm
9 mm
10 mm
10.5 mm
11.5 mm
12 mm
12.5 mm
14 mm
15.5 mm
16.5 mm
10 A
15 A
20 A
25 A
30 A
35 A
40 A
80 A
100 A
180 A
200 A
250 A
400 A
1 kA
1.2 kA
1.25 kA
1.75 kA
2.5 kA
3.5 kA
4.2 kA
20 mJ
50 mJ
0.1 J
100 mJ
200 mJ
0.26 J
0.3 J
300 mJ
600 mJ
700 mJ
5 J
7 J
7.5 J
9 J
9.5 J
13 J
15 J
18 J
23 J
24 J
+ 85 C
+ 105 C
+ 125 C
+ 150 C
Ammo Pack
Blister Pack
Bulk
Cut Tape
MouseReel
Reel