Varistors

Results: 918
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors 26 VDC 1000PF 5 252In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 18.4 VAC 26 VDC 36 V 63 V 280 A 1.5 J 1 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 60 VDC 650PF 4 137In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 45 VAC 60 VDC 76 V 134 V 500 A 2.5 J 650 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 2600PF 2 353In Stock
Min.: 1
Mult.: 1
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 20 VAC 26 VDC 33 V 63 V 100 A 600 mJ 2.6 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 150 VDC 1000PF 2 243In Stock
Min.: 1
Mult.: 1
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 115 VAC 150 VDC 180 V 317 V 1.2 kA 8.4 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 85 VDC 950PF 2 181In Stock
Min.: 1
Mult.: 1
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 176 V 400 A 2.2 J 950 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 45 VDC 550PF 5 823In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 32 VAC 45 VDC 60 V 105 V 280 A 1.5 J 550 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 180 VDC 350PF 2 207In Stock
Min.: 1
Mult.: 1
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 387 V 400 A 4.5 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 700PF 10 329In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 12.7 VAC 18 VDC 25 V 44 V 150 A 400 mJ 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVTP, 14 mm, 465 Vac 3 231In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 18.5 mm 6 kA 247 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 275 Vac 1 729In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 23.5 mm 10 kA 270 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MLV 0402 18V 3pF 45 546In Stock
Min.: 1
Mult.: 1
: 10 000

MLVB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 22 V to 34 V 58 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 270 V MCOV 10 411In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV13, 1210 MLV 31 Vdc 4 950In Stock
Min.: 1
Mult.: 1
: 2 500

AMLV13 MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 42.9 V 67 V 300 A 1.7 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVTP, 20 mm, 465 Vac 2 043In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 23.5 mm 10 kA 509 J - 40 C + 105 C Bulk
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV22, 2220 MLV 38 Vdc 1 368In Stock
Min.: 1
Mult.: 1
: 800

AMLV22 MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 51.7 V 77 V 1 kA 12 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVTP, 14 mm, 130 Vac 2 215In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 130 VAC 170 VDC 220 V 340 V 18.5 mm 6 kA 77 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 250 Vac 2 300In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 250 VAC 320 VDC 429 V 650 V 23.5 mm 10 kA 240 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVHE, 10 mm size, 130 VAC 990In Stock
Min.: 1
Mult.: 1
: 1 000

MOVHE MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 12.5 mm 25 A 35 J 500 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors 16 VDC 100PF 9 549In Stock
Min.: 1
Mult.: 1
: 10 000

MLVC MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 11.3 VAC 16 VDC 22 V 39 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 200PF 2 605In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 21.2 VAC 30 VDC 42 V 74 V 35 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 100PF 8 080In Stock
Min.: 1
Mult.: 1
: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 21.2 VAC 30 VDC 42 V 74 V 30 A 100 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 56 VDC 140PF 2 825In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 72 V 127 V 35 A 100 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 24 VDC 1050PF 1 960In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 17 VAC 24 VDC 33 V 58 V 300 A 1.5 J 1.05 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 42 VDC 1000PF 1 767In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 42 VDC 56 V 99 V 500 A 2.5 J 1 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 2500PF 872In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 18.4 VAC 26 VDC 36 V 63 V 600 A 2.5 J 2.5 nF - 55 C + 125 C Reel, Cut Tape