PSU12V1.5AMULTICOUNTRYPOWERSUPLY2.1mmpin

Siretta
419-PSU12V15AMULTI21
PSU12V1.5AMULTICOUNTRYPOWERSUPLY2.1mmpin

Fabricante:

Descripción:
Fuentes de alimentación - montaje en placa PSU12V1.5AMULTICOUNTRYPOWERSUPPLY(2.1mmpin)

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-
Precio ext.:
₡-
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡10 655 ₡10 655
₡10 225 ₡51 125
₡9 935 ₡99 350
₡9 663 ₡241 575
₡9 460 ₡473 000
₡9 268 ₡926 800
₡9 013 ₡2 253 250
₡8 828 ₡4 414 000
1 000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Siretta
Categoría de producto: Fuentes de alimentación - montaje en placa
Marca: Siretta
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 1
Subcategoría: Power Supplies
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.