Accessories
Adapters
Connectors
EMC Filters
Field-Term Connector
Filtered Power Entry Modules
IEC Fused Inlets
IEC Inlets
IEC Outlet
Inlet/Outlet Combinations
Inlets
Modules
Outlet
Outlet Connector
Outlets
Panel Plugs
Power Entry Module
Power Entry Modules
Receptacles
Socket
Illuminated Switch
Not Switched
Switched
500 mA
600 mA
1 A
1 A to 8 A
1.2 A
2 A
2.3 A
2.5 A
2.5 A, 10 A
3 A
3.5 A
4 A
4.6 A
5 A
6 A
6 A, 10 A
6.9 A
7 A
7.2 A
8 A
15 VAC to 230 VAC
24 VDC
100 V, 120 V, 203 V, 23 V
100 VAC
110 V, 120 V, 220 V, 240 V
115 V, 230 V
115 VAC, 250 VAC
120 V, 220 V, 230 V, 240 V
120 V, 250 V
120 VAC
120 VAC, 250 VAC
125 V
125 V, 250 V
125 VAC
125 VAC, 250 VAC
200 V to 250 V
240 VAC
250 V
250 VAC
250 VAC/250 VDC
Cable
Chassis Mount
DIN Rail
Faston
Flange Mount
Free Hanging
Outlet Box
Panel
Panel Mount
Panel mount
Panel Mount, Flange
Panel Mount, Snap-In
PC Mount
Screw
Screw / Snap-In
Snap-In
Snap-in
Wall Mount
Connector
Crimp
Faston
IDC
PCB
PCB Pin
Quick Connect
Screw
Snap-In
Solder
Solder / Quick Connect
Solder Lug
Solder Pin
Solder Tab
Solder Terminal
Spring Cage
Tab Connector
Terminal Block
Wire
Wire Leads
C14
C-14
C18
C-18
C-19
C20
C-20
C22
C-6
Coupler
Female Outlet
Filtered Power Entry Module
IEC
IEC-320 2-2
IEC-320 2-2/F
IEC-320 2-2/I
IEC-320 2-2E
IEC-320 C-13
IEC-320 C-13, IEC-320 C-14
IEC-320 C-13, NEMA 5-15P
1-Phase Filter
1-Phase General Purpose Filter
Bridge Plug
Commercial
Commercial, EMI, RFI
Dual-Stage Filter
EMC/EMI
EMI
EMI/RFI Filter
EMI/RFI Power Line
EMI - Commercial
EMI Filter
EMI Filter-General Purpose
EMI Filter-Medical
EMI - Medical
General Purpose
High Performance
High Performance IEC Inlet Filter
High Performance IEC Inlet Filter with Earth Line Choke
High Performance Medical
32
41
76
77
080
80
085
85
86
87
88
89
91
93
94
95
96
97
98
99