SOIC-8 Reel DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Current-Channel 1 Isolation Voltage Package / Case Length Width Height Industry Series

Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI, 300mW pwr, 5V Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

Isolated 1 Output 4.5 V 5.5 V 60 mA 5 kV SOIC-8 7.6 mm 6.05 mm 2.45 mm Industrial ADUM6028

Analog Devices DC/DC Converters - SMD isoPower 5kV,LowEMI,300mW pwr, 3.3V Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

Isolated 3.135 V 3.465 V 60 mA 5 kV SOIC-8 7.4 mm 6.05 mm 2.65 mm ADUM6028