ADLINK Technology
Advanced Energy
Advantech
Bel Power Solutions
Calex
Carlo Gavazzi
Cincon
Cosel
CUI Inc.
Delta Electronics
DFRobot
Digi International
ETA-USA
FCL Components
HARTING
IEI
Infineon
Kontron
MEAN WELL
Murata
NetPower Technologies
Olimex Ltd.
OmniOn Power
RECOM
RRC Power Solutions
TDK-Lambda
TRACO Power
Vicor
Vishay
VOX Power
XP Power
1 Output
2 Output
3 Output
4 Output
5 Output
250 mW
500 mW
1 W
1.5 W
2 W
2.5 W
2.64 W
3 W
3.2 W
3.3 W
4 W
4.5 W
4.95 W
6 W
10 W
12 W
12.5 W
13.2 W
14.4 W
15 W
- 48 V
5 V
9 V
12 V
15 V
20 V
24 V
24 VDC
28 V
30 V
36 V
40 V
48 V
48 VDC
60 V
62 V
72 V
75 V
80 V
96 V
0 V
- 72 V
3 V
4.5 V
6.5 V
7 V
7.5 V
8 V
9 V
9 VDC
9.2 V
9.5 V
10 V
10 VDC
11 V
11.4 V
12 V
14 V
15 V
16 V
- 36 V
5.5 V
12 V
12.6 V
13.2 V
13.8 V
14 V
14.4 V
15 V
16 V
18 V
20 V
25 V
25.2 V
26 V
26.4 V
30 V
31.2 V
32 V
33.6 V
0 V to - 1 kV
0 V to - 10 kV
0 V to - 125 V
0 V to - 15 kV
0 V to - 2 kV
0 V to - 250 V
0 V to - 4 kV
0 V to - 500 V
0 V to - 6 kV
0 V to - 62 V
0 V to 1 kV
0 V to 10 kV
0 V to 125 V
0 V to 15 kV
0 V to 2 kV
0 V to 20 kV
0 V to 25 kV
0 V to 250 V
0 V to 30 kV
0 V to 4 kV
50 uA
66 uA
100 uA
130 uA
160 uA
167 uA
200 uA
250 uA
260 uA
270 uA
300 uA
400 uA
500 uA
667 uA
670 uA
750 uA
- 833 mA
- 667 mA
- 600 mA
- 416 mA
500 mV to 5 V
- 24 V
- 24 VDC
- 15 V
- 15 VDC
- 12 V
- 12 VDC
- 9 VDC
- 5 V
- 5 VDC
5 V
5.1 V
9 V
10 V
12 V
15 V
24 V
25.68 V
28 V
30 V
- 833 mA
- 667 mA
- 600 mA
- 417 mA
- 416 mA
- 333 mA
- 250 mA
- 200 mA
- 125 mA
10 mA
50 mA
125 mA
200 mA
208 mA
250 mA
333 mA
416 mA
417 mA
420 mA
500 mA
700 VDC
1.5 kV
1.5 kVDC
1.544 kVDC
1.591 kV
1.6 kV
2 kV
2.1 kV
2.1 kVAC, 3.05 kVAC
2.121 kV
2.25 kV
2.25 kVDC
2.5 kV
2.5 kVDC
2.8 kV
3 kV
3 kVAC
3 kVAC, 4.2 kVDC
3 kVDC
3.5 kV
1/16 Brick
1/2 Brick
1/4 Brick
1/8 Brick
188.6 mm x 116 mm x 38 mm
4414
6135
68 mm x 37.5 mm x 30.6 mm
Full Brick
Half Brick
Module
SIP-3
2.44 mm
12 mm (0.472 in)
12.19 mm
12.2 mm (0.48 in)
16.5 mm (0.65 in)
17 mm
17.5 mm (0.689 in)
20.32 mm (0.8 in)
22.2 mm (0.874 in)
23 mm (0.906 in)
25.4 mm
27.3 mm (1.075 in)
28 mm (1.102 in)
30.5 mm (1.201 in)
32 mm (1.26 in)
33 mm
33 mm (1.299 in)
38.1 mm (1.5 in)
40.6 mm (1.598 in)
45.7 mm (1.799 in)
7 mm (0.276 in)
9.7 mm (0.382 in)
10.4 mm (0.409 in)
10.41 mm (0.41 in)
11.43 mm (0.45 in)
11.5 mm (0.453 in)
12 mm
12.19 mm
12.2 mm (0.48 in)
12.5 mm (0.492 in)
12.8 mm (0.504 in)
13.46 mm (0.53 in)
14 mm (0.551 in)
15.3 mm (0.602 in)
15.5 mm (0.61 in)
19.05 mm
19.8 mm
20 mm
21.3 mm (0.839 in)
21.36 mm (0.841 in)
6.5 mm (0.256 in)
6.7 mm (0.264 in)
6.78 mm
7 mm (0.276 in)
7.42 mm
7.62 mm
8 mm (0.315 in)
8.1 mm
8.25 mm (0.325 in)
8.5 mm
8.5 mm (0.335 in)
8.64 mm
9.3 mm
9.4 mm
9.5 mm (0.374 in)
9.6 mm
9.9 mm
10.21 mm (0.402 in)
10.4 mm (0.409 in)
10.5 mm
Commercial, Industrial
Industrial
Medical
Medical, Industrial
0RCY-60U05x
1/2A
1/4A
1/8A
10A
10HVA
15A
15HVA
1C
2A
2C
350DNC40
350DNG40
350INV60
4A
4AA
4C
6C
700DNC40
A