Adam Tech
Advanced Energy
Analog Devices Inc.
Bel Power Solutions
Brainboxes
Cincon
Cosel
CUI Inc.
Cyntec
Delta Electronics
Eaton
ETA-USA
Flex
HALO Electronics
M5Stack
MaxLinear
MEAN WELL
Monolithic Power Systems (MPS)
Murata
NetPower Technologies
Nisshinbo Micro Devices
OmniOn Power
Power Integrations
Pulse
RECOM
Renesas Electronics
ROHM Semiconductor
Silvertel
TDK
TDK-Lambda
Texas Instruments
Torex Semiconductor
TRACO Power
Vicor
Wurth Elektronik
XP Power
1 Output
2 Output
3 Output
4 Output
250 mW
400 mW
500 mW
600 mW
750 mW
900 mW
1 W
1.25 W
1.32 W
1.5 W
1.56 W
1.65 W
1.8 W
1.8 W, 3 W, 3.75 W, 6.6 W
1.98 W
2 W
2.5 W
2.7 W
2.72 W
3 W
3.3 V
3.3 VDC
4.5 V
5 V
5 V, 12 V, 19.6 V
5 VDC
9 V
12 V
12 VDC
13.75 V
15 V
15 VDC
18 V
18 V, 24 V, 36 V
24 V
24 VDC
28 V
36 V
36 VDC
48 V
0 V
- 400 mV
200 mV
350 mV
600 mV
650 mV
700 mV
1.8 V
1.9 V
2.2 V
2.3 V
2.4 V
2.5 V
2.7 V
2.75 V
2.8 V
2.95 V
2.97 V
2.97 VDC
3 V
1.8 V
2.1 V
3.3 V
3.36 VDC
3.465 V
3.5 V
3.6 V
3.63 V
3.63 VDC
3.65 V
4 V
4.35 V
4.8 V
5 V
5.25 V
5.5 V
5.5 VDC
5.75 V
5.8 V
6 V
0 V to 1 kV
0 V to 1.25 kV
0 V to 1.5 kV
0 V to 2 kV
0 V to 2.5 kV
0 V to 200 V
0 V to 3 kV
0 V to 300 V
0 V to 4 kV
0 V to 5 kV
0 V to 500 V
0 V to 6 kV
0 V to 600 V
0 V to 8 kV
- 500 mV to 150 V
300 mV to 3.34 V
400 mV
400 mV to 5 V
450 mV to 2 V
450 mV to 5.5 V
600 nA
5 uA
125 uA
160 uA
166 uA
200 uA
240 uA
250 uA
330 uA
400 uA
500 uA
660 uA
670 uA
- 12 mA, 100 mA
1 mA
1.2 mA
1.67 mA
1.87 mA
2 mA
2.3 mA
500 mV
510 mV to 5.5 V
600 mV to 3.3 V
600 mV to 5 V
600 mV to 5.2 V
600 mV to 5.5 V
850 mV
900 mV
- 24 V
- 24 VDC
- 15.75 V to - 14.25 V
- 15 V
- 15 VDC
- 12.6 V to - 11.4 V
- 12 V
- 12 VDC
- 10 V
- 9 V
- 9 VDC
- 6.5 V
- 600 mA
- 500 mA
- 450 mA
- 350 mA
- 300 mA
- 250 mA
- 230 mA
- 210 mA
- 200 mA
- 190 mA
- 168 mA
- 152 mA
- 150 mA
- 146 mA
- 130 mA
- 125 mA
- 117 mA
- 112 mA
- 100 mA
- 84 mA
500 V
500 VAC/DC
500 VDC
1 kV
1 kVDC
1.5 kV
1.5 kVC
1.5 kVDC
1.6 kV
1.6 kVDC
2 kV
2 kVDC
2.25 kV
2.25 kVDC
2250 Vrms
2.5 kV
3 kV
3 kVAC
3 kVAC, 4.2 kVDC
3 kVDC
1/16 Brick
1/32 Brick
1/4 Brick
1/8 Brick
10.5 mm x 9 mm
11.60 mm x 10.21 mm x 5.99mm
12.8 mm x 9 mm x 7.25 mm
1210 (3225 metric)
14.5 mm x 12 mm x 3.2 mm
19.65 mm x 10.21 mm x 5.99 mm
19.65 mm x 10.21 mm x 7.06 mm
25.1 mm x 14.1 mm x 7 mm
25.4 mm x 12.7 mm x 11.6 mm
25.4 mm x 25.4 mm x 10.16 mm
40 mm x 35 mm x 16.5 mm
50.8 mm x 25.4 mm x 10.49 mm
CL-2025-02
CL-2025-03
CL-2025-9
DFN-2735-14
0.96 mm (0.038 in)
1.2 mm (0.047 in)
2 mm (0.079 in)
2.25 mm (0.089 in)
2.5 mm
2.5 mm (0.098 in)
2.9 mm (0.114 in)
2.95 mm (0.116 in)
3 mm
3 mm (0.118 in)
3.1 mm (0.122 in)
3.2 mm (0.126 in)
3.3 mm (0.13 in)
3.5 mm (0.138 in)
3.9 mm (0.154 in)
4 mm
4 mm (0.157 in)
4.5 mm (0.177 in)
4.9 mm (0.193 in)
5 mm
0.88 mm (0.035 in)
1.2 mm (0.047 in)
1.5 mm (0.059 in)
1.8 mm (0.071 in)
2 mm (0.079 in)
2.3 mm (0.091 in)
2.35 mm (0.093 in)
2.5 mm
2.5 mm (0.098 in)
2.6 mm (0.102 in)
2.7 mm (0.106 in)
2.8 mm (0.11 in)
3 mm
3 mm (0.118 in)
3.3 mm (0.13 in)
3.5 mm (0.138 in)
4 mm
4 mm (0.157 in)
4.4 mm (0.173 in)
5 mm (0.197 in)
0.3 mm (0.012 in)
0.33 mm (0.013 in)
0.6 mm (0.024 in)
0.75 mm (0.03 in)
1 mm (0.039 in)
1.04 mm (0.041 in)
1.05 mm (0.041 in)
1.1 mm (0.043 in)
1.18 mm
1.2 mm
1.2 mm (0.047 in)
1.28 mm
1.3 mm (0.051 in)
1.35 mm (0.053 in)
1.5 mm (0.059 in)
1.53 mm (0.06 in)
1.55 mm (0.061 in)
1.6 mm (0.063 in)
1.61 mm (0.063 in)
1.7 mm (0.067 in)
Automotive
Commercial, Industrial
Industrial
Medical
Medical, Industrial
+ 50 C
+ 60 C
+ 64 C
+ 65 C
+ 70 C
+ 71 C
+ 72 C
+ 75 C
+ 80 C
+ 81 C
+ 82 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 105 C
+ 107 C
+ 110 C
+ 115 C
+ 120 C
0 C
- 55 C
- 45 C
- 40 C
- 25 C
- 20 C
- 10 C
ABXS003
ABXS005
ADUM6020
ADUM6028
AG
AH
ALD15
ALD18
APXK004
APXS002
ATA
ATXW150
ATXW250
AVD100
AVD50B
AVD75B
AVD85B
AVO100
Austin Lynx
Austin Lynx II