Tray LDO Voltage Regulators

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Analog Devices / Maxim Integrated LDO Voltage Regulators 1A Low Noise LDO (CP08/V) Quick Spin 4 425In Stock
Min.: 1
Mult.: 1
Max.: 4 405

SMD/SMT TDFN-10 600 mV to 5.3 V 1 A 1 Output 1.7 V 5.5 V 70 dB - 40 C + 125 C 100 mV MAX25301 Tray
Analog Devices / Maxim Integrated LDO Voltage Regulators Dual LDO with I2C for Phantom Antenna Po 704In Stock
Min.: 1
Mult.: 1
Max.: 704

SMD/SMT TQFN-16 8.5 V 250 mA 2 Output Positive 3.1 mA 4.5 V 28 V Fixed - 40 C + 125 C Tray
Analog Devices LDO Voltage Regulators 3A,Low Noise,High PSRR,50mV 2 297In Stock
Min.: 1
Mult.: 1
Max.: 2 322

SMD/SMT LQFN-22 3 A 1 Output Positive 10 uA 600 mV 5.5 V 52 dB Adjustable - 40 C + 125 C 45 mV LT3073 Tray
Analog Devices LDO Voltage Regulators 5V,3A ultralow noise,high PSRR,PMBUS 15In Stock
1 470On Order
Min.: 1
Mult.: 1
Max.: 1 485

SMD/SMT LQFN-22 1 Output 5.5 V 90 dB - 40 C + 125 C 45 mV Tray
Analog Devices / Maxim Integrated LDO Voltage Regulators 4 VRMS Ultra-Low-Noise 1A LDO with Two-Level Output-Voltage Selection 613In Stock
Min.: 1
Mult.: 1
Max.: 613

TDFN-14 600 mV to 5 V 1 A 2 Output Positive 1.37 mA 1.8 V 5.5 V 75 dB Adjustable - 40 C + 125 C 85 mV MAX38913 Tray
Analog Devices / Maxim Integrated LDO Voltage Regulators 2A &4A NMOS LDO Linear Regulator 743In Stock
Min.: 1
Mult.: 1
Max.: 743

SMD/SMT TQFN-20 600 mV to 5 V 4 A 1 Output Positive 70.5 uA 900 mV 5.5 V 90 dB Adjustable - 40 C + 125 C 51 mV MAX38907 Tray
Analog Devices / Maxim Integrated LDO Voltage Regulators 2A &4A NMOS LDO Linear Regulator 641In Stock
Min.: 1
Mult.: 1
Max.: 641

SMD/SMT TDFN-14 600 mV to 5 V 2 A 1 Output Positive 70.5 uA 900 mV 5.5 V 90 dB Adjustable - 40 C + 125 C 82 mV MAX38909 Tray

Renesas / Intersil LDO Voltage Regulators Single 500mA, Adjust able Vout LDO - 3x3 3 326In Stock
2 450Expected 10/16/2026
Min.: 1
Mult.: 1

SMD/SMT DFN-8 800 mV to 5.5 V 500 mA 1 Output Positive 1.8 V 6 V 57 dB Adjustable - 40 C + 125 C 45 mV ISL80505 Tray
Analog Devices / Maxim Integrated LDO Voltage Regulators ATO707, High Voltage LDO in P90D 393In Stock
Min.: 1
Mult.: 1
Max.: 393

TDFN-CU-8 Tray
Analog Devices / Maxim Integrated LDO Voltage Regulators 1A Low Noise LDO (CP08/V) Quick Spin 1 038In Stock
Min.: 1
Mult.: 1
Max.: 1 016

SMD/SMT TDFN-10 600 mV to 5.3 V 1 A 1 Output Positive 1.7 V 5.5 V 70 dB Adjustable - 40 C + 125 C 100 mV MAX25301 Tray
Analog Devices / Maxim Integrated LDO Voltage Regulators 2A &4A NMOS LDO Linear Regulator 99In Stock
2 496Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 2 605

SMD/SMT TDFN-14 600 mV to 5 V 4 A 1 Output Positive 900 mV 5.5 V 60 dB Adjustable - 40 C + 125 C 82 mV MAX38908 Tray

Renesas / Intersil LDO Voltage Regulators Single 1A, adj Vout 1 728In Stock
3 430Expected 1/22/2027
Min.: 1
Mult.: 1

SMD/SMT DFN-8 800 mV to 5.5 V 1 A 1 Output Positive 2.2 V 6 V 48 dB Adjustable - 40 C + 125 C 130 mV ISL80510 Tray
Analog Devices / Maxim Integrated LDO Voltage Regulators Dual LDO with I2C for Phantom Antenna Po 20In Stock
Min.: 1
Mult.: 1
Max.: 20

SMD/SMT TQFN-16 2 Output 3.1 mA 4.5 V 28 V 73 dB Adjustable - 40 C + 125 C Tray
Analog Devices LDO Voltage Regulators 20V, 1A, L-NOISE, H-PSRR Lnr Reg.w/VIOC
3 920Expected 8/25/2026
Min.: 1
Mult.: 1
Max.: 4 829

SMD/SMT DFN-14 200 mV to 15 V 1 A 1 Output Positive 18 uA 2.2 V 20 V 100 dB - 40 C + 125 C 310 mV LT3041 Tray
Analog Devices LDO Voltage Regulators 5V, 5A ultralow noise
2 373On Order
Min.: 1
Mult.: 1
Max.: 2 379

SMD/SMT LQFN-22 492.5 mV to 4.263 V 1 Output Positive 600 mV 5.5 V 96 dB Adjustable, Fixed - 40 C + 125 C 55 mV LT3078 Tray
STMicroelectronics LDO Voltage Regulators Automotive Linear Voltage Regulator Configurable Output Voltage 200mA current Non-Stocked Lead-Time 104 Weeks
Min.: 2 000
Mult.: 2 000

AEC-Q100 L99VR01 Tray
STMicroelectronics LDO Voltage Regulators Automotive Linear Voltage Regulator Configurable Output Voltage 200mA current Non-Stocked Lead-Time 72 Weeks
Min.: 1
Mult.: 1

L99VR01 Tray
Nisshinbo LDO Voltage Regulators 100mA HV LDO Reg 4 to 35V 18uA BCD Non-Stocked
Min.: 1 000
Mult.: 1 000

SMD/SMT SOT-89-5 2 V to 5 V 100 mA 1 Output 4 V 35 V - 40 C + 85 C NJW4183 Tray
Nisshinbo LDO Voltage Regulators 500mA HV ADJ LDO 4 to 40V 55uA Non-Stocked
Min.: 3 000
Mult.: 3 000

SMD/SMT TO-252-5 2 V to 16 V 500 mA 1 Output 4 V 40 V 60 dB Adjustable - 40 C + 85 C NJW4186 Tray
STMicroelectronics L9709
STMicroelectronics LDO Voltage Regulators Quad Squib Driver PTS SmartPower Non-Stocked Lead-Time 52 Weeks
Min.: 504
Mult.: 504

2.5 A AEC-Q100 L9709 Tray