ABLIC
Allegro MicroSystems
Analog Devices Inc.
Diodes Incorporated
DIOO
Diotec Semiconductor
GigaDevice
Infineon
MaxLinear
MediaTek
Microchip
Micro Commercial Components (MCC)
Monolithic Power Systems (MPS)
Nexperia
Nisshinbo Micro Devices
Nuvoton
onsemi
Panjit
Renesas Electronics
Richtek
ROHM Semiconductor
Semtech
Silergy
STMicroelectronics
Taiwan Semiconductor
Texas Instruments
Torex Semiconductor
Toshiba
ZiLOG
BGA-4
BGA-5
CFP-14
CFlat-16
CSP-4
D2PAK
D2PAK-3
D2PAK-3 (TO-263-3)
D2PAK-5
D2PAK/A-3
DDPAK-3
DDPAK-5
DDPAK-7
DFN 2x2-6
DFN 3x3-8
DFN(PLP)0808-4
DFN(PLP)1010-4
DFN(PLP)1010-4B
DFN(PLP)1212-6
DFN(PLP)1212-6F
0 V to - 19.5 V
0 V to - 32 V
0 V to 15 V
0 V to 23 V
0 V to 34.35 V
0 V to 34.5 V
0 V to 36 V
0 V to 38.5 V
- 950 mV
- 900 mV
- 800 mV
- 500 mV
- 300 mV to 6 V
- 300 mV to 7 V
1.2 mV
1.8 mV
200 mV to 15 V
200 mV to 19 V
200 mV to 9.7 V
400 mV
1.4 mA
1.5 mA
5 mA
10 mA
20 mA
25 mA
30 mA
35 mA
40 mA
41.7 mA
45 mA
50 mA
50 mA, 100 mA
50 mA, 200 mA
60 mA
65 mA
70 mA
75 mA
80 mA
85 mA
1 Output
2 Output
3 Output
4 Output
Negative
Negative, Positive
Positive
10 nA
20 nA
25 nA
40 nA
50 nA
60 nA
70 nA
80 nA
100 nA
150 nA
170 nA
200 nA
250 nA
300 nA
340 nA
380 nA
500 nA
600 nA
650 nA
680 nA
0 V
- 700 mV
- 500 mV
- 300 mV
100 mV
300 mV
400 mV
500 mV
600 mV
650 mV
0.7 V
700 mV
750 mV
800 mV
850 mV
875 mV
900 mV
915 mV
930 mV
950 mV
300 mV
- 39 V
- 33 V
- 30 V
- 28 V
- 27 V
- 25 V
- 24 V
- 23 V
- 20 V
- 12.5 V
- 12 V
- 10 V
- 6 V
- 5.5 V
- 5.2 V
- 4.3 V
- 4.2 V
- 4 V
- 3.7 V
- 80 dB
- 70 dB
- 60 dB
- 55 dB
- 50 dB
5 dB
10 dB
14 dB
15 dB
21 dB
22 dB
23 dB
25 dB
26 dB
27 dB
28 dB
29 dB
30 dB
30 dB, 38 dB, 53 dB
31 dB
Adjustable
Adjustable, Fixed
Fixed
0 C
- 55 C
- 50 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 100 C
+ 105 C
+ 125 C
+ 140 C
+ 150 C
+ 160 C
+ 170 C
+ 175 C
+ 210 C
100 uV
200 uV
400 uV
500 uV
600 uV
- 500 mV
- 450 mV
- 190 mV
- 185 mV
- 130 mV
1 mV
1.1 mV
2 mV
5 mV
6 mV
7 mV
10 mV
11 mV
15 mV
15 mV, 160 mV
96
159
162
171
A4481
ADM7150
ADM7151
ADM7154
ADM7155
ADM7160
ADM7170
ADM7171
ADM7172
ADP150
ADP151
ADP162
ADP165
ADP166
ADP1706
ADP1707
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube