Texas Instruments MouseReel Voltage References

Results: 1 347
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References 5V Precision Mcrpwr Shunt 1% acc A 595-L A 595-LM4040D50QDBZT 23 567In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive low-drif t low-power small- 12 997In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 Series Precision References 3 V 0.05 % 6 PPM / C 12 V 10 mA - 40 C + 125 C REF34 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator ALT ALT 595-TL431BIDBZT 110 389In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive low-drif t low-power small- 6 295In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 Series Precision References 4.096 V 0.05 % 6 PPM / C 12 V 10 mA - 40 C + 125 C REF34 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo Noise Very Low Dr ift Prec VLTG REF A A 595-REF5020AID 6 307In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 Series Precision References 2.048 V 0.1 % 8 PPM / C 18 V 10 mA - 40 C + 125 C REF5020 Reel, Cut Tape, MouseReel

Texas Instruments Voltage References Lo Noise Very Lo Dri ft Prec Vltg Ref A A 595-REF5030AIDGKT 9 189In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 Series Precision References 3 V 0.05 % 3 PPM / C 18 V 10 mA - 40 C + 125 C REF5030 Reel, Cut Tape, MouseReel

Texas Instruments Voltage References Lo Noise Very Lo Dri ft Prec Vltg Ref A A 595-REF5040AIDGKR 7 852In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSSOP-8 Series Precision References 4.096 V 0.05 % 3 PPM / C 18 V 10 mA - 40 C + 125 C REF5040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo Noise Very Low Dr ift Prec VLTG REF A A 595-REF5040ID 4 769In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 Series Precision References 4.096 V 0.05 % 3 PPM / C 18 V 10 mA - 40 C + 125 C REF5040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5-V Precision Mcrp wr Shunt .5% acc A A 595-LM4040C25IDCKR 30 919In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-5 Shunt Precision References 2.5 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive 20-ppm/C (max) 100-uA 3-pi 15 185In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 Series Precision References 4.096 V 0.2 % 20 PPM / C 5.5 V 10 mA - 40 C + 125 C REF31 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 100-ppm/C precision micropower shunt vol A 926-LM4040AIM350NOPB 38 292In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.1 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed voltage 45-uA precision micropow 2 857In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 Series, Shunt References 2.5 V 0.5 % 100 PPM / C - 40 C + 85 C LM4040C25IDBZR1G4 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 650-nA quiescent cur rent 12-ppm/ C drif 1 675In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 Shunt Precision References 0.05 % 12 PPM / C 6 V - 40 C + 125 C REF35 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 4.096V 4ppm/DegC 100 uA SOT23-6 Series A A 595-REF3440IDBVR 11 260In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 Series References 4.096 V 0.2 % 30 PPM / C 5.5 V 10 mA - 40 C + 125 C REF3240 Reel, Cut Tape, MouseReel

Texas Instruments Voltage References 5-V 3-ppm/ C high-p recision voltage ref A 595-REF6250IDGKT 2 565In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 Series Precision References 5 V 0.05 % 3 PPM / C 5.5 V 1.15 mA - 40 C + 125 C REF6250 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Enhanced product 2. 5-V low-drift low- 12 889In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 Series Precision References 2.5 V 0.05 % 6 PPM / C 12 V 10 mA - 55 C + 125 C REF3425 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1uA SOT23-3 10ppm/C Shunt ALT 595-REF111 ALT 595-REF1112AIDBZT 5 844In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-3 Shunt References 1.25 V 0.2 % 50 PPM / C 5 mA - 40 C + 85 C REF1112 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 595-4050QA A 595-4050QAEM3-4.1NPB 3 345In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 Shunt Precision References 4.096 V 0.1 % 50 PPM / C 15 mA - 40 C + 125 C LM4050 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5V Micro Pwr 2 722In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 Shunt References 2.5 V 1.5 % 20 PPM / C 20 mA 0 C + 70 C LM385B.5 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 5V Precision Mcrpwr Shunt .1% acc A 595- A 595-LM4040A50IDBZR 780In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 8.192-V Prec M-P Shu nt 0.2% accuracy 1 148In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 Shunt Precision References 8.192 V 0.2 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt VTG Reference 2 460In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 0.5 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 30ppm/C Drift 3.9uA Vltg Ref A 595-REF33 A 595-REF3320AIDBZT 3 998In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 Series References 2.048 V 0.15 % 30 PPM / C 5.5 V 5 mA - 40 C + 125 C REF3320 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref 2 353In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 Shunt Precision References 10 V 0.1 % 50 PPM / C 15 mA - 40 C + 125 C TL4050A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref A 59 A 595-TL4050B10IDBZT 2 276In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 Shunt Precision References 10 V 0.2 % 50 PPM / C 15 mA - 40 C + 125 C TL4050B Reel, Cut Tape, MouseReel