ESS Serie LED de Suministros de energía

Resultados: 38
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Modo de operación Corriente de salida-Canal 1 Voltaje de salida-Canal 1 Potencia de salida Voltaje de entrada Reducción de luminosidad Número de salidas Estilo de montaje Longitud Ancho Altura Industria Estándar Serie Clasificación IP
ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 11.0 W max, 440 mA Iout, 25 V max Vout 54En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 440 mA 25 VDC 11 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial ESS IP64


ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 12.6 W max, 700 mA Iout, 18 V max Vout 34En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 18 VDC 12.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 14.7W max, 1050 mA Iout, 14 V max Vout 83En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 14 VDC 14.7 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 16.0 W max, 500 mA Iout, 32 V max Vout 28En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 32 VDC 16 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 29.7 W max, 1100 mA Iout, 27 V max Vout 30En existencias
Min.: 1
Mult.: 1

Constant Current (CC) 1.1 A 27 VDC 29.7 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial ESS IP64


ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 24.5 W max, 1750 mA Iout, 14 V max Vout
92Se espera el 20/3/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 14 VDC 24.5 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64


ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 12.0 W max, 1000 mA Iout, 12 V max Vout
99Se espera el 28/4/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1 A 12 VDC 12 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED de Suministros de energía 14.7W 8-14V 1050mA CC Tri-Mode Dim No en existencias
Min.: 100
Mult.: 50

Constant Current (CC) 1.05 A 8 VDC to 14 VDC 14.7 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64
ERP LED de Suministros de energía 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 19.6 W max, 350 mA Iout, 56 V max Vout No en existencias
Min.: 100
Mult.: 50

Constant Current (CC) 350 mA 56 VDC 19.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount Industrial ESS
ERP LED de Suministros de energía 17W 24-34V 500mA CC Tri-Mode Dim No en existencias
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 34 VDC 17 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64
ERP LED de Suministros de energía 19.6W 8-14V 1400mA CC Tri-Mode Dim No en existencias
Min.: 100
Mult.: 50

Constant Current (CC) 1.4 A 8 VDC to 14 VDC 19.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64
ERP ESS020E-0450-42
ERP LED de Suministros de energía 220 to 240 Vac, 87% efficiency, Rectangular Plastic Case, Reverse Phase & 0-10V dimming, 1-100% dimming range, 18.9 W max, 450 mA Iout, 42 V max Vout No en existencias
Min.: 100
Mult.: 50

Constant Current (CC) 450 mA 42 VDC 18.9 W 220 VAC to 240 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP ESS030E-0620-42
ERP LED de Suministros de energía 220 to 240 Vac, 87% efficiency, Rectangular Plastic Case, Reverse Phase & 0-10V dimming, 1-100% dimming range, 26.0 W max, 620 mA Iout, 42 V max Vout No en existencias
Min.: 100
Mult.: 50

Constant Current (CC) 620 mA 42 VDC 26 W 220 VAC to 240 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64