Maxwell Technologies 25 F Supercapacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 25F, wire lead ESHSR-0025C0-002R7
32 048On Order
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25.5 mm 1500 Hour, 500000 Cycle 15 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 25.5 mm BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 25F wire lead
10 483On Order
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25.5 mm 2000 Hour, 1000000 Cycle 17 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 25F bent lead Non-Stocked
Min.: 1
Mult.: 1

25 F 2.7 VDC Axial 7.5 mm (0.295 in) 16 mm (0.63 in) 25.5 mm 1500 Hour, 500000 Cycle 16 mOhms Horizontal EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 25F bent lead Non-Stocked
Min.: 1
Mult.: 1
25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25.5 mm 2000 Hour, 1000000 Cycle 17 mOhms EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk