100000 uF
200000 uF
220000 uF
330000 uF
470000 uF
500000 uF
680000 uF
1 F
1.5 F
2.2 F
2.5 F
3 F
3.3 F
3.42 F
4.17 F
5 F
5.13 F
6 F
6.3 F
8 F
2.5 VDC
2.7 VDC
2.9 VDC
3 VDC
3.8 VDC
3.9 VDC
5 VDC
5.4 VDC
5.5 VDC
6 VDC
16.2 VDC
18 VDC
48.6 VDC
51.3 VDC
62.1 VDC
69 VDC
102 VDC
144 VDC
259.2 VDC
315.9 VDC
Cable
Radial
Screw
SMD/SMT
Snap In
Stud Threaded
Through Hole
2 mm (0.079 in)
2.6 mm (0.102 in)
3.5 mm (0.138 in)
5 mm (0.197 in)
5.3 mm (0.209 in)
7.3 mm (0.287 in)
7.5 mm (0.295 in)
10 mm (0.394 in)
11.8 mm (0.465 in)
20 mm (0.787 in)
99.5 mm (3.917 in)
5 mm (0.197 in)
6 mm (0.236 in)
6.3 mm (0.248 in)
8 mm (0.315 in)
8.5 mm (0.335 in)
10 mm (0.394 in)
10.5 mm (0.413 in)
11.5 mm (0.453 in)
12.5 mm (0.492 in)
12.9 mm (0.508 in)
13 mm (0.512 in)
13.5 mm (0.531 in)
16 mm (0.63 in)
16.5 mm (0.65 in)
18 mm (0.709 in)
18.5 mm (0.728 in)
19 mm (0.748 in)
19.1 mm (0.752 in)
20.8 mm (0.819 in)
21.5 mm (0.846 in)
8.5 mm
11 mm
11.3 mm
12 mm
12.5 mm
13 mm
14 mm
14.5 mm
17.3 mm
18 mm
20 mm
20.5 mm
21 mm
21.3 mm
22 mm
22.3 mm
23 mm
26 mm
27 mm
28.4 mm
6 mm
9 mm
11 mm
11.3 mm
16.8 mm
17.3 mm
21.3 mm
41.8 mm
45.8 mm
68 mm
176.2 mm
177 mm
196 mm
266 mm
377 mm
485 mm
1000 Hour
1000 Hour, 500000 Cycle
1500 Hour
1500 Hour, 500000 Cycle
2000 Hour
5000 Hour, 500000 Cycle
230 uOhms
1.7 mOhms
2.6 mOhms
3.2 mOhms
3.7 mOhms
4.5 mOhms
5 mOhms
6.7 mOhms
9.7 mOhms
11 mOhms
12 mOhms
12.5 mOhms
13 mOhms
15 mOhms
0.016 Ohms
18 mOhms
20 mOhms
22 mOhms
24 mOhms
25 mOhms
0 %, + 20 %
0 %, 20 %
- 20 %, + 50 %
- 20 %, + 80 %
- 10 %, + 30 %
- 5 %, + 10 %
- 5 %, + 20 %
10 %
20 %
50 %
EDLC / Supercaps
Supercapacitors
+ 60 C
+ 65 C
+ 70 C
+ 85 C
5 mm
5.2 mm
6 mm
6.3 mm
6.5 mm
6.7 mm
7.1 mm
7.5 mm
8.1 mm
8.3 mm
8.85 mm
9 mm
11 mm
12 mm
12.5 mm
12.7 mm
13 mm
13.5 mm
14 mm
14.5 mm
B
HB
HS
HSH
HSL
HV
KR
KW
M
PB
PHB
PHV
PHVL
PM
PTV
TV
TVA
XB
XL60
XLHV
Ammo Pack
Bulk
Cut Tape
Reel
Tray