T60404-E4626-X131

Vacuumschmelze
983-T60404-E4626X131
T60404-E4626-X131

Fabricante:

Descripción:
Transformadores de corriente: industriales Current Transformer 100A 1:2500 3.1Henry

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 5005   Múltiples: 35
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡1 930,93 ₡9 664 304,65

Atributo del producto Valor de atributo Seleccionar atributo
Vacuumschmelze
Categoría de producto: Transformadores de corriente: industriales
RoHS:  
Solid Core
Free Hanging
1:2500
50 Hz
T60404
Marca: Vacuumschmelze
Régimen de corriente: 100 A
Altura: 17.7 mm
Inductancia: 3.1 H
Longitud: 39.9 mm
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 40 C
Empaquetado: Bulk
Resistencia secundaria: 49 Ohms
Cantidad de empaque de fábrica: 35
Estilo de terminación: Wire Leads
Ancho: 38.1 mm
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Clasificaciones de origen
País de origen:
No disponible
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Current Sensors

Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz).  These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6Arms to 700Arms.

Current Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC current transformers for electronic electricity meters are a new series of DC-tolerant VITROPERM® CTs with high linearity performance and a very compact design.

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.