Automation Transformers
Class 2 Transformers
Control and Isolation Transformers
Control Transformers
Distribution Transformers
General Purpose Transformers
High Frequency Reactors
Isolation Transformers
K-Factor Transformers
Linear Transformers
Low Temperature Rise Transformers
Reactors
Toroid Transformers
Transformers
UPS - Uninterruptible Power Supplies Transformers
Variable Transformers
540 mVA
630 mVA
950 mVA
1 VA
1.25 VA
1.8 VA
1.89 VA
2 VA
2 VA, 400 VA
2.04 VA
2.1 VA
2.34 VA
2.4 VA
2.5 VA
3 VA
3.5 VA
3.6 VA
3.75 VA
3.78 VA
4 VA
5 V
24 V
28 V
40 V
45 V
48 V
50 V
75 V
100 V
100 V, 110 V, 120 V, 120 V
100 VAC to 240 VAC
100 VAC, 115 VAC, 120 VAC
100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC
100 VAC, 115 VAC, 215 VAC, 230 VAC
100 VAC, 120 VAC, 220 VAC, 230 VAC, 240 VAC
100 VAC, 120 VAC, 220 VAC, 240 VAC
100 VAC/100 VAC/115 VAC/115 VAC
100 VAC/115 VAC/215 VAC/230 VAC
104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC
105 VAC, 115 VAC, 125 VAC
0 V to 120 V
0 V to 120 V, 0 V to 240 V
0 V to 120/140 V
0 V to 132 V
0 V to 140 V
0 V to 240 V
0 V to 240 V, 0 V to 480 V
0 V to 280 V
0 V to 480 V
0 V to 480 V, 0 to 560 V
0 V/0 V/104 V/110 V/120 V/208 V/220 V/240 V
0 V/0 V/208 V/220 V/240 V/416 V/440 V/480 V
2.5 V
2.5 VAC CT
3 VAC CT
5 V
5 V CT
5 V, 10 V
5 V/12 V
5 V/15 V
Bracket, Panel Mount
Bracket Mount
Chassis
Chassis Mount
Desktop
DIN Rail
Flange Mount
Floor Mount
Mounting Foot
Panel, Wall Mount
Panel Mount
Plug
Rack Mount
Screw Mount
Wall Mount
1.39 uA
15 mA
20 mA
25 mA
27 mA
30 mA
40 mA
43 mA
45 mA
46 mA
50 mA
50 mA, 1.1 A
53 mA
57.5 mA
58 mA
60 mA
65 mA
69 mA
71 mA
74 mA
Dual Primary Winding
Quad Primary Winding
Single Primary Winding
Triple Primary Winding
Dual Secondary Winding
Quinary Secondary Winding
Single Secondary Winding
Triple Secondary Winding
2.6 mm
11.3 mm
30.5 mm
1.38 in
1.437 in
1.44 in
1.5 in
1.625 in
1.63 in
1.687 in
1.75 in
47.75 mm
1.88 in
47.8 mm
1.94 in
2 in
2.06 in
52.3 mm
52.32 mm
52.6 mm
2.17 mm
3.61 mm
4.5 mm
9.2 mm
20.066 mm
26.92 mm
29.6 mm
1.19 in
30.98 mm
31.75 mm
1.25 in
1.3 in
33.3 mm
1.35 in
34.79 mm
1.375 in
35.05 mm
35.05 mmr
1.38 in
35.1 mm
0.245 mm
1.56 mm
2.34 mm
4.8 mm
18.3 mm
0.79 in
22.7 mm
27.4 mm
1.0937 in
28.57 mm
29.97 mm
30.02 mm
1.187 in
1.19 in
30.2 mm
30.22 mm
30.23 mm
31.2 mm
31.75 mm
1.25 in
Chassis
Plug In
Quick Connects
Screw
SMD/SMT
Solder Lug
Solder Pin
Terminal Block
Terminals
Wire Leads
1 Phase
3 Phase
3-Phase
Bobbin Wound Transformer
Buck
Center Tap Power Transformer
Class 2 Energy Limiting
Classic Low Power Plate and Filament Transformer
Control and Isolation Transformer
Control Power Transformer
Control Transformer
Control Transformer Kit
Conventional Rectifier Power Transformer
Dimmable
Dry Type Distribution Transformer
Energy Limiting Transformer
General Purpose Transformer
Ground Adapter
High Power International Transformer
High Voltage, Plate & Filament
165
166
167
169
171
172
178
182
185
186
187
194
197
200
240
241
260
265
266
270