Marki Microwave Amplificador de RF

Resultados: 45
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Frecuencia de trabajo Voltaje de alimentación operativo Corriente de suministro operativa Ganancia NF - Figura de ruido Tipo Estilo de montaje Paquete / Cubierta Tecnología P1dB: punto de compresión OIP3: punto de intersección de tercer orden Temperatura de trabajo mínima Temperatura de trabajo máxima
Marki Microwave Amplificador de RF The ADM-8350PSM is a high-linearity, low noise amplifier capable of providing +22 dBm output power up to 6 GHz. The ADM-8350PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers. 10En existencias
Min.: 1
Mult.: 1

90 MHz to 6 GHz 5 VDC 84 mA 23 dB 1.8 dB, 2.5 dB Low Noise Amplifiers SMD/SMT DFN 22 dBm 40 dBm - 40 C + 85 C
Marki Microwave Amplificador de RF A high-linearity low noise amplifier capable of providing +23 dBm output power up to 6 GHz. The ADM-8096PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers. 20En existencias
Min.: 1
Mult.: 1

90 MHz to 6 GHz 5 VDC 58 mA 22 dB 1.5 dB, 1.9 dB Low Noise Amplifiers SMD/SMT DFN 21 dBm 11 dBm - 40 C + 85 C
Marki Microwave Amplificador de RF A high-linearity low noise amplifier capable of providing +20 dBm output power up to 10 GHz. The ADM-8095PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers. 50En existencias
Min.: 1
Mult.: 1

90 MHz to 10 GHz 5 VDC 39 mA 18 dB 1.2 dB, 1.5 dB Low Noise Amplifiers SMD/SMT DFN 18 dB 30 dBm - 40 C + 85 C
Marki Microwave Amplificador de RF A broadband, efficient GaAs PHEMT distributed amplifier in a 4mm QFN surface mount package. It is designed to provide optimal LO drive for T3 mixers and offers 13 dB typical gain and 20 dBm typical saturated output power for 165 mA of current. 23En existencias
Min.: 1
Mult.: 1

DC to 26.5 GHz 26.5 mA 13 dB 5.5 dB Driver Amplifiers SMD/SMT QFN GaAs 15 dBm 26 dBm - 55 C + 85 C
Marki Microwave Amplificador de RF The ADM2-0035PA is an LO driver amplifier module with 2 internally connected wideband gain stages and equalization. It is designed to provide sufficient gain and output power for Marki S-diode mixers below 35 GHz with an input power of 0-5 dBm. 3En existencias
Min.: 1
Mult.: 1

100 MHz to 35 GHz 7 VDC 320 mA 23 dB 5 dB 13 dB, 18 dB 30 dBm - 55 C + 85 C
Marki Microwave Amplificador de RF The APM-6849SM is a single stage broadband, low phase noise pre-amplifier designed to provide 11 dB typical gain packaged in a 3 mm QFN with low current consumption. 25En existencias
Min.: 1
Mult.: 1

2 GHz to 30 GHz 5 V 21 mA 11 dB 26.5 dB Low Noise Amplifiers SMD/SMT QFN GaAs 14 dBm, 20 dBm 20 dBm - 40 C + 85 C
Marki Microwave Amplificador de RF A high-linearity, high gain, low noise distributed amplifier capable of providing +22 dBm output power up to 30 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 30GHz.
25Se espera el 6/3/2026
Min.: 1
Mult.: 1

2 GHz to 30 GHz 5 VDC 237 mA 23 dB 2.7 dB Low Noise Amplifiers SMD/SMT QFN 21 dBm 9 dBm - 40 C + 85 C
Marki Microwave Amplificador de RF A high-linearity, high gain, low noise distributed amplifier capable of providing +23 dBm output power up to 38 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 40GHz.
25Se espera el 6/3/2026
Min.: 1
Mult.: 1

5 V 237 mA 40 dB 4 dB Low Noise Amplifiers SMD/SMT QFN 27 dBm, 40 dBm 27 dBm, 40 dBm - 40 C + 85 C
Marki Microwave Amplificador de RF A small, low power, and economical T3 driver or T3A pre-amplifier. It is a GaAs PHEMT distributed amplifier in a 3mm QFN surface mount package. Plazo de entrega no en existencias 10 Semanas
Min.: 25
Mult.: 25

Marki Microwave Amplificador de RF A wideband distributed low noise amplifier capable of providing 19 dB gain and +29 dBm OIP3 from DC to 18 GHz and a low 1.7 dB typical noise figure from 4 to 14 GHz.ADM-8344 is available A 4mm QFN and can be supplied from a single positive bias. Plazo de entrega no en existencias 10 Semanas
Min.: 25
Mult.: 25

Marki Microwave Amplificador de RF The ADM-8475PSM is a high-linearity, low noise amplifier capable of providing 13 dB gain, +26 dBm OIP3 and 2 dB noise figure across a broad 0.5-18 GHz bandwidth. Plazo de entrega no en existencias 10 Semanas
Min.: 25
Mult.: 25

Marki Microwave Amplificador de RF The ADM-8536PSM is one of the world's smallest 2-20 GHz high linearity, low noise amplifier solution, featuring 10.5 dB gain, +25 dBm OIP3 and 2.5 dB noise figure, making it suitable for use in RF front-ends. Plazo de entrega no en existencias 10 Semanas
Min.: 1
Mult.: 1

Marki Microwave Amplificador de RF A high-linearity low noise amplifier capable of providing 15.5 dB gain, 2 dB noise figure and +26 dBm OIP3 up to 10 GHz. The amplifier is suitable for use in RF front-ends requiring low noise, high gain and excellent signal fidelity. Plazo de entrega no en existencias 10 Semanas
Min.: 1
Mult.: 1

Marki Microwave Amplificador de RF A high-linearity, low noise amplifier capable of providing 11.5 dB gain and +25 dBm OIP3 across a broad 0.2-20 GHz bandwidth. It's low power consumption, high dynamic range and size make it an ideal choice for RF front end, low SWaP applications. Plazo de entrega no en existencias 10 Semanas
Min.: 25
Mult.: 25

Marki Microwave Amplificador de RF A high-linearity low noise amplifier capable of providing 18 dB gain, 1.5 dB noise figure and +27 dBm OIP3 from 750 MHz to 8 GHz. It can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers. Plazo de entrega no en existencias 10 Semanas
Min.: 1
Mult.: 1

Marki Microwave Amplificador de RF A wideband distributed low noise amplifier capable of providing 16 dB gain and +25 dBm OIP3 from 2 to 20 GHz and a low 1.8 dB typical noise figure from 8 to 16 GHz. Plazo de entrega no en existencias 10 Semanas
Min.: 25
Mult.: 25

Marki Microwave Amplificador de RF A wideband distributed low noise amplifier capable of providing 16 dB gain and +24 dBm OIP3 from 10MHz to 26 GHz and a low 2.5 dB typical noise figure from 6 to 20 GHz. Plazo de entrega no en existencias 10 Semanas
Min.: 25
Mult.: 25

Marki Microwave Amplificador de RF A wideband distributed amplifier capable of providing 14.5 dB gain and +31 dBm OIP3 from 100MHz to 22 GHz. The ADM-9181PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors. Plazo de entrega no en existencias 10 Semanas
Min.: 25
Mult.: 25

Marki Microwave Amplificador de RF A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor. Plazo de entrega no en existencias 10 Semanas
Min.: 25
Mult.: 25

Marki Microwave Amplificador de RF A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor. Plazo de entrega no en existencias 10 Semanas
Min.: 25
Mult.: 25

Marki Microwave Amplificador de RF A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor. Plazo de entrega no en existencias 10 Semanas
Min.: 25
Mult.: 25

Marki Microwave Amplificador de RF A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor. Plazo de entrega no en existencias 10 Semanas
Min.: 25
Mult.: 25

Marki Microwave Amplificador de RF The AMM-10202PSM is a surface-mount LO driver amplifier that is designed to provide sufficient LO drive for an H or S diode mixer such as the MM1-1850HSM or MM1-1850SSM across temperature with input power from 0-10 dBm.
Plazo de entrega no en existencias 10 Semanas
Min.: 25
Mult.: 25

Marki Microwave Amplificador de RF The AMM-10220PSM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L or H diode mixer from 2 to 26 GHz. Plazo de entrega no en existencias 10 Semanas
Min.: 25
Mult.: 25

Marki Microwave Amplificador de RF Plazo de entrega no en existencias 12 Semanas
Min.: 25
Mult.: 25