CC3220S-LAUNCHXL

Texas Instruments
595-CC3220S-LAUNCHXL
CC3220S-LAUNCHXL

Fabricante:

Descripción:
Herramientas de desarrollo WiFi - 802.11 SimpleLink CC3220 Wi -Fi Launchxl

En existencias: 93

Existencias:
93 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡27 834,20 ₡27 834,20

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo WiFi - 802.11
RoHS:
Development Kits
CC3220S
WiFi
Marca: Texas Instruments
Tipo de producto: WiFi Development Tools
Serie: CC3220S-LAUNCHXL
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: SimpleLink
Peso de la unidad: 163,296 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC3220S-LAUNCHXL SimpleLink CC3220S LaunchPad Kit

Texas Instruments CC3220S-LAUNCHXL SimpleLink™ Wi-Fi® CC3220S LaunchPad™ Development Kit highlights the CC3220S, a single-chip security solution and wireless microcontroller (MCU). This MCU integrates a user application dedicated Arm® Cortex®-M4 MCU and a network processor that runs Wi-Fi, internet, and security protocols. The Texas Instruments CC3220S-LAUNCHXL features onboard emulation and sensors for a full out-of-the-box experience and rapid development. This board can be directly connected to a PC for use with development tools such as the Code Composer Studio™ Cloud-integrated development environment (IDE).