Espressif Systems Herramientas de desarrollo multiprotocolo

Resultados: 20
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto La Herramienta es para la Evaluación de Voltaje de alimentación operativo Tipo de interfaz Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4
Espressif Systems Herramientas de desarrollo multiprotocolo The ESP32-C5-DevKitC-1 is an entry-level development board based on the general-purpose module ESP32-C5-WROOM-1. This board integrates complete Wi-Fi, Bluetooth (LE), Zigbee, and Thread functions. Most of the I/O pins are broken out to the pin header 151En existencias
1 008En pedido
Min.: 1
Mult.: 1

Development Kits ESP32-C5-WROOM-1 USB Bluetooth WiFi Thread, Zigbee
Espressif Systems ESP32-H2-MINI-1U-H2S
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-H2-MINI-1U is a powerful, generic Bluetooth Low Energy and IEEE 802.15.4 combo module with ESP32-H2 chip at its core. This module is ideal for building IoT applications with high requirement on power consumption. For example, you can use this m 649En existencias
Min.: 1
Mult.: 1

Espressif Systems Herramientas de desarrollo multiprotocolo Development board based on the ESP32-C3-MINI-1 module, a general-purpose module featuring 4 MB of SPI flash. 135En existencias
250Se espera el 21/5/2026
Min.: 1
Mult.: 1
Development Boards ESP32-C3-MINI-1 5 V USB Bluetooth WiFi
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-H2-DevKitM-1 is an entry-level development board based on Bluetooth Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1, chip revision v1.2 and above, 4 MB flash. 436En existencias
Min.: 1
Mult.: 1

Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-C61-DevKitC-1 is an entry-level development board based on ESP32-C61-WROOM-1, a general-purpose module with up to 8 MB SPI flash and 2 MB PSRAM. This board integrates complete Wi-Fi, and Bluetooth Low Energy functions. 28En existencias
858En pedido
Min.: 1
Mult.: 1

Development Boards ESP32-C61-WROOM-1 5 V SPI
Espressif Systems Herramientas de desarrollo multiprotocolo The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy funct 292En existencias
4 312En pedido
Min.: 1
Mult.: 1

Development Boards ESP32-S3-WROOM-1, ESP32-S3-WROOM-2 Bluetooth WiFi
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-C3-DevKitM-1 is an entry-level development board equipped with ESP32-C3-MINI-1 or ESP32-C3-MINI-1U. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can either connect peripherals with jumper
455En existencias
1 372En pedido
Min.: 1
Mult.: 1

Development Boards ESP32-C3-MINI-1
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
333En existencias
Min.: 1
Mult.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB

Espressif Systems Herramientas de desarrollo multiprotocolo The ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is based on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure also provides rich assemblies, empowering developers t 92En existencias
135Se espera el 28/7/2026
Min.: 1
Mult.: 1

Development Kits ESP32-S3 5 V
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-S3-LCD-Ev-Board and ESP32-S3-LCD-Ev-Board-2 are two ESP32-S3-based development boards for RGB interface LCD, both of which utilize the module with 16MB Flash and 8-line 8MB PSRAM memory.They are equipped with a 3.95'' 480 x 480 resolution and a 34En existencias
72Se espera el 3/8/2026
Min.: 1
Mult.: 1

Evaluation Boards ESP32-C3 I2C, SPI, UART
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2U, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
200En existencias
Min.: 1
Mult.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-PICO-KIT-1 is an ESP32-PICO-V3 based development board produced by Espressif. ESP32-PICO-KIT-1 provides the users with hardware for development of applications based on the ESP32, making it easier for users to explore ESP32 functionalities.
456En existencias
388Se espera el 22/6/2026
Min.: 1
Mult.: 1

Development Boards ESP32-PICO-V3
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-C6 general-purpose development board, based on ESP32-C6-WROOM-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eith 1 182En existencias
5 096En pedido
Min.: 1
Mult.: 1

Development Boards ESP32-C6-WROOM-1 USB


Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-C6 general-purpose development board, based on ESP32-C6-MINI-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eithe 299En existencias
1 176Se espera el 22/6/2026
Min.: 1
Mult.: 1

Development Kits ESP32-C6-MINI-1 USB BLE
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
58En existencias
Min.: 1
Mult.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-C3-LCDkit is a development board used for evaluating rotary knob applications. The board consists of a mainboard and a subboard. The mainboard integrates the ESP32-C3-MINI-1 module, a speaker, an EC11 rotary encoder, an infrared sensor, and mor
52En existencias
36Se espera el 22/6/2026
Min.: 1
Mult.: 1

Development Boards ESP32-C3 I2C, SPI, UART Bluetooth
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-S3-EYE is a small-sized AI development board, embedded with ESP32-S3-WROOM-1-N8R8, 2-Megapixel camera, an LCD display, and a microphone, which are used for image recognition and audio processing. 82En existencias
330En pedido
Min.: 1
Mult.: 1
ESP32-S3, ESP-WHO
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
527Se espera el 16/7/2026
Min.: 1
Mult.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems ESP8684-WROOM-02CH2X
Espressif Systems Herramientas de desarrollo multiprotocolo Based on the ESP8684 chip, and can be mounted onto the surface of a PCB board. It has 14 GPIOs, and the pin usage is compatible with ESP-WROOM-02, ESP-WROOM-02D. It supports UART, SPI, I2C, PWM, etc.
742En pedido
Min.: 1
Mult.: 1

Espressif Systems ESP8684-DevKitM-1-H4X
Espressif Systems Herramientas de desarrollo multiprotocolo ESP8684 general-purpose development board, embeds ESP8684-MINI-1, with pin header No en existencias
Min.: 1
Mult.: 1