WRL-11697

SparkFun
474-WRL-11697
WRL-11697

Fabricante:

Descripción:
Herramientas de desarrollo Zigbee - 802.15.4 Xbee Explorer Dongle Explorer Dongle

En existencias: 213

Existencias:
213 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
₡-,--
Precio ext.:
₡-,--
Est. Tarifa:

Precio (CRC)

Cantidad Precio unitario
Precio ext.
₡18 728,20 ₡18 728,20

Atributo del producto Valor de atributo Seleccionar atributo
SparkFun Electronics
Categoría de producto: Herramientas de desarrollo Zigbee - 802.15.4
RoHS:  
XBee
Marca: SparkFun
Tipo de producto: Zigbee Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 11,703 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XBee Explorer Dongle

SparkFun XBee Explorer Dongle for the Digi XBee module line can be plugged directly into the USB port, and the device acts as a gateway between the computer and the XBee. This dongle unit works with all XBee modules that include Series 1 and Series 2.5, standard/Pro versions. The onboard voltage regulator can operate up to 500mA. This XBee Explorer dongle features an FT231X USB-to-Serial converter that translates the data between the computer and the XBee. The dongle offers a reset button, a voltage regulator for the power supply, and four LEDs (RX, TX, RSSI, and power indicator) to help debug the XBee. This XBee Explorer dongle breaks out each of the XBee’s I/O pins to a pair of breadboard-compatible headers.

XBee Adapter Shields

SparkFun XBee Adapter Shields help connect the XBee module to the computer and access the serial and programming pins of the DIGI XBee line. These boards also include the XBee shield, which provides an easy way to add wireless capability to Arduino projects. The XBee Explorer dongle can be plugged directly into the USB port, and the device acts as a gateway between the computer and the XBee. The XBee Explorer USB and the XBee Explorer serial provide direct access to the serial and programming pins on the XBee unit. The XBee Explorer USB is a USB-to-Serial base unit, while the XBee Explorer serial is an RS232-to-Serial base unit for the XBee.